Nya Pulstransformatorer

TDK AMT45S Pulse Transformer is designed for power line communication (PLC) circuits in electric vehicle (xEV) charging applications. This transformer is suitable for Combined Charging System (CCS) and North American Charging Standard (NACS) infrastructures. Both CCS and NACS use a PLC for control communication during charging. TDK AMT45S Pulse Transformer provides higher production efficiency than traditional products, while the automated winding technology enables miniaturization and improved quality stability. The AMT45S offers dimensions of 4.7mm x 3.4mm x 3mm (L x W x H) and an operating temperature range of -40°C to +125°C.
-
TDK AMT45S PulseDesigned for power line communication (PLC) circuits in electric vehicle (xEV) charging systems.2026-02-16 -
TDK B78541A InsuGate gate-drivenhetstransformatorerHar typisk 4 pF-kopplingskapacitet, driftfrekvensområde på 100 kHz till 500 kHz och en höjd på ≤10 mm.2024-04-04 -
Würth Elektronik Ethernet SolutionsOffers multiple Ethernet solutions, including LAN transformers and modular jack connectors.2023-02-21