Nya Effekttransformatorer för kretskortsmontering

Bourns SM9127 Gate Driver Power Planar Transformers have a planar structure, minimizing size while providing high isolation, high efficiency, and good EMI performance. Specifications include a working voltage of up to 850VDC, reinforced insulation, a Hi-Pot isolation voltage of up to 6000VDC, and an extended temperature range of -40°C to +125°C. These transformers are designed for use with the TI Model UCC25800 and MPS Model MPQ18913 for LLC applications, and the Maxim Model MAX25256 for full-bridge applications. Bourn's fully automated manufacturing process ensures high quality for these low-profile transformers with a no-base design structure.
-
Bourns SM9127 grinddrivar-planartransformatorerHas a planar structure, providing high isolation, high efficiency, and good EMI performance.2026-05-05 -
RECOM Power ICs, Transformers, & Discrete SolutionsFeatures components ideal for energy, industrial, and medical applications.2026-04-24 -
RECOM Power XFMR High-Performance Isolation TransformersFeatures a subminiature design with UL-listed materials and SMD or THD plug-in installation.2026-03-27 -
Bourns HCTSM151207FAL High Clearance/Creepage TransformerProvides reinforced insulation with a working voltage up to 1500V.2026-03-02 -
Bourns HCTSM110102HAL High Clearance/Creepage TransformerReinforced insulation with a working voltage up to 1200V and a creepage/clearance distance of 11mm+.2026-02-26 -
Bourns HCTSM110304HAL High Clearance/Creepage TransformerAEC-Q200-compliant and automove-grade push-pull isolation transformers.2026-02-26 -
Bourns HCTSM150102HLF Power TransformerHigh-clearance transformer designed for high-voltage isolation in compact power systems.2025-10-28 -
Bourns HVMA03T100A-ST10S Gate Driver TransformersAEC-Q200-compliant transformers designed with a 10mm creepage distance for a 1000V working voltage.2025-10-22 -
Bourns HVMA01F35A-ST10S Flyback TransformerAEC-Q200 compliant and automotive-grade SMT transformer with a power rating of 1W.2025-09-29 -
Vishay SGTPL-28 Space-Grade Planar TransformersFeatures multiple output secondaries for 150W/28V input forward converters.2025-09-08 -
Bourns SM91259AL Power TransformerWorking voltage up to 1000VRMS in a package with reinforced insulation per IEC 61558-1 & UL 62368-1.2025-09-03 -
Bourns SM91523AL Automotive BMS Planar TransformerSingle-channel, reinforced insulation transformer with AEC-Q200 compliance.2025-06-17 -
Bourns SM91803AL-E AEC-Q200 BMS-signaltransformatorerAutomotive-grade battery management system signal transformers for next-generation applications.2025-04-14 -
TDK EP9 IGBT-portdrivkretstransformatorerFeature a 2pF low coupling capacity and are suitable for isolated DC-DC converters.2025-03-07 -
Bourns SM91808AL Automotive BMS Planar TransformerOffers a working voltage of up to 1000VDC and a hipot test of 2500VAC or 4300VDC.2025-01-17 -
Bourns SM91243L Reinforced Gate Driver TransformerManufactured with fully automated DFM overmolding process, compact size with reinforced insulation.2025-01-16 -
Bourns HVMA03F40C-ST10S Flyback TransformerAEC-Q200 compliant, automotive grade transformer with a 3W output power.2025-01-10 -
Bourns HVMA03F4A-LP8S 2W Gate Driver TransformerAEC-Q200-compliant and automotive-grade device designed for a 400kHz switching frequency.2024-10-07 -
Bourns SM91872AL BMS TransformerAEC-Q200 compliant, a working voltage of up to 1000V, & a hipot isolation voltage of up to 4000VAC.2024-08-30 -
Bourns HCT8xEAL High Creepage/Clearance TransformersDelivers 3.3V or 5V input to various output voltages per turn (up to 350mA in some configurations).2024-06-06 -
Signal Transformer / Bel SUOT High-Frequency Off-Line TransformersFeatures two distinct geometric size platforms designed for universal input off-line SMPS.2024-06-05 -
Pulse Electronics HXE20xHL Reinforced Halogen-Free ESS TransformersSupports leading vendors' silicon for battery (BMS) and energy storage solutions (ESS).2024-05-14 -
Bourns SM91207L/SM91208L Push-Pull TransformersDesigned for isolation power supplies using TI model SN6507 and meet IEC/UL 62368-1 requirements.2024-04-22 -
Bourns SM91801AL BMS Planar TransformersAEC-Q200 compliant, automotive-grade battery management systems (BMS) signal transformers.2024-02-29 -
Bourns PLN0xx-ER20 Planar TransformersIdeal solution for high-power PoE applications from 60W to 71W requiring a low profile.2024-02-23 -