Nya Ljud- och signaltransformatorer

Pulse Electronics HXE1 10kV High Voltage Isolation Modules are designed for 100Base-TX and are available in single-channel or single-port (dual-channel). These modules feature 10kVAC/60s high-voltage breakdown and operate over the -40°C to 85°C temperature range. The HXE1 modules support IsoSPI for BMS solutions and 100Base-T1 for Industrial STPE. These high-voltage isolation modules meet IEEE802.3u for the 100Base-TX standard. The HXE1 modules incorporate basic insulation IEC62368-1 @ 1500VDC, >11mm clearance, and >15mm creepage.
-
Pulse Electronics HXE1 10kV High Voltage Isolation ModulesDesigned for 100Base-TX and available in single-channel or single-port (dual-channel).2026-04-30 -
Triad Magnetics HS-56-TH Audio TransformerProvides versatile impedance matching for both input and output stages.2026-04-28 -
Vishay IFBT Surface-Mount PoE Flyback TransformersFeatures a surface-mount transformer design for PoE applications.2026-03-26 -
Würth Elektronik WE-SPE Signal Transformers for SPE & PoDLDesigned for use in Single Pair Ethernet (SPE) and SPE with Power over Data Lines (SPE+PoDL).2026-03-09 -
Bourns PKSEP6 SMD Transformers for Ultrasonic Sensors0.23mH to 5mH inductance range, various turns ratios, impedance matching, and AEC-Q200 compliant.2025-09-01 -
Triad Magnetics HS Series Low-Level Audio TransformersAchieve up to 95dB shielding by multiple trialloy cases interleaves with heavy copper shading rings.2025-02-25 -
Abracon Ethernet Chip LAN Transformers1G, 2.5G, and 10G PoE/PoE+ devices that are more compact than traditional LAN transformer modules.2024-10-16 -
Pulse Electronics TCxG PulseChip™ Chip LAN TransformersExclusively developed for LAN and compatible with 1G, 2.5G, 5G, and 10GBASE-T interfaces.2024-09-11 -
Signal Transformer / Bel SLLC High Frequency Resonant TransformersFor resonant converters (360VDC to 400VDC) for high efficiency, energy-sensitive applications.2024-06-24 -
Signal Transformer / Bel SUOST High Frequency Universal Line TransformersFor universal input offline SMPS, operates with integrated control circuits and switching elements.2024-06-21 -
Triad Magnetics J Series Shielded Audio TransformersHigh-nickel laminations, paper section windings, and specially tooled mu-metal shielding enclosure.2024-06-10 -
Eaton LTA1V Automotive LAN TransformersAEC-Q200 compliant and offers a 1500VAC isolation rating between primary and secondary.2024-03-11 -
Eaton LANxV LAN TransformersAvailable in PoE and non-PoE variations, making them suitable for a wide range of applications.2024-02-09 -
Qorvo QPP0020 Broadband/CATV Transformer (3.06:1 Ratio)Designed for applications that require small, low-cost, and high-reliable surface mount components.2023-11-03 -
Bourns SM91604L LAN Gigabit Ethernet TransformerFeatures 4680VDC isolation voltage, 800V working voltage, and 8mm minimum creepage distance.2023-10-20 -
Bourns SM91542AL BMS TransformerFor use with Analog Device’s Model LTC6804/681X, NXP’s Model MC3377X, & TI's Model BQ79616.2023-08-01 -
Mini-Circuits TTC1-682W+ RF Transformer1:1 core and wire transformer that covers a wide frequency range from 800MHz to 6800MHz.2023-04-18 -
Würth Elektronik Ethernet SolutionsOffers multiple Ethernet solutions, including LAN transformers and modular jack connectors.2023-02-21 -
Bourns SM91078L LAN 100Base-TX Ethernet TransformerOffers a 1500V working voltage and an 8mm creepage and clearance distance.2022-11-09 -
Taoglas Exos LAN & Stratos BMS Magnetics TransformersFor commercial & industrial-grade applications, supports 10/100 BaseT, 1G Base-T, & 10G Base-T.2022-11-08 -
YAGEO Group Power Conversion ComponentsPassive components that are critical in power conversions, such as resistors, inductors, and more.2022-09-14 -
TDK E13 EMHV SMD TransformersAEC-Q200 qualified and offers a 16.2mm x 13.4mm footprint.2022-08-23 -
Bourns PFBR45 Power Line Communication TransformersOffers excellent transmission characteristics in a compact surface-mount housing.2022-06-21 -
Hammond Manufacturing Push-Pull Tube Audio Output TransformersDesigned for general-purpose use and replacement use in push-pull tube output circuits.2022-05-23 -
Hammond Manufacturing Classic Audio TransformersFeatures high-quality magnetics for tube applications such as hi-fi audio and guitar amplifiers.2022-05-23