Nya Batterier

Phoenix Contact TRIO Battery Modules are designed for use with TRIO uninterruptible power supplies (UPS) and are available in four capacities, ranging from 1.2Ah to 12Ah. These battery modules offer a robust metal housing equipped with cables and fuse holders for easy handling. Other features include long buffer times under normal conditions, a comprehensive approval package, and convenient panel or DIN-rail mounting. Phoenix Contact TRIO Battery Modules offer lead-absorbent glass mat (AGM) technology, a temperature range of -20°C to +50°C, and a service life of up to 6 years at +20°C.