Nya AC-effektinmatningsmoduler

Schurter 4770 and 4792 IEC Appliance Outlets feature a front-side snap-in version, quick-connect terminals, and a tolerance for 1.2mm or 1.5mm panel thickness. These IEC appliance outlets are available in a 16A dual-block and single-block configurations. The 4770 and 4792 IEC appliance outlets are suitable for use with equipment complying with IEC/UL 62368-1 and with appliances with protection class I according to IEC 61140. These outlets operate at 16A/250VAC and 50Hz/60Hz IEC ratings and 20A/250VAC and 50Hz/60Hz UL/CSA ratings. The 4770 dual-block outlets offer flexible design options for various applications (multi-phase systems) and are available in white, black, and grey colors. The 4792 single-block outlets provide greater design freedom for a variety of applications. These outlets are ideal for data centers, industrial plants, power distribution units, IoT, and IT/telecommunications.
-
Schurter 4770 & 4792 IEC Appliance OutletsFeature a front-side snap-in version, quick-connect terminals, and tolerance for 1.2mm/1.5mm panel.2026-03-31 -
Phoenix Contact Sockets with USB InterfacesQuick and easy installation with push-in connection technology.2026-01-20 -
Amphenol AQC20 Power SocketFast push-in connection technology for conductors and ensures long-lasting, reliable connections.2025-11-24 -
Schurter 5180 IP67 Appliance Inlet FiltersCompact IEC C14 or C18 power entry modules with a line filter.2025-11-04 -
Schurter DG11 Power Entry ModulesInclude a thermo-magnetic circuit breaker type TA35 according to the IEC 60934 standard.2025-07-22 -
Schurter 4799 Series IEC Cord ConnectorsCombines rewireable C19 connectors with a proven V-Lock cord retention system.2024-12-03 -
Schurter NEMA NR520 OutletsOffers up to 20A power ratings and ideal for applications with increased power demands.2024-03-27 -
Schurter 5124 Power Entry Modules with Line FilterFeature high attenuation that offers optimal shielding due to completely closed filter cases2023-10-18 -
Schurter Green Line Inlet/Outlet Appliance ConnectorsIEC 60320-compatible appliance connectors available in bio-based plastics.2023-08-25 -
Adam Tech EMI/RFI Power Line FiltersPrevents electromagnetic interference signals from reaching the input power line or the equipment.2023-05-29 -
Schurter DS11 & DT31 Smart ConnectorsSmart IEC appliance inlet C14s with WiFi with a unique mounting variant and compact design.2023-05-11 -
Schurter 5121 Series IEC C14 Appliance Inlets with FiltersFeatures line filters with either standard or medical versions and protection class I.2023-04-05 -
TE Connectivity HP effektinmatningsmodulerEffektinmatningsmoduler för medicinteknisk och allmän användning med EMI-dämpning upp till 12 A.2022-12-08 -
Schurter 6080 IEC Appliance Inlet C14/C18 ConnectorsFeatures Class I or II protection, a 10A current, and a -25°C to +70°C operating temperature range.2022-10-26