Nya Utvecklingskort och satser - AVR

Microchip Technology AVR32LA32 Curiosity Nano Evaluation Kit is a hardware platform for evaluating the AVR32LA32 microcontroller and the broader AVR® LA family. The EV24D63A board includes the AVR32LA32 target device and provides full programming and debugging capabilities through the onboard Curiosity Nano programmer/debugger.
-
Microchip Technology Utvärderingssats för AVR32LA32 Curiosity NanoCuriosity Nano board for evaluating AVR32LA32 microcontroller applications.2026-07-27 -
Microchip Technology AVR32SD32 Curiosity Nano utvärderingssatsFacilitates rapid prototyping and development of applications using the AVR32SD32 microcontroller.2025-04-08 -
Mikroe MIKROE-6232 EasyAVR v8Designed for rapid prototyping, making it ideal for bringing ideas to life quickly.2024-09-24 -
Mikroe MIKROE-6258 EasyAVR v8 Over USB Type-C™Programmer and debugger designed for Microchip's 8-bit AVR MCUs.2024-08-29 -
Arduino AKX00069 Plug&Make-satsHårdvara utan kopplingsplatta sömlöst integrerad med det användarvänliga programvaruekosystemet.2024-07-12 -
Microchip Technology AVR64DU32 Curiosity Nano utvärderingssatsEn maskinvaruplattform för utvärdering av AVR® DU-mikrokontroller.2024-05-07 -
Microchip Technology AVR16EB32 Curiosity Nano Eval Kit (EV73J36A)Hardware platform to evaluate the AVR® EB family microcontrollers.2024-01-29 -
Microchip Technology 8-Bit Low-Power PIC® & AVR® Microcontroller ToolsA portfolio of development boards with complete program and debug capabilities.2023-12-01 -
Seeed Studio XIAO-seriens produkterA series of dev boards that redefine electronic systems design.2023-05-19 -
Microchip Technology AVR64EA48 Curiosity Nano utvärderingssats (EV66E56A))En hårdvaruplattform för att utvärdera mikrokontroller AVR ® i EA-familjen.2023-03-22 -
Microchip Technology Wireless Connectivity TechnologiesSeamlessly integrated into daily lives, offering network access and communication.2022-10-03