Nya Programmerbara logiska IC-utvecklingsverktyg

Altera Agilex™ 5 FPGA and SoC E-Series 065B Modular Development Kit (MK-A5E065BB32AEA) is a complete prototyping and reference platform built for evaluating high‑performance FPGA and SoC designs. The Altera MK-A5E065BB32AEA's modular board‑and‑carrier architecture delivers extensive connectivity, including PCIe Gen4, SFP+ (10G), HDMI 2.0, DisplayPort 2.0, and dual 2.5G TSN Ethernet. These connectivity options enable rapid development across compute, networking, and embedded applications. The kit supports three DDR4 memory banks (two for FPGA fabric and one for the HPS), enabling high-bandwidth data processing and embedded system development.
-
Altera Agilex™ 5 FPGA/SoC E-Series 065B Modular Dev KitComplete prototyping and reference platform built for evaluating high‑performance FPGA/SoC designs.2026-04-01 -
AMD / Xilinx Spartan™ UltraScale+™ FPGA SCU35 Evaluation KitOffers a wide range of sensors and peripheral interfacing options for diverse applications.2026-02-16 -
Lattice Semiconductor CertusPro™-NX Versa Evaluation BoardAllows designers to investigate and experiment with the features of the CertusPro-NX FPGA.2026-02-11 -
Renesas Electronics Go Configure Development BoardProvides programming, emulation, and testing functions for the Go Configure family of ICs.2026-01-08 -
Lattice Semiconductor MachXO4™ Development BoardVersatile platform for exploring and evaluating the capabilities of the MachXO4 FPGA.2025-12-22 -
iC-Haus iC-PZ EVAL PZ1M Evaluation KitIncludes a scanner module PZ1M assembled with iC-PZnnnn and the interface/motherboard PZ2D.2025-12-09 -
Altera Agilex™ 5 FPGA E-Series 013B Development KitDesigned for evaluating and prototyping high-performance FPGA and SoC layouts.2025-10-15 -
Analog Devices Inc. ADRD8012-01Z Programmable Logic IC BoardEnables low-latency data transfer from eight GMSL interfaces onto a 10Gb Ethernet link.2025-10-13 -
Terasic Technologies DE23-Lite Development KitA compact, cost-effective solution powered by the Altera Agilex™ 3 FPGA.2025-09-30 -
Terasic Technologies Atum A3 Nano BoardPowered by Altera’s large Agilex 3 FPGA with 135K LEs in a compact, affordable platform.2025-07-30 -
Terasic Technologies DE25-Standard Development and Education KitOffers a robust hardware design platform built around the Agilex 5 SoC FPGA.2025-07-30 -
Altera DK-DEV-10M50F484-B MAX® 10 FPGA Evaluation KitProvides an easy-to-use platform for evaluating the MAX® 10 FPGA technology.2025-06-02 -
Altera DK-DEV-10M50-C MAX® 10 FPGA Development KitIncludes a MAX® 10 development board, power adapter, and mini-B USB to USB cable.2025-05-06 -
Broadcom AELT-8000 Line Driver Eval BoardsAllow users to evaluate the performance and features of the AELT-8000 line driver IC.2025-03-14 -
Terasic Technologies Comet A65 SOM Carrier BoardDesigned to help users evaluate the features and capabilities of the Comet A65 SOM module.2025-01-17 -
Renesas Electronics AnalogPAK SLG47001V/SLG47003V Adapter KitsDesigned for use with the SLG4DVKADV or SLG4DVKLITE GreenPAK development boards.2024-11-25 -
Renesas Electronics SLG47011V Socket Adapter KitsDesigned for use with the SLG4DVKADV or SLG4DVKLITE GreenPAK development boards.2024-11-25 -
Renesas Electronics SLG47004AP-SKT Adapter KitDesigned for use with the SLG4DVKADV or SLG4DVKLITE GreenPAK development boards.2024-11-25 -
Lattice Semiconductor CertusPro™-NX Sensor to Ethernet Bridge BoardFeatures the CertusPro-NX-100 FPGA & CrossLink-NX-17, which output to a host system over Ethernet.2024-09-01 -
Lattice Semiconductor MachXO5-NX Development BoardThe development board features the MachXO5-NX-25 in a 400-ball caBGA package.2024-08-22 -
NewAE Technology SONATA-ONE utvecklingskortUtvärdera användningen av CHERIOT Ibex-kärna som mikrokontroller för inbäddade och IoT-tillämpningar.2024-07-15 -
Terasic Technologies Atum A5 Development KitFeatures the A5ED065BB32AE4S FPGA Agilex 5 First device with 650K LE.2024-04-29 -
Texas Instruments TSWDC155EVM Evaluation Module (EVM)For interfacing with a wide array of ADCs, DACs, and products in the medical-imaging domain.2024-04-16 -
Techway PFP-IV Kintex UltraScale+ PCIe Boards w/ FMC+ SiteMulti-purpose PCIe platforms based on the powerful AMD (Xilinx) Kintex UltraScale+ FPGA.2024-04-12 -
Altera Agilex® 5 FPGA E-Serien 065 B Premium-utvecklingssatsLevereras i format av en bordsskiva med en robust uppsättning funktioner och kontakter.2024-03-22 -