Nya Visningsutvecklingsverktyg

DFRobot DFR1221 ESP32-S3 Round Display Development Board is a powerful, all-in-one platform engineered for creating sophisticated visual and interactive applications. This board features an ESP32-S3R8 dual-core @ 240MHz MCU, 8MB PSRAM, 16MB onboard Flash, 520KB SRAM, a 1.85" round TFT LCD, and a 5-point capacitive touchscreen. The DFR1221 development board includes Wi-Fi® and BLUETOOTH® connectivity, onboard audio for AI-powered voice interaction, and convenient Qi-wireless charging. This ESP32-S3 round display development board is fully compatible with the Arduino IDE for rapid prototyping. Typical applications include a smart home control hub, an interactive wearable prototype, a custom AI voice assistant, a portable industrial dashboard, and a digital music visualizer.
-
DFRobot DFR1221 ESP32-S3 Round Display Development BoardAll-in-one platform engineered for creating sophisticated visual and interactive applications.2026-01-23 -
Newhaven Display I2C-to-USB Adapter BoardsPlug-and-play USB adapter for easy interfacing and prototyping with TFT touch panels.2025-10-29 -
Renesas Electronics RSSK-RL78/L23 Capacitive Touch Evaluation SystemDesigned to evaluate the RL78/L23 MCU's capacitive touch.2025-10-03 -
Renesas Electronics FPB-RL78L23 Fast Prototyping BoardBoard features the RL78/L23 low-power MCU in a 100-pin LFQFP package.2025-10-03 -
Renesas Electronics EK-RA4C1 Evaluation KitDesigned to meet the user's needs to evaluate and develop with the RA4C1 MCUs.2025-09-11 -
Espressif Systems ESP32-P4-EYE Vision Development BoardThis development board is based on the ESP32-P4 chip and mainly targets camera applications.2025-08-22 -
Amulet Technologies Resistive & Capacitive GEMevaluation-Kits™Features all the hardware to design a graphically rich, interactive, and user-friendly color GUI.2025-07-25 -
4D Systems gen4-RP2350 Display Development ToolsConnect the gen4-RP2350 series display modules I/O to any host board or breadboard.2025-04-18 -
Arduino Giga Display skärmningspaketIncludes the GIGA R1 Wi-Fi® board (ABX00063) and the GIGA Display Shield (ASX00039).2025-02-17 -
Pervasive Displays EPD Extension Kit Gen 4 (EXT4)Supports driving 1.52″ to 3.7″ E-Paper Displays (EPDs) with iTC driver IC.2025-02-17 -
Pervasive Displays EPD Development Kit - Matter (EPDK-Matter)Designed with Matter® protocol to enhance smart home devices through E-Paper Displays (EPDs).2025-02-10 -
Mikroe Mikromedia 3 for PIC ResistiveBased on the powerful Microchip 8-bit PIC18F97J94 microcontroller.2024-11-25 -
Mikroe Mikromedia 4 for PIC32MZ Resistive FPI with FrameIncludes USB, a digital motion sensor, battery charging capability, and an SD card reader.2024-11-08 -
Texas Instruments DLPDLCR160CPEVM DLP® LightCrafter™ Display EVMDesigned to enable microcontroller (MCU)-generated graphics display without a video processor.2024-10-25 -
M5Stack ATOMS3R & EchoS3R KitsFeatures a compact, programmable controller powered by the ESP32-S3 main controller.2024-10-24 -
Grayhill 3D35DEV-100 3.5-inch DisplayA versatile CAN-based 18-bit color display with 480 x 320 resolution for off-highway vehicles.2024-09-30 -
Mikroe MIKROE-6181 Mikromedia 3 för Kinetis ResistiveKortet har USB, en digital rörelsesensor, batteriladdningsfunktion och en SD-kortläsare.2024-09-13 -
Mikroe MIKROE-6179 Mikromedia 5 för Kinetis ResistiveEn kompakt kortlösning för snabbt växande multimedia- och GUI-centrerade tillämpningar.2024-09-13 -
Mikroe MIKROE-6164 Mikromedia 5 för STM32 ResistiveErbjuder en högkvalitativ 5” TFT sann färgdisplay med en resistiv pekskärm.2024-09-13 -
Mikroe Mikromedia 5 för Kinetis resistiv FPI med ramKortet erbjuder funktioner som gör det möjligt att expandera utöver multimediabaserade tillämpningar.2024-09-10 -
Mikroe MIKROE-6195 Mikromedia 3 för resistiv STM32F2Konstruerad som en komplett lösning för snabb utveckling av multimedia- och GUI-centrerade tillämpningar.2024-09-10 -
Mikroe Mikromedia 4 för Kinetis resistiv FPI med ramWi-Fi® & RF-anslutningsalternativ som tillåter expansion utöver multimediabaserade tillämpningar.2024-09-10 -
Mikroe MIKROE-6212 Mikromedia 4 för Kinetis ResistiveHar USB, en digital rörelsesensor, batteriladdningsfunktion och en SD-kortläsare.2024-09-10 -
Mikroe Mikromedia 3 för PIC Resistive med ramErbjuder en USB, SD-kortläsare, digital rörelsesensor och alternativ för batteriladdning.2024-09-10 -
Mikroe Mikromedia 5 för STM32 resistiv FPI med ramResistiva FPI implementerar USB, Wi-Fi®, & RF-anslutningsalternativ för användning bortom multimedia.2024-09-09 -