Nya IC-sensor

Honeywell ABP3 Board Mount Pressure Sensors provide high-performance pressure measurement for medical, industrial, commercial, and other pressure-sensing applications. The series supports pressure ranges from 2.5mbar to 10bar and is available with analog or digital outputs, including I²C and SPI interfaces. The sensors offer liquid-media compatibility options, including wet-on-wet capability that allows liquids on both pressure ports for liquid flow and clogged-filter monitoring applications. Specifications include a -40°C to +110°C temperature range, a Total Error Band performance as low as ±1.5%FSS, and effective resolution up to 15 bits. Honeywell ABP3 Board Mount Pressure Sensors are an upgrade path for existing ABP and ABP2 installations, providing improved accuracy, higher resolution, faster sampling rates, and enhanced diagnostics.
-
Honeywell ABP3 Board Mount Pressure SensorsHigh-accuracy board mount pressure sensors with analog or digital output options.2026-10-23 -
DFRobot Gravity: Flexible Array Tactile Pressure SensorsFlexible pressure arrays with real-time mapping and UART cascading.2026-10-05 -
Infineon Technologies TLV55624-1O XENSIV™ TMR-Based SwitchUltra-low-power, omnipolar TMR-based switch with approximately 7nA typical current consumption.2026-09-30 -
Bosch BMI423 tröghetsmätenhetOffers an extended measurement range and low power consumption.2026-09-22 -
STMicroelectronics ISM6HGK256X Intelligent IMUA high-end, low-noise, low-power 6-axis intelligent inertial measurement unit (IMU).2026-09-03 -
STMicroelectronics LSM6DSK320X 6-Axis Inertial Measurement Unit (IMU)A compact, low-power, high-performance 6-axis inertial measurement unit (IMU).2026-09-03 -
Infineon Technologies TLE49901/TLI49901 XENSIV Magnetic Position SensorsAnalog ratiometric linear Hall sensors for displacement, linear, and angle measurement.2026-08-27 -
STMicroelectronics BrightSense Vx1943 och Vx5945.1MP CMOS-bildsensorer5.1MP RGB-NIR and monochrome CMOS image sensors with hybrid shutter operation.2026-08-25 -
Texas Instruments ISOTMP35R/-Q1 Analog Temperature SensorsReinforced isolated analog temperature sensors with fast thermal response.2026-08-24 -
Infineon Technologies XENSIV™ TLE49012 / TLI49012 Magnetic Angle SensorsHigh-precision digital angle sensors with ultra-low latency and on-axis and off-axis capabilities.2026-08-20 -
iC-Haus iC-MU Magnetic Off-Axis Position EncodersIntegrated with Hall sensors for two-track scanning and can log an absolute position.2026-07-22 -
Analog Devices Inc. ADT7604 Thermal Measurement & Leak Sensing SystemThe device measures temperature with standard 2-, 3-, or 4-wire RTDs and thermistors.2026-07-10 -
Melexis MLX92344 2-Wire 2-Bit SwitchesProgrammable magnetic latch and switch IC for contactless multi-position detection.2026-06-29 -
YAGEO Nexensos MB Pt-temperatursensorerFor applications where competitive costs, long-term stability, and interchangeability are vital.2026-05-26 -
Littelfuse TMR Omnipolär tryck-/dragbrytarsensorProvide a magnetically triggered digital switch with high sensitivity and low powerconsumption.2026-05-14 -
iC-Haus iC-SM2L AMR Linear Position SensorDesigned for use with magnetic scales featuring a 2mm N/S pole pitch.2026-04-23 -
iC-Haus iC-TW39 24-Bit Magnetic On-Axis Angle SensorTMR-based system-on-chip solution for 360° absolute angle sensing in the end-of-shaft position.2026-04-23 -
Infineon Technologies AS5173 Magnetic Position SensorThis device measures the flux density Bz orthogonal to the die surface over a full-turn rotation.2026-04-21 -
Infineon Technologies TLI55950 XENSIV™ Amplified Linear Position SensorThis position sensor is a TMR-based magnetic linear sensor with an integrated operational amplifier.2026-04-16 -
STMicroelectronics ASM330LHHG1 6-Axis Inertial Measurement UnitFeatures a 3-axis digital gyroscope & accelerometer with an extended temperature range up to +125°C.2026-04-14 -
ABLIC S-5791/92 B 2D Dual Hall Effect Latch ICsDeveloped by CMOS technology, which operates at high temperatures and withstands high voltage.2026-04-06 -
Diodes Incorporated AH3711Q Automotive Hall-Effect LatchesFor brushless DC-motor commutation, encoders, & position sensors in automotive applications.2026-03-31 -
PANJIT PJ85718 Digital Temperature SensorTemperature data can be read directly via the SMBus interface by the MCU or SoC.2026-03-27 -
Diodes Incorporated AH4931Q 3D magnetisk linjär hallsensor för fordonThree orthogonal components of the flux density are applied to the IC.2026-03-24 -
Allegro MicroSystems A33022 Hall-effekt vinkelgivare IC-kretsarProvides contactless, high-resolution angular position information via magnetic sensing technology.2026-03-23 -