Nya Flerskiktade keramiska kondensatorer MLCC - SMD/SMT

Syfer / Knowles FM2 X7R Multilayer Ceramic Capacitors (MLCCs) are designed to achieve a lower ESR and improved Q factor. These MLCCs feature a guaranteed non-magnetic/relative permeability of 1 and a capacitance range of 100pF to 120nF. The FM2 X7R MLCCs are used where an improved performance is required, such as blocking caps. These MLCCs are ideal for critical applications such as NMR/MRI, high-performance test and measurement equipment, aerospace and defense electronics, precision blocking, and coupling.
-
Syfer / Knowles FM2 X7R MLCCsDesigned to achieve a lower ESR with a guaranteed nonmagnetic/relative permeability of 1.2026-01-07 -
NOVACAP / Knowles MIL-PRF-55681 CapacitorsDesigned for use in military and aerospace applications where reliability is crucial.2025-12-24 -
Syfer / Knowles VM2 flerskiktade keramiska kretskondensatorerProvides maximum capacitance of 44nF/1kV and 66nF/630V in a compact chip size.2025-12-11 -
TAIYO YUDEN MAAS Automotive Multilayer Ceramic CapacitorsAEC-Q200 qualified capacitors with high reliability and RoHS/REACH compliance.2025-10-14 -
Samsung Electro-Mechanics CL03X475MS3CNWC X6S High-Capacitance MLCCsGeneral-type MLCCs with a capacitance of 4.7µF and a rated voltage of 2.5V.2025-10-07 -
Samsung Electro-Mechanics CL03Z105MQR6PNC X7T Automotive MLCCsAutomotive-grade 0201 MLCCs for advanced driver assistance system (ADAS) applications.2025-10-07 -
TDK CN 22 nF 3225 MLCC-kondensatorerLow-resistance soft-termination MLCCs that achieve a leading 22nF capacitance in a 3225 case size.2025-09-19 -
KYOCERA AVX KGP Stack CapacitorsOptimizes performance of high-frequency applications, including industrial and downhole oil and gas.2025-09-17 -
Syfer / Knowles 2720YA Flexicap™ MLCCsSafety-certified multilayer ceramic capacitors (MLCCs) in a 2720 case size.2025-09-16 -
KYOCERA AVX High-Voltage SMD MLCCsProvides high value, low leakage ratings, and a compact size suitable for high-voltage systems.2025-08-26 -
Syfer / Knowles High-Voltage C0G/NP0 (1B) MLCCs1206 and 1210 case sizes with 100V to 500V voltage range, AEC-Q200 variant available.2025-07-21 -
YAGEO CE X5R Multilayer Ceramic CapacitorsEmbedded Class 2 capcitors with capacitance range of 10nF to 220nF.2025-07-04 -
Vishay CDR-MIL-PRF-55681 SMT MLCC CapacitorsMIL qualified, federal stock control number CAGE CODE 2770A, high reliability.2025-07-02 -
TDK C1608X7R2A105K080AC 1608 MLCC:er av kommersiell kvalitetOffers 1μF high capacitance at 100V in a 1608 case size.2025-06-27 -
Syfer / Knowles X7R J-bens MLCC:erEnhanced performance under critical testing conditions such as mechanical vibration & thermal shock.2025-06-16 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.2025-05-22 -
TAIYO YUDEN MAJC Automotive Multilayer Ceramic CapacitorsSoft termination type MLCCs designed to enhance automotive and industrial applications.2025-04-28 -
TDK CGA MLCC-kondensatorer med mjuk terminering för fordonFeature high resistance to mechanical stress and thermal shock by resin layers.2025-04-25 -
TDK CGA6P1X7R2A106K250AC MLCCAEC-Q200 compliant and a 100VDC power rating in a 3225 size with 3.2mm x 2.5mm x 2.5mm dimensions.2025-04-10 -
Murata GXT AEC-Q200 Water-Repellant MLCCsAEC-Q200 qualified, water-repellent, and RoHS and REACH compliant.2025-04-04 -
TAIYO YUDEN MSAS MLCCs for General Electronic EquipmentIdeally suited for use in a wide range of consumer electronics and computing devices.2025-04-02 -
Murata GGM Water-Repellent Chip MLCCsWater-repellant MLCCs designed for automotive powertrain/safety equipment.2025-03-25 -
TAIYO YUDEN MCAS High Dielectric Automotive MLCCsProvides versatility and reliability for automotive applications, wide spectrum of case sizes.2025-03-12 -
TDK C-serien EIA 1210 MLCC:er av kommersiell kvalitetUsed in wireless charging units, inverters, DC-DC inverters, decoupling, and resonant circuits.2025-01-17 -
TDK CGA-serien EIA 1210 MLCC-kondensatorer av fordonsklassFeature up to 10nF capacitance at 1250V in 3225 dimensions (3.2mm x 2.5mm x 2.5mm).2025-01-17 -