Nya Potentiometrar, trimenheter och reostater

M5Stack Chain Angle is a potentiometer knob input node in the M5Stack Chain series. As the potentiometer knob rotates, the voltage value at the sampling terminal varies within a fixed range. After analog-to-digital converter (ADC) conversion by the built-in microcontroller (MCU), a signal value with up to 12-bit resolution is output. M5Stack Chain Angle integrates a programmable RGB LED for status indication and interactive display. The Chain Angle includes an STM32G031G8U6 core MCU and uses a UART serial cascade communication protocol. M5Stack Chain Angle is suitable for human-machine interfaces, smart home systems, and motor speed control.
-
M5Stack Chain AngleA potentiometer knob input node in the M5Stack Chain series.2026-02-03 -
Same Sky Slide PotentiometersFeature resistance ratings from 1kΩ to 100kΩ, linear tapers, and stroke lengths from 15mm to 60mm.2026-01-06 -
Same Sky PTNS2 Slide PotentiometersFeatures up to 60mm travel length, plastic or metal lever options.2026-01-06 -
Same Sky PTNS1 Slide PotentiometersMultiple travel length options and lever options, carbon element.2026-01-06 -
Microchip Technology MCP42U83 Dual-Channel Digital Potentiometer ICs10-bit potentiometers with volatile and nonvolatile MTP memory and 1000 write cycles.2025-10-01 -
Microchip Technology MCP41U83 Single-Channel Digital Potentiometer ICs10-bit single-channel digital potentiometers with volatile and nonvolatile MTP memory.2025-10-01 -
Vishay TSM41 4mm Square SMT Miniature TrimmersFeatures a 4mm design that meets the EIA SMD standard trimmer footprint.2025-05-13 -
Vishay M61 3/8" Square Single-Turn Cermet TrimmersPin configurations for top or side adjustment and with a choice of knob styles for finger setting.2025-05-13 -
Vishay P16FNM Cermet Knob PotentiometersMetallic knob for durability and robustness in applications, offers an IP67 seal rating.2025-05-06 -
Same Sky PTN09X rotationspotentiometrarVariabla resistorer som ger en resistiv utgång baserat på skaftets rotationsposition.2024-09-06 -
Same Sky PTN09SX Rotary PotentiometersVariable resistors that provide a resistive output based on the rotational position of the shaft.2024-09-06 -
Vishay TS7 Förseglade Single-Turn 1/4 ” fyrkantiga kermettrimmersFör SMT-tillämpningar, 6,7 mm x 7 mm x 5 mm volymetrisk effektivitet med hög prestanda och stabilitet.2024-08-12 -
Vishay TSM3 trimmerresistorerFeatures 3mm surface-mount miniature trimmers with multi-turn cermet sealed with high performance.2024-08-08 -
Same Sky PTN24 24 mm-potentiometrarHar roterande potentiometrar i PTN24A- och PTN24B-serien med alternativ för axlar i metall och plast.2024-02-02 -
Vishay P16FNP Cermet Knob PotentiometersFeatures a plastic knob ideal for cost-effective designs, reduces clearance needed for installation.2024-01-30 -
Same Sky PTN16 Rotary PotentiometersFeatures D-cut shaft, knurled shaft, and 4 different shaft heights 6 different mounting options.2023-07-20 -
Amphenol PotentiometrarKolresistivt element, IP54-klassad, 235°–300° mekanisk rotations vinkel & 360° ändlös rotation.2023-03-07 -
Littelfuse SpellösningarProdukter som inkluderar skyddskretsar, TVS-dioduppsättningar, omkopplare och temperaturindikatorer.2023-02-28 -
Same Sky PTN06 6 mm roterande precisionspotentiometrarEtt 6 mm kolelement inrymt i en dammtät kapsling med flera rotor- och koniska alternativ.2023-01-18 -
Same Sky PTN15 15 mmm vertikala linjära vridpotentiometrarHar ett brett utbud av anslutningskonfigurationer och resistansklasser från 1 till 2 000 kΩ.2023-01-18 -
CTS Electronic Components TR Trimmer PotentiometersIP54-rated 6mm, 9mm, or 14mm carbon potentiometers with plastic housing.2023-01-01 -
Same Sky PTN10 Rotary PotentiometersOffers a 200VDC maximum operating voltage, 1kΩ to 2000kΩ resistance range, and 0.15W power rating.2022-08-08 -
Vishay 534 Series 7/8" Multi-Turn PotentiometersBushing & servo mount designs with ±0.25% standard linearity & special resistance tolerances to 1%.2022-07-26 -
Vishay P16 & PA16 Compact Knob PotentiometersAll-in-one design integrates a potentiometer and knob in one assembly, no accessories required.2022-06-01