Nya Polymerkondensatorer

Eaton EHCSA Aluminum Organic Polymer Capacitors feature high ripple current, low equivalent series resistance (ESR), and low leakage current. These surface-mount aluminum electrolytic capacitors are AEC-Q200 qualified and operate over a -55°C to +135°C temperature range. The Eaton EHCSA series offers 2000 or 4000 hours of endurance with ripple current and a wide range of voltage options. Applications include LED headlights, onboard chargers (OBCs), battery management systems (BMS), advanced drive assistance systems (ADAS), 48V systems, engine control units (ECUs), and electronic power systems (EPS).
-
Eaton EHCSA Aluminum Organic Polymer CapacitorsFeatures high ripple current, low equivalent series resistance (ESR), and low leakage current.2026-03-16 -
TDK B409x SMD hybrid aluminium elektrolytkondensatorerIncludes caps designed to withstand mechanical vibrations of up to 30g (MIL-STD-202, Method 204).2025-12-11 -
KEMET High Energy SSD KO-CAP® Polymer CapacitorsProvide high energy density and stable capacitance across temperature and voltage.2025-11-20 -
Nichicon GYG Conductive Polymer Hybrid CapacitorsHigh-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.2025-08-28 -
Nichicon GWC Hybrid Aluminum Electrolytic CapacitorsOffers low ESR, high ripple current capability, and long operational life (up to 4000 hours).2025-08-27 -
Panasonic EEH-ZVU hybridkondensatorer med ledande polymerAutomotive-grade caps that deliver exceptional reliability, lifespan, and thermal performance.2025-06-18 -
Eaton EHBSA Conductive Polymer Hybrid Aluminum CapacitorAEC-Q200 qualified electrolytic surface mount capacitors, with low ESR and high ripple current.2025-03-31 -
Vishay DLA 04051 VPOLINE™ SMT-kretskondensatorerOffers ultra-low ESR, a 4.7μF to 680μF capacitance range, and a 2.5VDC to 63VDC voltage range.2024-12-27 -
KEMET T581 MIL-PRF-32700 Polymer CapacitorSolid electrolytic capacitor that supports MIL-PRF-32700 with product levels X, Y, and Z.2024-10-08 -
KEMET Horizontal & Vertical Hybrid Crown SMD CapacitorsHigh ripple current, up to 40Arms continuous load, and high-temperature capability up to +140°C.2024-08-26 -
Panasonic POSCAP™ TQS-kondensatorer av solida tantalpolymerLow ESR thanks to a sintered tantalum anode & a proprietary high-conductivity polymer for a cathode.2024-07-29 -
Nichicon GXC Hybrid Aluminum Electrolytic CapacitorsFeatures chip-type capacitors with low ESR and high ripple current ratings.2024-07-23 -
TAIYO YUDEN AEC-Q200 Conductive Polymer Hybrid CapacitorsAEC-Q200 qualified for various automotive applications and vibration resistant up to 30G.2024-06-25 -
TAIYO YUDEN Conductive Polymer Hybrid CapacitorsFeatures RSHV and RSHT series conductive polymer capacitors designed for industrial applications.2024-06-05 -
Nichicon PCW Conductive Polymer Aluminum Electrolytic CapsChip-type, highly reliable capacitors with a 2000-hour lifespan at +125°C.2024-04-18 -
Nichicon PCA Conductive Polymer Aluminum Electrolytic CapsChip-type, highly reliable capacitors with a 4000-hour lifespan at +125°C.2024-04-18 -
Panasonic EEH-ZL Organiska elektrolytiska kondensatorer i aluminiumFeatures large capacitance with five case sizes from ø5x5.8mm to ø10x10.2mm and high ripple current.2024-04-12 -
KEMET APL9x Rectangular Aluminum Polymer CapacitorsAEC-Q200 qualified & fulfills 48V automotive applications & platforms that require compact designs.2024-04-04 -
Panasonic Automotive CapacitorsIncludes large capacitance ranges and modules with low ESR, high-temperature ratings, and more.2024-03-22 -
Panasonic ZV ledande elektrolytiska kondensatorer i aluminiumHar en låg ESR-klassificering, perfekt för tillämpningar inom fordonsindustrin.2024-02-29 -
TDK B40910 Hybrid Aluminum Electrolytic CapacitorsOffers miniaturized dimensions and a long life of 4000 hours at +135°C.2024-01-02 -
TDK B40950 Hybrid Aluminum Electrolytic CapacitorsOffers miniaturized dimensions, low impedance, and a long life of 10,000 hours at +105°C.2024-01-02 -
Nichicon GYF ledande hybridelektrolytiska kondensatorerNominellt spänningsområde 16 V till 63 V, märkkapacitans 1000μF och temperaturområde -55°C till +125°C.2023-10-26 -
Panasonic EEF-KX kondensatorer med konduktiv aluminiumelektrolyt.Hög uthållighet på 5 500 timmar vid +125°C, vilket möjliggör användning i tillämpningar med exceptionellt lång livslängd.2023-10-05 -
Panasonic EEF-TZ Kondensatorer av organiska polymerer i aluminiumYtmonterade kondensatorer med 5 500 timmars uthållighet vid +135°C och en märkspänning på 2 V.2023-10-05