Nya Signalkonditionering

Amphenol Wilcoxon ILA210 Accelerometer Inline Adapter converts analog vibration signals from IEPE accelerometers into digital Modbus RTU data reliably and seamlessly for industrial control and monitoring systems. This device operates at a -20°C to +80°C temperature range. The ILA210 accelerometer adapter is a compact, rugged solution that brings high-quality vibration analytics directly into industrial control systems via Modbus. By digitizing proven IEPE sensors, the ILA210 extends vibration monitoring to applications where digital sensors are unavailable. Applications include cement, food and beverage, machine tool, metals processing, mining, oil and gas, pharmaceutical, power generation, water and wastewater, and wind power.
-
Amphenol ILA210 Accelerometer Inline AdapterDesigned to convert analog vibration signals from IEPE accelerometers into digital Modbus RTU data.2026-06-22 -
Banner Engineering S25GI-RS485-Q Galvanic IsolatorsProvides in-line device and signal protection.2026-06-09 -
Abracon GNSS SolutionsFeature high-accuracy antennas, 3dB 90° hybrid couplers, and high-rejection SAW diplexers/filters.2026-05-22 -
Abracon Automotive GNSS L1/L2/L5/L6 SAW FiltersSupports full-band GNSS L1/L2/L5/L6 and features low insertion loss and high isolation.2026-05-15 -
Abracon ACPI GNSS 90° Hybrid 3dB CouplersCombine orthogonal antenna modes with equal amplitude and 90° phase shift for circular polarization.2026-05-08 -
Qorvo QPQ3550 High-Performance BAW Bandpass FilterOperates across the 3.55GHz to 3.70GHz range, targeting 3GPP Band 48 and the CBRS spectrum.2026-03-09 -
Qorvo QPB1033 S-Band Switched Filter Bank ModuleIncorporates two switches, positioned on either side of six filters, along with a bypass path.2026-03-09 -
Taoglas MHC125A Multiband GNSS Mini-Hybrid CouplerUltra-low 0.6mm profile and SMD package provide easy integration into multi-feed GNSS applications.2026-02-20 -
Abracon AFIL-LC Low-Pass LLTC Ceramic FiltersAllows low-frequency signals to pass while attenuating higher-order harmonics.2026-02-13 -
Johanson 8000BP14A050000xT UWB CH 9 Band Pass FiltersAvailable in a 0603 case size with a frequency range of 7737MHz to 8237MHz.2026-02-03 -
Vishay WLKN-000 2-Way Wilkinson Power Divider / CombinerHigh-performance two-way Wilkinson power divider ranging from 15GHz to 20GHz, centered at 18GHz.2026-01-09 -
Calian TW16xB 1-4 Port Smart Power GNSS Signal SplittersProfessional-grade full GNSS band signal splitters that connect one antenna to up to four receivers.2026-01-09 -
Renaissance High Band Power Filter DiplexersHigh-performance components built to accurately separate signals within specific frequency ranges.2025-12-12 -
Renaissance Drop-In Isolators5.2GHz to 18.5GHz frequency, a 1W to 50W power range, and a temperature tolerance of up to +90°C.2025-11-18 -
Mini-Circuits TCD Surface-Mount Bidirectional Couplers10dB or 20dB nominal coupling, 0.2dB or 2dB mainline loss, and up to 2W power handling capability.2025-11-07 -
Mini-Circuits NBSF-760+ Lumped LC Coaxial Bandstop FilterOffer a good insertion loss and high rejection and consists of high-Q capacitors and inductors.2025-11-06 -
Pasternack PE20DV1282 8-Way Power DividerHandles up to 30W and operates from 7GHz to 12.4GHz, offers SMA female inputs on all the ports.2025-10-15 -
Pasternack PE20DV1263 2-Way Power DividerOperates from 8GHz to 54GHz and handles up to 20W, uses 2.4mm female inputs on all the ports.2025-10-15 -
Qorvo QPP0025 5MHz to 1.218GHz BalunsFor applications that require small, low-cost, and highly reliable surface-mount components.2025-10-06 -
Qorvo QPQ5503 Wi-Fi® BAW-bandförstärkningsfilterExhibits low loss in the Wi-Fi UNII 1-3 band and high near-in rejection in the UNII 5-8 band.2025-10-03 -
Qorvo QPB1034 S-band växlade filterbanksmodulerIntegrates two switches on both sides of four filters and a bypass.2025-09-16 -
Qorvo QPB1036 S-Band Switched Filter Bank ModulesIntegrates two switches on both sides of six filters and a bypass.2025-09-16 -
Qorvo QPQ5604 Bulk Acoustic Wave Band-Pass FilterExhibits low loss in the Wi-Fi® UNII 5-8 band and high near-in rejection in the UNII 1-3 band.2025-09-16 -
Johanson 1224DP15A1572001E Dual-Band GNSS DiplexerFor GPS, Galileo, GLONASS, and BeiDou apps requiring simultaneous reception of L1 and L2/L5 signals.2025-08-06 -
Amphenol Lumped Element FiltersBandpass, lowpass, and highpass filters in a small, robust design with 50Ω characteristic impedance.2025-08-05 -