Nya Fasta terminalblock

Phoenix Contact SPT 35 H PCB Terminal Blocks feature tool-free, quick spring connections and are suited for high-current and power up to 125A and 1000V, respectively. These wave-solderable PCB terminal blocks are available as standard in versions with 1 to 5 positions. The SPT 35 H PCB terminal blocks offer a 15mm pitch, and conductors with a cross-section of up to 35mm2 can be connected using tool-free push-in connection technology. These terminal blocks offer independent termination without requiring consideration of torque. The SPT 35 H PCB terminal blocks are capable of horizontal connection and actuation direction, providing ideal connectivity on the front of the device. Value-add abilities include color-coding, labeling, additional positions, and printing.
-
Phoenix Contact SPT 35 H PCB Terminal BlocksFeature tool-free, quick spring connections, and are suited for high current and power applications.2026-03-31 -
Weidmuller OMNIMATE® 4.0 MTS 7 SNAP IN Terminal Blocks7.50mm-pitch terminal blocks with a SNAP IN connection feature that speeds up the wiring process.2026-03-12 -
Amphenol NM3.5 Series PCB Terminal BlocksProvides reliable and efficient wire termination for PCB applications with wave soldering.2026-03-11 -
Teltonika PR3x & PR4x AccessoriesProvide reliable power and secure connectivity for a wide range of routers and IoT devices.2026-02-20 -
Amphenol NS 5.75 KNX/EIB ConnectorsDedicated wiring solutions for KNX smart building systems.2025-12-05 -
HARTING har-flexicon® Connectors for Ethernet & SPESpecifically designed & tested for Ethernet applications, ensuring robust & consistent connectivity.2025-08-13 -
Phoenix Contact KNX PCB ConnectorsPCB connectors in a form factor that is common for KNX communication in building automation.2025-07-15 -
Same Sky TB0012-508 Terminal Blocks2 to 24 poles and various colors, enabling quick identification and superior organization.2025-06-18 -
Amphenol SXT-kopplingsplintarOffer tool-free, quick, and safe wire connections with simple lever action.2025-03-17 -
Same Sky TB004-750 Terminal BlocksFeatures a 2.50mm pitch, UL and CE safety approvals, and up to an 18A rated current per contact.2024-12-19 -
Same Sky TBL002B-350 Terminal BlocksFeatures a 3.50mm pitch, UL and CE safety approvals, 1 to 24 poles, and 45° angle orientation.2024-12-18 -
Amphenol AQT-kopplingsplintar för belysningsutrustningFeatures high-performance plastics and a quick-wiring terminal that can be used with only one plug.2024-12-05 -
Amphenol EQT fasta kopplingsplintarProvides quick, tool-free, and safe wire connection with a simple lever action.2024-12-04 -
Amphenol QT-seriens fasta kopplingsplintarUtilize advanced PUSH-IN technology and improve wiring efficiency by 70% with long-term reliability.2024-12-02 -
Amphenol TQT-kopplingsplintarIdeal for luminaire lighting, household appliances, factory equipment, and bulk storage.2024-11-28 -
GCT Fixed Wire-to-Board Terminal BlocksEither a wire protector or rising clamp design & four pitch options: 2.54mm, 3.5mm, 5mm, & 5.08mm.2024-10-18 -
Amphenol PS & OQ Terminal BlocksSnap-in, vertical, and right-angle varieties with pluggable, through-hole and surface-mount designs.2024-10-14 -
Molex Lever-Activated Terminal BlocksSimplify wire termination, shorten assembly time, and ensure secure power connections.2024-09-10 -
TE Connectivity Push-In PCB Terminal Block ConnectorsOffers a push-in clamp termination that reduces labor costs due to shorter wiring times.2024-09-05 -
Phoenix Contact LP COMBI 2.5-kontakterHar en innovativ kontakt med en spak-aktiverad design för en enkel, verktygsfri anslutning.2024-07-03 -
Same Sky Lever-Actuated PCB Terminal BlocksScrewless terminal blocks with a highly reliable lever-actuated connection for ease of use.2024-06-26 -
Phoenix Contact DIN-Rail Bus ConnectorsOffers 8 positions and connections, a 2.54mm pitch, and a 6A nominal current.2024-05-01 -
Same Sky Single-Pole Terminal BlocksFeature a screwless design and are available in blue, green, red, white, and yellow options.2024-03-18 -
KUNBUS RevPi Expansion ModulesExtends the RevPi base modules, includes digital and analog IO modules as well as fieldbus gateways.2024-01-01 -
Same Sky TB0010 Screw Type Terminal Blocks1500VAC withstanding voltage, 20mΩ contact resistance, and -40°C to +105°C temperature range.2023-10-20 -