Nya List- och kabelhölje

Phoenix Contact ME-IO Slim Housing System is an efficient housing solution for compact controllers that require high-density front connection technology. The 18-position front connector makes contact directly on the PCB. The space-saving ME-IO Slim features a 12mm module width. This Phoenix Contact system includes housings for couplers and CPU modules.
-
Phoenix Contact ME-IO Slim Housing SystemEfficient housing solution for compact controllers that require high-density front connection.2026-02-26 -
TE Connectivity AMPFOIL ULTRA-kontakterDesigned for Flexible Flat Cable (FFC) and Flexible Printed Circuit (FPC) applications.2026-02-06 -
Amphenol FutureHStak™ 0.50mm ConnectorsFast data transmission, high signal quality, and reliability under extended periods of application.2026-02-05 -
Molex Micro-Fit+ OCP M-PIC 12 V-kontakterSupports up to 864W to peripheral devices as defined within OCP M-PIC specifications.2026-01-27 -
TE Connectivity QP 6.5 Multi-Color Wire-to-Board Power ConnectorsHelps PCB manufacturers boost assembly efficiency, color-coding offers clear visual identification.2026-01-16 -
TE Connectivity 1mm Dual Row Internal Locking HPI ConnectorsStrong mating connection between plug assembly and receptacle with audible and tactile click sound.2025-12-18 -
Samtec UXV35 standardkontakterDesigned to improve the success rate of integrating components from diverse open-system vendors.2025-12-17 -
Preci-Dip Pre-Wired ConnectorDesigned to handle up to 20A continuous current and offers excellent thermal performance.2025-12-16 -
TE Connectivity Dynamiskt HV-kontaktsystem1000V voltage rating with high-performance resin and only 3.5mm pitch for PCB and wire connections.2025-10-24 -
Mill-Max 836/838 Spring-Loaded Pogo Pin Header StripsVertical surface-mount headers that are inserted into high-temperature thermoplastic insulators.2025-09-23 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.2025-09-08 -
Molex SideWize-kontakterSide-exit receptacle eliminates cable bend radius, touch-safe/finger-proof to reduce electric shock.2025-09-01 -
TE Connectivity 0,8 mm kontakter med låg profil för krympförsedda anslutningarProvides a wire-to-board connector system for automotive, power, and signal applications.2025-08-29 -
Mill-Max Maxnetic® Spring-Loaded & Target ConnectorsOffers single- and double-row options with a 2.54mm (.100") pitch and magnetic retention.2025-08-20 -
TE Connectivity FLIP-N-LOK kabel-till-kretskort-signalkontakterMaximizes PCB space, high-density with lever design to assist with efficiency and ergonomics.2025-08-14 -
HARTING har-flexicon® Connectors for Ethernet & SPESpecifically designed & tested for Ethernet applications, ensuring robust & consistent connectivity.2025-08-13 -
HARTING har-flex® Board IDCsPermanent cable-to-board solution for applications where a pluggable connection is not required.2025-07-29 -
Amphenol FitMate™ 1.00mm Wire-to-Board ConnectorsIdeal for devices that require compact and low-profile connectors.2025-07-28 -
Phoenix Contact KNX PCB ConnectorsPCB connectors in a form factor that is common for KNX communication in building automation.2025-07-15 -
TE Connectivity LP 6.2 wire-to-board-strömkontakterProvide up to 14A current performance by utilizing a high-conducting material terminal.2025-07-01 -
TE Connectivity Multi-Point IDC-terminalerReliable wire-to-board connections while facilitating fully automated board assembly in mini apps.2025-06-23 -
TE Connectivity 1,25 mm HPI kabel-till-kretskortskontakterOffer vertical and horizontal connector mounting for versatility, and provides design flexibility.2025-06-17 -
KYOCERA AVX Hermaphroditic WTW & WTB ConnectorsFor reliable electrical connections, supports 18AWG to 16AWG solid or stranded wires on 5mm pitch.2025-06-03 -
Hirose Electric KM32A Wire-to-Board ConnectorsCompact, high-performance wire-to-board solution with a 2mm pitch and 0.5mm terminal tab size.2025-06-02 -
TE Connectivity Mini CT inverterade genomgående kortkontakter med låg profil2, 4, or 5 positions with vertical PCB-mount orientation, inverted design mates from PCB underside.2025-05-15 -