Nya Strömkontakter

Amphenol FCI CoolPower® HD Connectors are a high-density pin-and-socket cable-to-board connector system for compact, power-dense applications. These connectors provide an ideal solution for addressing the increasing demands of modern power consumption. The CoolPower HD connectors support a wide range of pin diameters, including 5.7mm, 6mm, 8mm, and 9.1mm. These connectors offer exceptional current-carrying capabilities ranging from 100A to 250A per pin. The CoolPower HD connectors feature flexible, low-profile housings that minimize board space while optimizing airflow, making these connectors well-suited for space-constrained applications.
-
Amphenol CoolPower® HD ConnectorsHigh-density pin-and-socket cable-to-board connector system for compact, power-dense applications.2026-04-28 -
Phoenix Contact Hybrid Connectors for Energy StorageCombines power and signal interfaces, making it a single solution for energy storage applications.2026-04-08 -
Schurter 4770 & 4792 IEC Appliance OutletsFeature a front-side snap-in version, quick-connect terminals, and tolerance for 1.2mm/1.5mm panel.2026-03-31 -
HARTING Han® 100A Single Protected Modules100A module with IP20 finger protection on the male side.2026-03-13 -
Amphenol PowerMate™ högspänningsanslutningssystemHigh-voltage (up to 1500VDC) interconnect system designed for harsh environments.2026-03-06 -
Amphenol PWR 60A AC Input Connectors & Cable Assemblies60A input connectors and assemblies designed to meet 2OU power distribution architecture standards.2026-03-05 -
Amphenol Topflight Connectors3mm x 5.7mm pitch power connectors designed for flexible wire-to-board configurations.2026-02-02 -
Molex Micro-Fit+ OCP M-PIC 12 V-kontakterSupports up to 864W to peripheral devices as defined within OCP M-PIC specifications.2026-01-27 -
Phoenix Contact Sockets with USB InterfacesQuick and easy installation with push-in connection technology.2026-01-20 -
Amphenol Micro Power Top OCP 12V PIC Power Connectors3mm pitch power connectors designed for wire-to-board power and signal connections.2025-12-22 -
Amphenol AQC20 Power SocketFast push-in connection technology for conductors and ensures long-lasting, reliable connections.2025-11-24 -
Schurter 5180 IP67 Appliance Inlet FiltersCompact IEC C14 or C18 power entry modules with a line filter.2025-11-04 -
HARTING UIC IT ConnectorsFuture-proof design and high-quality data transmission up to Cat 8 and offers 8, 8+16, or 8+8 poles.2025-10-20 -
Anderson Power Products Industrial Battery ConnectorsDesigned for excellent durability, reduced downtime, and easy assembly and disassembly.2025-10-03 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.2025-09-08 -
Phoenix Contact Batteripolkontakter, Gen IISecond-generation connectors that support power transmission with upgrades to the form factor.2025-08-20 -
TE Connectivity Strömkontakter med dubbla lås för flera belastningarAn efficient solution to help protect manufacturers against foaming leakage.2025-08-20 -
HARTING har-flex® Power Cable ConnectorsSpecially developed for demanding power transmission applications from cable to board.2025-08-08 -
HARTING Han® HPR Compact Double Lever HousingsAllows for easy interchangeability between screw locking and lever locking.2025-07-24 -
Schurter DG11 Power Entry ModulesInclude a thermo-magnetic circuit breaker type TA35 according to the IEC 60934 standard.2025-07-22 -
HARTING AEF HV ConnectorsOffers an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage.2025-07-09 -
Amphenol ATD Series™ termoplastkontakterHigh-density, heavy-duty solutions with environmental seals and end caps for rear-seal retention.2025-06-05 -
TE Connectivity Kretskortets strömuttag för hög strömFeatures a screw-type terminal design and withstands currents of up to 40A.2025-05-02 -
Molex PowerWize 3.40mm InterconnectsLeverages Coeur socket technology to deliver power efficiency crucial for cost management.2025-04-28 -
TT Electronics PEAW & PSAW Interchangeable AC Country PlugsCan easily be swapped out for different country markets, making it crucial for travel.2025-04-04 -