Nya Kortkantskontakter

Amphenol FCI SAS/PCIe® 6.0 (U.2/SFF8639) Connector features high-speed 64Gb/s PAM4 design for next-generation servers and storage. This connector features a 68‑position receptacle and plug, which enables the implementation of a high‑speed Serial Attached SCSI (SAS) hard disk drive (HDD) interface. The SAS/PCIe 6.0 (U.2/SFF8639) connector also supports implementation of Peripheral Component Express (PCIe®) based devices. This connector provides a molded guidepost that allows the device plug and receptacle to self-align during mating.
-
Amphenol SAS/PCIe® 6.0 (U.2/SFF8639) ConnectorFeatures high-speed 64Gb/s PAM4 design for next-generation servers and storage.2025-04-16 -
Amphenol PCI Express® Gen 6 DirectAttached™ ConnectorsFeature 1mm pitch and high-speed signal pins designed to directly attach to the cable.2024-12-06 -
KYOCERA AVX 9159-800 Dual Entry Card Edge ConnectorsDesigned using field-proven spring contact technology, and are ideal for home automation.2024-11-13 -
Amphenol PCIe® Gen 6 Mini Cool Edge IO ConnectorsHigh-speed, high-density solution for next-generation data and communications applications.2024-11-11 -
Samtec FireFly™ Mid-Board Optical Transceiver SolutionsProvides flexibility by offering optical and copper interconnects with the same connector system.2024-09-17 -
Molex Mini Cool Edge-kontakter och kabelmonteringarDelivers 4x, 8x, 16x, and 20x options with high-speed 16Gbps, 32Gbps, and up to 64Gbps data rates.2024-08-19 -
Rego Electronics PCI Express (PCIe) Gen 5 ConnectorsFeatures support for Gen 5 processors and various position configurations.2024-08-08 -
Amphenol Hyper Cool Edge ConnectorsSupports pluggable multi-purpose modules (SFF-TA-1034) with high speed, sideband, and power.2024-07-29 -
Amphenol 112G PAM4 Mini Cool Edge 0.60mm ConnectorsHigh-density, high-speed card edge connectors for small-form-factor systems.2024-07-23 -
Molex EXTreme PowerEdge Plus Card Edge ConnectorsProvides high current density in a low-profile housing for efficient power management.2024-07-16 -
Amphenol PCI Express® kortkantskontakter för (PCIe) Gen 6Vertikala kortkantskontakter möjliggör alla generationer av PCIe-signalering, inklusive PCIe 6.0.2024-07-09 -
KYOCERA AVX 9169-000 Wire-to-Board Card Edge ConnectorsFeatures IDC contacts to terminate the wires to the connector and compression contacts.2024-06-19 -
TE Connectivity RAST 2.5 standardkrimpkontakter för tidurUtformade för enkla och tillförlitliga anslutningar för hushållsapparater och tvättmaskiner.2024-05-07 -
Amphenol Cool Express Link™ PCIe® Gen 5/6 kabelkontaktLåg latens, hög bandbredd och dataöverföring med hög genomströmning för nästa generations lagring.2024-01-11 -
KYOCERA AVX Card Edge Board-to-Board Technology ConnectorsOne-piece design fills gaps in various markets, especially for low pin count requirements.2023-10-06 -
Amphenol HD Express® Interconnect SystemHigh-performance, high-density backplane solution meets PCIe Gen 6 mechanical and electrical needs.2023-07-12 -
EDAC Medical Interconnect SolutionsA comprehensive range of connectors and cable assemblies designed for medical applications.2023-05-16 -
EDAC Agricultural Technology Interconnect SolutionsOffers reliable and durable connector solutions that can withstand harsh agricultural environments2023-05-16 -
Amphenol Multi-Trak™ High-Speed Interconnect SolutionNext-generation 0.60mm-pitch connectors with a slim form factor design, up to 6G PAM4/PCIe® Gen 5.2023-04-27 -
HARTING har-flex® HD Card Edge® ConnectorsOffer fine pitch, card edge design for high-speed transmission.2023-04-27 -
TE Connectivity PCIe Gen 5 CEM-kontakterErbjuder en hastighet på 32 GT/s, en impedansklass på 85 Ω och ett stiftavstånd på 1,0 mm.2023-02-09 -
Amphenol EnergyEdge™ X-treme High Density ConnectorsFeature dual contact design and delivers 3000W power at 12V.2022-10-11 -
Samtec Flyover® Cable Assembly SystemsExtends signal reach and density via ultra-low Twinax cables for a solution to 56Gbps+ challenges.2022-08-24