Nya Standard cirkulära kontakter

Molex MiniCirc Circular Connectors offer IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating. These design features deliver a reliable, high-performance interconnect solution for space-constrained, high-signal applications. These compact connectors use a socket connector and wiring harness to provide secure and long-lasting connections while withstanding harsh outdoor conditions. Molex MiniCirc Circular Connectors feature a small 6mm plug diameter and carry up to six circuits within a shortened body. This ideal form factor reduces connector length and bulkiness for easy routing of cable assemblies through tight spaces without compromising reliability.
-
Molex MiniCirc Circular ConnectorsOffers IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating.2026-05-18 -
Amphenol Apollo® ConnectorsSupports high-performance interconnects designed for reliable operation in medical environments.2026-05-08 -
Amphenol Neutrino® ConnectorsCompact, 10-pin capacity is ideal for medical applications where fit, form & function are essential.2026-03-19 -
SOURIAU UTSX Size 16 & 18 Waterproof Circular ConnectorsFull-plastic, harsh-environment connectors offering a broad range of layouts in sizes 16 and 18.2026-03-13 -
Switchcraft Micro-Con-X Right-Angle PCB ConnectorsOffers up to 7 high-performance contacts in connectors smaller than 1/2" in diameter.2026-03-05 -
Switchcraft MULTI-CON-X/MAXI-CON-X 0.570" OD Sealed Backshells0.570" maximum cable diameter for significantly larger cable sizes than standard backshell design.2026-01-20 -
ODU MEDI-SNAP® 3.5 High Power Circular ConnectorsSafely transmits high power in a small installation space using LAMTAC® contact technology.2025-06-24 -
SOURIAU UTOX Circular ConnectorsWithstands severe mechanical and environmental conditions and offers an IP68/69K resistance rating.2025-05-30 -
Winchester Interconnect KTK High-Pressure Downhole ConnectorsDelivers reliable operation under extreme environmental conditions.2025-04-21 -
Amphenol MagConnect® HV ConnectorsOffers 2-pin to 15-pin configurations, supporting up to 7000V+ of high-voltage safety.2025-04-08 -
Amphenol Trycklåskontakter med ultrahög densitet (UHD)Feature an IP68 rating and blind mating with audible and tactile feedback.2024-12-20 -
Hirose Electric HR22K Push-on Bayonet ConnectorsCompact, waterproof devices built for reliable performance in challenging industrial environments.2024-12-20 -
NorComp CAVALIER™ Bayonet Circular ConnectorsDeliver reliable, waterproof cable-to-panel or cable-to-cable interface for demanding applications.2024-11-29 -
Amphenol MagConnect® Rho Circular ConnectorsFeature a unique magnetic safety latch, making them ideal for medical applications.2024-11-12 -
Phoenix Contact AHDP-kabelanslutningssatserInkluderar en 9-stiftskontakt med en kabelgenomföring för en kabeldiameter på 14 mm till 18 mm och flera kontakter.2024-11-05 -
Amphenol Hybrid ConnectorsOffers a compact design and combines power supply and data transmission in one single connector.2024-10-07 -
TE Connectivity HQ-4/4/6 hybridinsatser med CAT 5 EthernetOffer hybrid power, signal, and Ethernet data transmission functions.2024-09-30 -
ODU AMC® Series T Square Flange ConnectorsStandard or reverse gender type with 3 connection options: Backshell, crimp-sleeve/band-it, or PCB.2024-09-10 -
Phoenix Contact AT/ATM-kontakterFullt kompatibel med DT (Deutsch)-komponenter och -kontakter.2024-08-30 -
TE Connectivity Easy-Lock signalkontakter i plast (PSC)Kontakter som är lätta att applicera och stöder upp till 5 A ström och tillhandahåller IP67-standardskydd.2024-08-26 -
Switchcraft EP7 Series 30A Power ConnectorsFeatures 3-, 4-, or 5-pin configurations designed for high-current applications.2024-08-14 -
Radiall Space-Qualified ComponentsPortfolio of space-qualified items, including coaxial connectors, attenuators, and coaxial switches.2024-08-09 -
SOURIAU UTLx4W4 All-In-One Hybrid ConnectorsSpecifically developed to address the needs of 4 power and 4 signal contacts.2024-07-05 -
Phoenix Contact Inch Power ConnectorsFeatures 7/8" and 1-3/8" products, industry-standard connections with seamless integration.2024-06-14 -
Hirose Electric HR34P Blind-Mate ConnectorsFeature a precision floating design for seamless mating.2024-06-07 -