Nya Ethernet-/nätverkskablar

Phoenix Contact RJ45 Color Patch Cables provide secure connection and disconnection with a reliable locking clip protection. These cables are available in white, orange, yellow, red, violet, green, blue, and black colors. The RJ45 color patch cables are future-proof and transmit high-speed data at up to 10Gbps (CAT6A). These patch cables come in 0.3m to 50m lengths and have ideal EMC properties due to 360° shielding. The RJ45 patch cables are CE, UL, WEEE, and EAC approved worldwide. These cables are perfect for office, building, and protected industrial requirements like control cabinets.
-
Phoenix Contact RJ45 Color Patch CablesProvide a secure connection and disconnection with a reliable locking clip protection.2025-08-28 -
Bulgin 6000 Series Buccaneer Cat6A ConnectorsProvides high noise immunity, full shielding, and EMI protection for rugged environments.2025-08-25 -
Weidmuller SPE Unmanaged SwitchesFeatures four 10Base-T1L ports with PoDL, delivering power and data over a single twisted pair.2025-08-14 -
Tripp Lite IT-lösningar av industriell kvalitetPurpose-built to power, protect, and connect IT equipment in harsh environments.2025-08-07 -
L-Com Starlink Gen 3 Ethernet Replacement Cable KitsSolution for extending and replacing damaged cables in various settings without proprietary cables.2025-06-27 -
L-Com ix Industrial Category 6a Ethernet CablesBuilt with 26 AWG conductors and double-shielded SF/UTP constructions with foil and braid shields.2025-06-26 -
L-Com Category 6a 10Gigabit Ethernet Patch CablesFeature RJ45 male connectors on both ends and 50µ minimum gold-plated contacts for reliability.2025-06-26 -
KYOCERA AVX Single Pair Ethernet (SPE) ConnectorsMeets IEC 63171-6 standard, 10Mbit/s to 1GBit/s transmission speed & up to 1000m transmission range.2025-04-30 -
Cinch Connectivity Solutions QSFP-DD Connectors, Cages, & Cable AssembliesSuitable for servers, patch panels, data center interconnections, and high-density networks.2025-02-04 -
ODU AMC® High-Density HDMI Ethernet CablesFeatures high contact-density connectors, Ethernet (10Gbit/s) data transmission, and robust design.2025-01-14 -
Amphenol Hybrid ConnectorsOffers a compact design and combines power supply and data transmission in one single connector.2024-10-07 -
Amphenol Cable AssembliesRobust and compatible with vendors such as Cisco, Dell, Fujitsu, HP, IBM, Intel, Tyco, and more.2024-10-03 -
Airgain AC-Fleet™ 5G Vehicle GatewaysCombine a 5G modem, Wi-Fi 6 router, and high-performance antennas into a single, low-profile unit.2024-10-01 -
NEUTRIK NKE5E-E1E1 etherFLEX® TOP CAT5e Network CablesOffer high-quality complete connectivity solutions with 1Gbit/s performance and standard compliance.2024-09-18 -
HARTING ix Industrial® IP20 PushPull CablesOffers improved bend protection and protection against higher tension on the cable.2024-09-10 -
Amphenol OSFP-XD Copper Cable AssembliesCompatible with PCIe® Gen 5 lengths to 3m passive and offers a mating force of 40N maximum.2024-08-29 -
Taoglas TEC11 Cat6A Ethernet CablesOffers a robust solution for high-speed networking applications.2024-06-27 -
Cinch Connectivity Solutions Single Pair Ethernet (SPE) Connector SystemsCompact, flexible, helps make buildings smarter & greener, complies with IEC 63171 & IEC 63171-1.2024-06-04 -
Phoenix Contact M5 to M12 Circular ConnectorsFeatures a uniform mechanical installation with preassembled litz wires and cables.2024-04-12 -
Amphenol CAT8 STP Shielded Network Patch CablesFeature 100Ω impedance, 17.89Ω/100m maximum conductor DC resistance, and 5600pf/100m capacitance.2024-04-05 -
Banner Engineering BC CordsetsFeatures QD cords designed for sensor, lighting, and safety equipment applications.2024-04-01 -
Phoenix Contact ONEPAIR SPE M12 kontakter och kablarMed M12 han- och honkontakter för etablerade induktiva sensorer och lösa kabeländar.2024-03-08 -
HARTING T1 SPE Industrial M12 Cable AssembliesOffers transmission speeds up to 10Gbit/s, a 60V rated voltage, and a current rating up to 4A.2024-02-09 -
HARTING Mini PushPull ix Industrial® Overmolded CablesCombines IEC 61076-3-124-standardized ix Industrial mating interface with IP65/67 PushPull housing.2024-01-10 -
Phoenix Contact M12 Push-Pull Cable AssembliesProvides a secure connection and an ease-of-use design that reduces installation time by up to 80%.2024-01-08 -