Nya Minneskort

Swissbit S-56 and S-56u Memory Cards offer 4 GBytes, 8 GBytes, 16 GBytes, 32 GBytes, 64 GBytes, and 128GBytes capacities. These memory cards optimize FW algorithms especially for read/write access, highest random write performance, and excellent endurance with long data retention. The S-56 and S-56u memory cards feature 2.7V to 3.6V operating voltage range and -40° up to 85°C industrial temperature range. These microSDs are available in form factors of 15mm x 11mm x 0.7mm (1mm) (s-56U) and 32mm x 24mm x 2.1mm, with a write-protect slider (s-56). The S-56 and S-56u memory cards are fully compliant with the SD memory card specification 6.10, backward-compatible with SD2.0, and RoHS/REACH.
-
Swissbit S-56 & S-56u Memory CardsOffer 4 GBytes, 8 GBytes, 16 GBytes, 32 GBytes, 64 GBytes, and 128GBytes capacities.2026-06-22 -
Kingston Canvas Select Plus microSD Memory CardsProvides reliable performance, speed up to 150MB/s1, compatible with Android devices & cameras.2025-08-14 -
Kingston SDCE High-Endurance microSD Memory CardsWithstand write-intensive applications and are available in 32GB, 64GB, 128GB, and 256GB variants.2025-05-28 -
Apacer Technology Inc. PRA233/PRA212 microSD CardsCompatible with Raspberry Pi 3/4/5 platforms for improved efficiency and faster validation.2025-04-21 -
Swissbit PS-66u Security Upgrade KitSecurity Level 2 microSD card is the perfect retrofit solution for Linux-based embedded systems.2024-10-14 -
Raspberry Pi A2-Class Micro-SD CardsSupports DDR50 and SDR104 bus speeds and features a Command Queueing (CQ) extension.2024-10-07 -
Swissbit G2000/G2600 Industrial CFexpress CardsFeatures hot-plug support with full power fail data protection and end-to-end data path protection.2024-07-24 -
Silex Technology SX-SDCAX-2530 Evaluation BoardFeatures high-density modulation mode (1024 QAM) and is RoHS compliant.2023-09-29 -
Swissbit iShield Archive MicroSD-kortAvsett för tillförlitlig kryptering och åtkomstskydd av data.2023-09-11 -
Kingston Industrial SD Memory CardsOffer endurance and reliability for various industrial applications.2023-07-12 -
Apacer Technology Inc. SH250-CFast Flash Memory CardsDesigned with a SATA-based 7-pin signal segment and 17-pin for power and control purposes.2023-06-09 -
Apacer Technology Inc. SV25P-CFast Flash Memory CardsDesigned without DRAM on the internal controlling unit and come with a SATA 6Gb/s interface.2023-06-01 -
Apacer Technology Inc. SV250-CFast 2.0 Flash Memory CardsUse 3D NAND for a higher capacity of up to 960GB and provide more power efficiency than 2D NAND.2023-06-01