Nya eMMC

Macronix e.MMC™ Embedded Flash Memory Modules are managed flash solutions that are compatible with the JEDEC e.MMC™ 5.1 standard. These modules integrate the Macronix MLC NAND device and controller chip as a multi-chip module, with a standard interface protocol to the host system. The e.MMC memory modules feature 0MHz to 200MHz MMC I/F clock frequency, 0MHz to 52MHz MMC I/F boot frequency, and MLC cell type. These modules are available in a 153-FBGA (11.5mm x 13mm) or 153-FBGA (11.5mm x 13mm, 11mm x 10mm) RoHS-compliant package. The e.MMC memory modules are used in applications such as smartphones, digital TVs, tablets, set-top boxes, and network devices.
-
Macronix e.MMC™ Embedded Flash Memory ModulesCompatible with the JEDEC e.MMC™ 5.1 standard and are ideal for smartphones and digital TVs.2025-06-02 -
SkyHigh Memory S40FC016 eMMC Flash DevicesManaged NAND memory solutions designed for embedded applications.2024-01-03 -
Alliance Memory ASFC-serien 5.1 e·MMCEn kompakt lagringslösning med en MMC-styrenhet på en krets och NAND-flashminne.2023-11-30 -
SMARTsemi eMMC 5.1 Memory ICsEmbedded Flash storage solutions housed in small BGA packages.2022-10-31 -
Kingston Embedded FlashEmbedded, non-volatile memory system consisting of both Flash memory & a Flash memory controller.2022-09-16