Nya Kodare, avkodare, multiplexrar och demultiplexrar

iC-Haus iC-PZ High-Resolution Reflective Absolute Encoder is a complete lensless optical reflective absolute encoder IC integrated with a blue LED and an interpolator. This absolute encoder provides a high-resolution single-chip absolute linear or rotary encoder solution. The iC-PZ absolute encoder offers unique features, such as FlexCount® and FlexCode®, guaranteeing high flexibility regarding encoder resolution and diameter. This absolute encoder supports BiSS, SSI, and SPI as digital interfaces to ensure easy system integration. The iC-PZ absolute encoder features an absolute single-turn resolution of 22-bit (∅ 26 mm) with on-chip interpolation and configurable analog outputs. Typical applications include low-height, absolute optical position encoders, factory automation and robotics, servo motors, and linear actuators.
-
iC-Haus iC-PZ High-Resolution Reflective Absolute EncoderProvides a high-resolution single-chip absolute linear or rotary encoder solution.2025-12-09 -
iC-Haus iC-TW29 26-Bit Encoder ProcessorComplete solution for arbitrary resolution ST and MT encoders.2025-12-09 -
Nexperia NCA9547A 8-Channel I²C Bus MultiplexersOctal bidirectional translating devices managed by the I2C bus.2025-10-07 -
Texas Instruments SN74ACT153/-Q1 Data Selectors/MultiplexersDual 4-to-1 devices designed for precision digital signal routing in advanced electronic systems.2025-09-25 -
Texas Instruments SN74AC157-Q1 2-1-Line Data Selectors/MultiplexersHigh-speed silicon-gate CMOS multiplexers designed for multiplexing and data routing applications.2025-09-25 -
Texas Instruments CD74AC151 8-Input Data Selector/MultiplexerThese devices provide full binary decoding to select one of eight data sources.2025-07-17 -
Texas Instruments SN74ACT151-Q1 8-to-1 Line Data Selector/MuxEach device comes with a strobe (G) input, standard output (Y), and inverted output (W).2025-07-17 -
Texas Instruments CD74ACx257/CD74ACT258 Quad 2-Input MultiplexersQuad 2-input multiplexers with three-state outputs that utilize Advanced CMOS logic technology.2025-07-17 -
Texas Instruments CD74AC153 4-to-1 Line Data Selectors/MultiplexersContains drivers and inverters to supply full binary decoding data selection to the AND-OR gates.2025-07-17 -
Texas Instruments SN74AC151-Q1 Automotive Data Selector/MultiplexersInclude one 8-to-1 line with strobe (G) input, standard output (Y), and inverted output (W).2025-07-10 -
Nexperia 74LVC157A/74LVC157A-Q100 Quad 2-Input MultiplexersMultiplexers are ideal as translators in mixed 3.3V and 5V applications.2025-07-03 -
Texas Instruments TMUX6612-Q1 SPST 4-Channel Precision SwitchThe device has four independently selectable 1:1, single-pole, single-throw (SPST) switch channels.2025-06-19 -
Texas Instruments SN74AC153-Q1 Dual 4-to-1 Line Data Selectors/MuxesDual data selectors/multiplexers containing full binary decoding to select one of four data sources.2025-06-17 -
Texas Instruments SN74AC257-Q1 2-Input Non-Inverting MultiplexersContain four 2-to-1 digital multiplexers with shared select (A/B) and output enable (OE) inputs.2025-06-17 -
Texas Instruments SN74ACT257-Q1 2-to-1 Line Data Selectors/MuxesContains four 2-to-1 digital multiplexers with shared select (A/B) and output enable (OE) inputs.2025-06-17 -
Analog Devices Inc. ADG2404 Analog 4:1 MultiplexerSwitches one of four inputs to a common output, D, as determined by the 3-bit binary address line.2025-06-09 -
Analog Devices Inc. ADG6404 Analog 4:1 MultiplexerSwitches one of four inputs to a common output, D, as determined by the 3-bit binary address line.2025-06-09 -
Texas Instruments SN74HC151/SN74HC151-Q1 Data Selectors/MultiplexersThese devices provide full binary decoding to select one of eight data sources.2025-05-13 -
Texas Instruments CD74HCx4067/CD74HCx4067-Q1 Analog Mux & DemuxThese devices are digitally controlled switches that use silicon-gate CMOS technology.2025-05-09 -
Texas Instruments SN74HC153 4-to-1 Data Selectors/MultiplexersThese devices contain full binary decoding to select one of four data sources.2025-05-09 -
Texas Instruments CD74HCx4511 BCD-to-7 Segment Latch/Decoder/DriversThese have four address inputs (D0−D3), an active low-blanking input, a/LT input, and a/LE input.2025-05-09 -
Texas Instruments SN74HCT157 Quad 2-to-1 Line Data Selectors/MuxesThese devices contain drivers and inverters for full data selection to the four output gates.2025-05-08 -
Texas Instruments SN74HCT139 Dual 2-to-4 Line Decoders/DemuxesThese devices are made of two individual 2-line to 4-line decoders in a single package.2025-05-08 -
Texas Instruments SN74LV8T138-EP 3-to-8 Line Decoder/DemultiplexerThese devices have two active low-output strobes (G1 and G0) and one standard-output strobe (G2).2025-04-11 -
Texas Instruments SN74LV8T139-EP 2-to-4 Line Decoder/DemultiplexerThis device contains two 2-to-4 decoders with one active low-output strobe (G).2025-04-11 -