Nya Skiftregisterräknare

Texas Instruments SN74ACT165/-Q1 Shift Registers offer asynchronous parallel input loading within eight shift registers. The device features serial data input for daisy-chaining. The shift registers include clock inhibit and inverted output pins, allowing for system design flexibility.
-
Texas Instruments SN74ACT165/-Q1 skiftregisterOffers asynchronous parallel input loading within eight shift registers.2026-01-20 -
Nexperia 74HCS595 8-bit Shift RegisterA storage register & 3-state outputs, with the shift & storage register having separate clocks.2025-07-15 -
Texas Instruments SN74AC165/SN74AC165-Q1 8-Bit Shift RegistersDevices have a serial data input, standard and inverted serial outputs, and a clock inhibit input.2025-05-09 -
Texas Instruments SN74AC596/SN74AC596-Q1 SIPO Shift RegistersAn 8-bit, serial-in, parallel-out (SIPO) shift register that feeds an 8-bit D-type storage register.2025-04-02 -
Texas Instruments SN74ACT595/SN74ACT595-Q1 SIPO Shift RegistersThese registers feed an 8-bit D-type storage register and the storage register has parallel outputs.2025-02-25 -
Texas Instruments SN74AC164-Q1 8-Bit SIPO Shift RegistersContains an 8-bit shift register with AND-gated serial inputs and an asynchronous clear (CLR) input.2024-12-13 -
Texas Instruments CD74AC164/CD74ACT164 8-Bit SIPO Shift RegistersThese devices have two serial inputs connected through an AND gate and an asynchronous clear (CLR).2024-12-13 -
Texas Instruments SN74AC595/SN74AC595-Q1 8-Bit Shift RegistersIncludes an 8-bit serial-in, parallel-out shift register with an 8-bit D-type storage register.2024-10-18 -
onsemi MC74HC595A/MC74HCT595A SISO/SIPO Shift RegistersConsists of an 8−bit D−type latch with three−state parallel outputs and an 8−bit shift register.2024-09-09 -
Texas Instruments SN74LVC166A 8-Bit Parallel-Load Shift RegisterContains one 8-bit parallel-load shift register with an operating range from 1.1V to 3.6V.2024-09-04 -
Apogee Semiconductor AP54RHC164 Radiation-Hardened SIPO Shift RegistersFeature proprietary cold-sparing capability with zero static power penalty.2024-09-03 -
Apogee Semiconductor AF54RHC164 Radiation-Hardened SIPO Shift RegisterDesigned to operate within a 1.65VDC to 5.5VDC supply voltage range with fully redundant inputs.2024-09-03 -
Texas Instruments SN74LV8T595/SN74LV8T595-Q1 8-Bit Shift RegistersComprises an 8-bit, serial-in, parallel-out shift register with 8-bit D-type storage.2024-07-29 -
Texas Instruments SN74AHCT595/SN74AHCT595-Q1 8-Bit Shift RegistersAn 8-bit serial-in, parallel-out shift register that provides an 8-bit D-type storage register.2024-07-29 -
Texas Instruments SN74AHC595/SN74AHC595-Q1 Counter Shift RegistersContains an 8-bit serial-in, parallel-out shift register with an 8-bit D-type storage register.2024-07-29 -
Texas Instruments SN74LVC165A/SN74LVC165A-Q1 Shift RegistersInclude a serial (SER) input to allow for daisy chaining, and a standard and inverted output.2024-07-23 -
Texas Instruments SN74AHCT164/SN74AHCT164-Q1 8-Bit Shift RegistersThese devices have AND-gated serial inputs and an asynchronous clear (CLR) input.2024-06-21 -
Texas Instruments SN74LV8T164/SN74LV8T164-Q1 Shift RegisterContains an 8-bit shift register with asynchronous clear (CLR) input and AND-gated serial inputs.2024-06-21 -
Texas Instruments SN74LV8T596/SN74LV8T596-Q1 8-Bit Shift RegisterThis device contains an 8-bit SIPO shift register that feeds an 8-bit D-type storage register.2024-06-21 -
Texas Instruments SN74LVC2G100/SN74LVC2G100-Q1 Multi-Function GatesThese are dual, sequential, configurable multiple-function devices with Schmitt Trigger inputs.2024-06-12 -
Texas Instruments SN74AHC594/SN74AHC594-Q1 8-Bit Shift RegistersThe device contains an 8-bit SIPO shift register that feeds an 8-bit D-type storage register.2024-05-06 -
Texas Instruments SN74AHCT594/SN74AHCT594-Q1 8-Bit Shift RegistersThe device contains an 8-bit SIPO shift register that feeds an 8-bit D-type storage register.2024-05-06 -
Texas Instruments SN74AHC164/SN74AHC164-Q1 8-Bit Shift RegistersShift registers that have AND-gated serial inputs and an asynchronous clear (CLR) input.2024-05-06 -
Texas Instruments SN74LV8T594/SN74LV8T594-Q1 Shift RegistersEach device contains an 8-bit, serial-in, parallel-out shift register.2024-04-22 -
Texas Instruments SN74LV8T165/SN74LV8T165-Q1 8-Bit Shift RegistersParallel- or serial-in, serial-out 8-bit shift register that has two modes of operation.2024-01-16 -