Nya DC/DC-omvandlare – SMD

MEAN WELL CAR01 1W SMD DC/DC Converter is an isolated and unregulated module with an SMD package and AEC-Q compliance. Specifications include a 4kVDC I/O isolation rating, 4.5VDC to 5.5VDC voltage range, 1W rated power, and a -40°C to +115°C operating temperature range. The CAR01 converter enhances system electrical isolation and noise immunity. MEAN WELL CAR01 DC/DC Converter is suitable for automotive systems, battery management systems (BMS), industrial control, communications, and distributed power architectures.
-
MEAN WELL CAR01 1W SMD DC/DC ConverterAn isolated and unregulated module with an SMD package and AEC-Q compliance.2026-05-15 -
OmniOn Power ATXW 150W/250W ProLynx II DC-DC Converters150W or 250W, ultra-wide 5VDC-59VDC input, and programmable, precisely regulated 2VDC-30VDC output.2026-02-26 -
RECOM Power RPMVH-0.5 Power ModulesAccepts up to 115VDC input and provides a trimmable output from 2.6VDC up to 28VDC.2026-02-17 -
TDK FS1525 25 A staplingsbar µPOL-egulatorEasy to use, fully integrated, and highly efficient, and features an on-chip PWM controller.2026-02-09 -
TDK FS3303 µPOL™ Buck-RegulatorEasy-to-use, fully integrated, and highly efficient micro-Point-of-Load (µPOL™) voltage regulator.2025-12-26 -
CUI Inc DEP2-M DC/DC ConvertersOffers 3000VDC isolation, housed in an SMT8 package operating at -40°C to 105°C temperature range.2025-12-04 -
CUI Inc DDP2-M DC/DC ConvertersOffers 1500VDC isolation, housed in an SMT8 package operating at -40°C to 105°C temperature range.2025-12-04 -
CUI Inc PXO78C-500-M Non-Isolated Switching RegulatorsFeature 0.5A current output in an ultra-thin, open-frame SMD package with ≤3.5mm thickness.2025-11-27 -
Brainboxes PE-205 Pure Embedded Power Supply ModuleOffers a 3.3VDC output voltage, 4W power output rating, and -40°C to +80°C temperature range.2025-11-13 -
Murata NCM3 Isolated 3W 4:1 Input DC-DC Converters9V to 36V voltage range, 5kVAC isolation rating, and -40°C to +105°C operating temperature range.2025-11-07 -
CUI Inc PXO78B-500-M Non-Isolated DC Switching RegulatorsOffer continuous short-circuit protection with 0.5A current output and up to 94% high efficiency.2025-08-27 -
Murata NXJ1T 1W DC-DC ConvertersProvides reinforced isolation for communication interfaces and AFE measurement circuits.2025-07-30 -
XP Power PBT01F & PBT02F SMT DC-DC ConvertersFor distributed architectures in industrial, instrumentation, and technology systems.2025-05-19 -
Cincon CQB100W8 100W 8:1 Input Isolated DC-DC Converters100W output power at single output voltages of 5VDC to 54VDC in an industry-standard quarter-brick.2025-04-04 -
CUI Inc DEP1-M 1W Isolated DC-DC ConvertersUnregulated 1W isolated modules designed for improved efficiency and higher isolation.2025-02-07 -
CUI Inc DHP1-M 1W Isolated DC-DC ConvertersUnregulated 1W isolated modules designed for improved efficiency and higher isolation.2025-02-07 -
TDK FS100x µPOL DC-DC-omvandlareOffers either 3A or 6A continuous load capacity and a compact size measuring 3.3mm x 3.3mm x 1.35mm.2025-02-06 -
RECOM Power SMD Isolated Power ModulesProvides flexible gate drive bias voltages, ensuring high efficiency and system reliability.2025-01-20 -
RECOM Power R12C2T12/R Isolated DC/DC ConvertersFeature high 5kVAC/1min isolation, 1.4kVDC working voltage, and a high 150kV/μs CMTI.2024-11-22 -
RECOM Power R9C1T18/R Series Isolated DC/DC ConvertersDesigned for isolated gate bias voltages for IGBTs, Si and SiC MOSFETs, and Cascode GaNs.2024-11-22 -
RECOM Power R15C2T25/R Series 2.5W Isolated DC/DC ConvertersDesigned for isolated gate bias voltages for IGBTs, Si and SiC MOSFETs, and Cascode GaNs.2024-11-22 -
RECOM Power R12C2T25/R 2.5W Isolated DC/DC ConvertersFeature high 5kVAC/1min isolation, 1.4kVDC working voltage, and a high 150kV/μs CMTI.2024-11-22 -
Vicor DCM Non-Isolated Regulated DC-DC Converter ModulesHigh-density power modules for bridging 48V and legacy 12V power buses.2024-11-14 -
RECOM Power R24C2T25/R 2.5W Isolated DC/DC ConvertersFeature high 5kVAC/1min isolation, 1.4kVDC working voltage, and 21VDC to 27VDC input voltage range.2024-11-12 -
TDK FS160x µPOL™ DC-DC-omvandlareOffers a wide input voltage range of 4.2V to 16V and dimensions of 3.3mm x 3.3mm x 1.35mm.2024-11-04 -