Nya Variabla resistorer

Vishay / Sfernice TS4 Cermet Trimmers are surface-mount, 4.0mm square, single-turn trimmers with a 0.25W power rating for steady performance in harsh environments. These Vishay / Sfernice industrial-grade cermet trimmers are fully sealed (IP67) to withstand board washing. The TS4 series features a resistance range of 10Ω to 2MΩ and an operating temperature range of -55°C to +125°C. The trimmers offer J-hook and gull-wing configurations and are ideal for industrial, instrumentation, professional audio, and communication applications.
-
Vishay TS4 Cermet TrimmersSurface-mount, 4.0mm square, single-turn trimmers with a 0.25W power rating for harsh environments.2026-07-31 -
M5Stack Chain AngleA potentiometer knob input node in the M5Stack Chain series.2026-02-03 -
Same Sky Slide PotentiometersFeature resistance ratings from 1kΩ to 100kΩ, linear tapers, and stroke lengths from 15mm to 60mm.2026-01-06 -
Same Sky PTNS2 Slide PotentiometersFeatures up to 60mm travel length, plastic or metal lever options.2026-01-06 -
Same Sky PTNS1 Slide PotentiometersMultiple travel length options and lever options, carbon element.2026-01-06 -
TE Connectivity String PotentiometersA reliable and cost-effective solution for precise linear position measurement.2025-11-03 -
Vishay TSM41 4mm Square SMT Miniature TrimmersFeatures a 4mm design that meets the EIA SMD standard trimmer footprint.2025-05-13 -
Vishay M61 3/8" Square Single-Turn Cermet TrimmersPin configurations for top or side adjustment and with a choice of knob styles for finger setting.2025-05-13 -
Vishay P16FNM Cermet Knob PotentiometersMetallic knob for durability and robustness in applications, offers an IP67 seal rating.2025-05-06 -
Same Sky PTN09X rotationspotentiometrarVariabla resistorer som ger en resistiv utgång baserat på skaftets rotationsposition.2024-09-06 -
Same Sky PTN09SX Rotary PotentiometersVariable resistors that provide a resistive output based on the rotational position of the shaft.2024-09-06 -
Vishay TS7 Förseglade Single-Turn 1/4 ” fyrkantiga kermettrimmersFör SMT-tillämpningar, 6,7 mm x 7 mm x 5 mm volymetrisk effektivitet med hög prestanda och stabilitet.2024-08-12 -
Vishay TSM3 trimmerresistorerFeatures 3mm surface-mount miniature trimmers with multi-turn cermet sealed with high performance.2024-08-08 -
Same Sky PTN24 24 mm-potentiometrarHar roterande potentiometrar i PTN24A- och PTN24B-serien med alternativ för axlar i metall och plast.2024-02-02 -
Vishay P16FNP Cermet Knob PotentiometersFeatures a plastic knob ideal for cost-effective designs, reduces clearance needed for installation.2024-01-30 -
Same Sky PTN16 Rotary PotentiometersFeatures D-cut shaft, knurled shaft, and 4 different shaft heights 6 different mounting options.2023-07-20 -
Amphenol PotentiometrarKolresistivt element, IP54-klassad, 235°–300° mekanisk rotations vinkel & 360° ändlös rotation.2023-03-07 -
Littelfuse SpellösningarProdukter som inkluderar skyddskretsar, TVS-dioduppsättningar, omkopplare och temperaturindikatorer.2023-02-28 -
Same Sky PTN06 6 mm roterande precisionspotentiometrarEtt 6 mm kolelement inrymt i en dammtät kapsling med flera rotor- och koniska alternativ.2023-01-18 -
Same Sky PTN15 15 mmm vertikala linjära vridpotentiometrarHar ett brett utbud av anslutningskonfigurationer och resistansklasser från 1 till 2 000 kΩ.2023-01-18 -
CTS Electronic Components TR Trimmer PotentiometersIP54-rated 6mm, 9mm, or 14mm carbon potentiometers with plastic housing.2023-01-01