Same Sky PTN10 Rotary Potentiometers

Same Sky PTN10 Rotary Potentiometers offer a 200VDC maximum operating voltage, 1kΩ to 2000kΩ resistance range, and 0.15W power rating. The PTN10 series consists of shaftless rotary potentiometers that feature various terminal configurations, a dust-proof enclosure, and linear, logarithmic, and reverse-logarithmic tapers. Same Sky PTN10 Rotary Potentiometers have a rotational life of 10,000 cycles and are suitable for control inputs for electronic circuits and audio control applications.

Features

  • Carbon element
  • Dust-proof enclosure
  • Multiple rotor options
  • Various terminal configurations
  • Shaftless design
  • Tapers
    • Linear
    • Logarithmic
    • Reverse-logarithmic

Applications

  • Control inputs
    • Electronic circuits
    • Audio control

Specifications

  • 200VDC maximum operating voltage
  • 0.15W maximum power rating
  • 1kΩ to 2000kΩ resistance range
  • 10Ω residual resistance
  • 10,000 cycles of rotational life
  • -10°C to +70°C operating temperature range
Publicerad: 2022-07-19 | Uppdaterad: 2024-09-24