Nya Oscillatorer

Abracon AK1F3/AK2F3 ClearClock™ Oscillators offer high-frequency crystal technology and exceptional low-jitter performance. These oscillators provide a supply voltage of 2.5V or 3.3V with LVPECL or LVDS (standard and high swing) output logic type. The AK1F3/AK2F3 ClearClock oscillators feature an output frequency of 312.5MHz, a standby (power down) function, and a hermetically seam-sealed ceramic package. These oscillators are available in a compact package with an all-inclusive frequency stability of ±20ppm over an operating temperature range of -40°C to 105°C. The AK1F3/AK2F3 ClearClock oscillators are rated MSL Level 1 and are REACH/RoHS II compliant. Typical applications include optical transceivers and modules, data centers, storage, servers, networking switches, gateways, 100G/200G/400G/800G Ethernet, industrial, and FPGA.
-
Abracon AK1F3/AK2F3 ClearClock™ OscillatorsOffers high-frequency crystal technology and exceptional low-jitter performance.2026-05-11 -
Abracon AR60LN Low-Noise Rubidium OscillatorsHarnesses the intrinsic properties of Rubidium atoms for high precision and timing accuracy.2026-05-05 -
CTS Electronic Components Model 139 Stratum 3E Low Noise OCXOsHigh-performance, small-size oscillators with high stability and low jitter/phase noise.2026-01-27 -
CTS Electronic Components Model 616 HCMOS Clock OscillatorsUltra-low voltage clock oscillators with excellent stability and low phase jitter performance.2026-01-27 -
Abracon ASxDVN Continuous Voltage SMD Crystal OscillatorsOptimized for low current consumption and operates with supply voltages between 1.6V and 3.63V.2025-12-03 -
Abracon 1.2V Oscillators1.2V operation voltage, an SMD design, and a wide operating temperature range of -40°C to +85°C.2025-12-02 -
CTS Electronic Components Model 620 HCMOS Clock OscillatorsDeliver ultra-low voltage operation with excellent stability and low phase jitter.2025-10-20 -
Diodes Incorporated MXQ Series Spread Spectrum Crystal OscillatorsUtilized in digital electronic systems to reduce the Electro-Magnetic Interference (EMI).2025-10-08 -
ECS ECS-TXO-16CSMV4 Clipped Sine Wave TCXOsDesigned to deliver exceptional frequency stability and precision in compact electronic systems.2025-10-06 -
Microchip Technology DSA15x Automotive MEMS OscillatorsOffer high reliability, low jitter, and low power consumption in harsh automotive environments.2025-09-29 -
Abracon ASH5KW Low-Power Crystal Oscillators32.768kHz crystal oscillators, in a hermetically sealed ceramic package of 1.6mm x 1mm x 0.6mm.2025-07-22 -
Vishay XOxC Surface-Mount OscillatorsComes in an ultra-small package and features input voltage ratings of 1.8V, 2.5V, and 3.3V.2025-06-30 -
Abracon AR36CPT Rubidium OscillatorsLow-phase-noise atomic clock oscillators with Coherent Population Trap (CPT) technology.2025-06-03 -
Vishay Surface-Mount Crystals & OscillatorsDesigned to deliver small packages, wide value ranges, and improved performance reducing costs.2025-04-17 -
KYOCERA AVX AEC-Q200 Std Clock Oscillator ProductsFeatures a 1.5MHz to 160MHz frequency range, CMOS output and a wide supply voltage of 1.6V to 3.63V.2025-03-01 -
Abracon AK1LP ClearClock™ OscillatorsLeading low-power HCSL technology for a simplified termination method compared to traditional HCSL.2025-02-28 -
IQD IQOV-116-1 OCXO Miniature OscillatorsMiniature 7.5mm x 5.5mm package with 10MHz/19.2MHz/20MHz standard frequencies.2025-02-21 -
Texas Instruments CDC6C/CDC6C-Q1 LVCMOS Output BAW OscillatorsThese devices have micro-resonator technology, allowing for low-jitter clock circuitry.2025-01-29 -
Abracon ABCM-51 OCXO Clock ModuleSynchronizes with the 1 PPS output from a GPS receiver and operates at a voltage of 5VDC.2025-01-24 -
ECS OECS-500-CDX-2514 Low Jitter LVDS OscillatorDesigned to create cost-effective solutions with high reliability, providing accurate clock signals.2025-01-07 -
Abracon AMMLP Low Power, Low Jitter MEMS OscillatorsComes in three package size configurations: 2016mm, 2520mm, and 7050mm.2024-10-18 -
Abracon AOC75 Oven Controlled Crystal OscillatorsUltra-miniature Oven Controlled Crystal Oscillators (OCXO) with an extremely wide temperature range.2024-10-01 -
Microchip Technology DSA12x1/2/3/4 High Performance MEMS OscillatorsDesigned specifically for automotive applications requiring high reliability and precision.2024-09-07 -
Abracon V-AN Phase Noise Clean-Up Modules10MHz or 100MHz input frequency, 80MHz to 125MHz output frequency and low G sensitivity of 0.2ppb/G.2024-08-07 -
Pletronics Inc. LV33J/LV44J Optical Network LVDS Clock OscillatorsQuartz crystal-controlled precision square wave oscillators operating within a 25-220MHz frequency.2024-08-02 -