Nya Ferritpärlor

Bourns MH1608A High-Current Chip Ferrite Beads feature a compact size, low profile, and low DC resistance (DCR), along with a rated current of up to 5A. These Bourns chip ferrite beads provide high impedance to suppress high‑frequency noise in high‑density PCB assemblies. The MH1608A series is AEC‑Q200 compliant and automotive‑grade. The small footprint and broad operating temperature range of -55°C to +150°C make these ferrite beads ideal for electromagnetic interference (EMI) suppression in power supplies and RF lines.
-
Bourns MH1608A högströms-ferritpärlorFeatures a compact size, low profile, and low DCR, along with a rated current of up to 5A.2026-06-01 -
Bourns MH3261T ferritpärlor för hög strömFeatures a compact size, low profile, and low DC resistance with a rated current of up to 12A.2026-05-29 -
TDK MAF0603GW BrusdämpningsfilterMeasures only 0.6mm x 0.3mm x 0.3mm (L x W x H), ideal for use in small consumer devices.2026-04-02 -
Vishay ILHB Automotive Multilayer Chip Ferrite BeadsDesigned for effective noise suppression in compact electronic circuits.2026-03-26 -
Murata BLM Ferrite Beads for Powertrain & SafetyIncludes optimum components that meet various rated current and noise frequency ranges.2025-10-28 -
Murata BLM15VM Automotive Ferrite Bead InductorSupports high frequencies and is designed for automotive powertrains and safety applications.2025-09-25 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.2025-05-22 -
TDK MPZ1608 kretsvulsterDesigned as a noise reduction solution for power lines.2025-03-04 -
TE Connectivity BMC-Q flerskiktade kretskort för fordonAEC-Q200-godkända och finns i förpackningsstorlekarna 0402, 0603, 0805 och 1204.2024-08-13 -
Signal Transformer / Bel FCB Series Ferrite Chip BeadsOffers height profiles of 0.5mm, 0.8mm, and 0.9mm and small footprint designs.2024-04-15 -
TDK MAF1005FR Noise-Suppression FiltersFor audio lines in devices, low-distortion ferrite materials reduce distortions during insertion.2023-11-21 -
Bourns MH2029-T High Current Ferrite BeadsLow DCR of 0.004Ω to 0.12Ω with rated current up to 8500mA in a compact, low-profile 0805 SMD size.2023-11-02 -
Murata BLH03 Noise FiltersFeature horizontal winding inner coil structure enables low storage capacitance.2023-09-05 -
Pulse Electronics AEC-Q200 RF Chip InductorsFeature high Q value and high-self resonant frequency.2023-07-06 -
Abracon High-Current Ferrite BeadsMonolithic inorganic construction materials enable high heat resistance and a broad impedance range.2022-10-27