- Hem
- SENASTE produkterna
- Nyheter efter tillverkare
- MEAN WELL
- DC-DC Converters - Mean Well
MEAN WELL DC-DC Converters
MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.Applications
- Industrial automation controls
- Power electronics
- Telecom/datacom systems
- Wireless networks
- Railways
- Medical
- LED lighting
- Security controls
- Distributed power
- Instruments
DIN Rail Converters
MEAN WELL DDRH-120 & DDRH-240 DIN-Rail DC-DC Converters
250VDC to 1500VDC ultra-wide input, 4kVAC isolation level, and a fanless design for -40°C to +80°C.
MEAN WELL DDR DIN-Rail DC-DC Converters
Designed for fast, convenient, and easy installation onto TS-35/7.5 or TS-35/15 DIN rails.
MEAN WELL DDR-15 15W DIN-Rail DC-DC Converters
Ultra-slim width of 17.5mm, easy installation, 4:1 ultra-wide input voltage, & 4KVDC I/O isolation.
MEAN WELL DDR-30 30W DIN-Rail DC-DC Converters
Ultra-slim width of 35mm, easy installation, 4:1 ultra-wide input voltage, and 4KVDC I/O isolation.
MEAN WELL DDR-60 60W DIN-Rail DC-DC Converters
Ultra-slim width of 52.5mm, easy installation on DIN rails, and 4:1 ultra-wide input voltage.
MEAN WELL DDR-120 120W DIN-Rail DC-DC Converters
Ultra-slim width of 32mm, easy installation, 2:1 wide input voltage, and a fanless design.
MEAN WELL DDR-240 240W DIN-Rail DC-DC Converters
Meets railway & ITE safety standards, ultra-slim 40mm width for easy installation onto DIN rails.
MEAN WELL DDRH-60 60W DIN-Rail DC-DC Converters
Suitable for solar and wind powered renewable energy applications and DC power distribution systems.
MEAN WELL DDR-480 480W DIN-Rail DC-DC Converters
Features DIN-rail-type easy installation, ultra-slim width (85.5mm), and 2:1 wide input voltage.
Onboard Converters
MEAN WELL NID35, NID65, & NID100 DC-DC Converters
5VDC to 25VDC output voltage rating and a 0A to 11A rated current range.
Encapsulated Modules
MEAN WELL RQB150W12 Railway DC-DC Converters
Quarter-brick package with industrial standard pinout and wide 12:1 input range of 14VDC to 160VDC.
Enclosed Converters
MEAN WELL RSD-30/60 Reliable Railway DC-DC Converters
Complies to EN50155 & EN45545-2 with ultra compact & 1U low profile featuring 4:1 wide input range.
MEAN WELL RSD-500 Railway DC-DC Converters
1U low-profile enclosure design with I/O terminal blocks, quick & easy wiring during installations.
Module Type Converters
MEAN WELL SPA/DPA/SPB/DPB Ultra-Wide Input DC-DC Converters
Specially designed to offer an ultra-wide 8:1 input range with a 9VDC to 75VDC input range.
MEAN WELL MDS01/02-N & MDD01/02-N Medical DC-DC Converters
Improved design over MDS01/02 and MDD01/02 series, SIP7 package with international standard pinout.
MEAN WELL RQB60W12 Quarter-Brick Railway DC-DC Converters
Offers 12:1 ultra-wide input range of 14VDC to 160VDC, ideal for global railway systems.
MEAN WELL SI06W8 & DI06W8 8:1 DC-DC Regulated Converters
Offers standardized pins, a compact DIP 1" x 1" package, and two output options: single or dual.
MEAN WELL DDRH-15/30/45 DC-DC Converters
Installation options: PCB mounting, screw terminal, & DIN rail, ultra-wide 150VDC to 1500VDC input.
MEAN WELL RQB40W12 & RQB150W3 DC-DC Converters
Feature 2KVAC/3KVAC high isolation voltages, high efficiency, and come in a quarter-brick package.
MEAN WELL SKM30-N & DKM30-N 30W Isolated DC-DC Converters
International standard pins, high efficiency of up to 89%, & wide -40°C to +90°C temperature range.
MEAN WELL Low Power DC-DC Regulated Converters
Isolated, module type, international standard pins, high efficiency, & 1" x 1", SIP, & DIP packages.
MEAN WELL DET/SFT N01 DC-DC Converters
1W, high efficiency, SMD package, 3KVDC I/P-OP isolation voltage, -40°C to +100°C temperature range.
MEAN WELL MDS03/06 & MDD03/06 DC-DC Converters
Features a wide 4:1 input range, <5µA leakage current, and 6KVDC or 4.2kVAC high I/O isolation.
MEAN WELL MDS15 & MDS20 Medical-Grade DC/DC Converters
5W and 20W medical-grade power supplies in a 50.8mm x 25.4mm package.
MEAN WELL RSDW08 & RDDW08 DC-DC Converters
8W output power, up to 86% high efficiency, 1.5KVDC I/O isolation voltage, and 4:1 wide input range.
MEAN WELL RSDW10 & RDDW10 DC-DC Converters
10W output power, international standard pins, up to 88% high efficiency, and 4:1 wide input range.
MEAN WELL RSDW20 & RDDW20 DC-DC Converters
20W output power, international standard pins, 4:1 wide input range, and high efficiency.
MEAN WELL RSDW40/60 & RDDW40/60 Railway DC-DC Converters
Single- and dual-output 40W and 60W railway DC-DC converters in a 50.8mm x 25.4mm package.
MEAN WELL SCWN/DCWN06 & SCW20 DC-DC Regulated Converters
6W & 20W isolated modules in DIP24 package, international standard pins, up to 89% efficiency.
MEAN WELL SCWN03 & DCWN03 3W DC-DC Regulated Converters
Available in a DIP24 package with an industry-standard pinout and a 2:1 wide input range.
MEAN WELL SKM10 & DKM10 10W DC-DC Regulated Converters
Offers 2:1 wide input range and 10W of power in a DIP 1" x 1" package with industry-standard pinout.
MEAN WELL SKMW15 & DKMW15 15W DC-DC Regulated Converters
15W isolated and regulated module-type DC-DC converters in a 25.4mm x 25.4mm (1" x 1") DIP package.
MEAN WELL SKMW20 & DKMW20 20W DC-DC Regulated Converters
Offers 4:1 wide input range and 20W of power in a DIP 1" x 1" package with industry-standard pinout.
MEAN WELL SKMW30 & DKMW30 30W DC-DC Regulated Converters
Offers 4:1 wide input range and 30W of power in a DIP 1" x 1" package with industry-standard pinout.
MEAN WELL SPA01 1W DC-DC Regulated Converters
Single output, single inline package, 2:1 input range, and built-in EMI filter.
MEAN WELL SPAN02 & DPAN02 2W DC-DC Regulated Converters
SIP8 package with industry-standard pinout, 2:1 wide input range, and single or dual output.
MEAN WELL SPBW03 & DPBW03 3W DC-DC Regulated Converters
Available in a SIP8 package with industry-standard pinout and a 4:1 wide input range.
MEAN WELL SPBW06 & DPBW06 6W DC-DC Regulated Converters
Features a SIP8 package with industry-standard pinout, 4:1 wide input range, single or dual output.
MEAN WELL SPU01 & DPU01 DC-DC Unregulated Converters
Ultra-wide 4:1 input range, wide -40°C to +90°C working temperature range, & 1500VDC I/O isolation.
MEAN WELL SPUN02 & DPUN02 2W DC/DC Converter Modules
Isolated and unregulated DC/DC converters in miniaturized SIP7 package, international standard pins.
MEAN WELL SLC03 & DLC03 3W DC-DC Regulated Converters
Offered in a DIP16 package with an industry-standard pinout with a 2:1 wide input range.
MEAN WELL RSDW20UW & RDDW20UW DC-DC Converters
Features an ultra-wide 18:1 (8.5VDC to 160VDC) voltage input and various output voltages.
MEAN WELL GD2 IGBT DC-DC Converters
SIP7 package with international standard pinout & operates in a temperature range of -40°C to +90°C.
MEAN WELL SMU01-N & SMU02-N Unregulated DC-DC Converters
Comes in an industry-standard SIP-4 package and offers efficiency of up to 90%.
Regulators
MEAN WELL N78x 1A DC-DC Switching Regulators
Offers a wide input range up to 36V, 3.3W to 15W options, and 500KHz switching frequency.
MEAN WELL N78-2 2A Non-Isolated DC-DC Switching Regulators
Up to 96% efficiency, eliminates the need for additional heat sinking to simplify heat management.
Related Converters
MEAN WELL SKMW40/DKMW40 40W DC-DC Converters
Offer standard pins, high efficiency of up to 91%, and 4:1 ultra-wide input range.
MEAN WELL 3W to 20W Isolated, Regulated DIP DC-DC Converters
Offers single- & dual-output models & is suitable for industrial automation & IoT applications.
- MEAN WELL