MEAN WELL SPBW03 & DPBW03 3W DC-DC Regulated Converters
MEAN WELL SPBW03 and DPBW03 3W DC-DC Regulated Converters are available in a SIP8 package with industry-standard pinout and a 4:1 wide input range. These 3W units have single or dual output, efficiency up to 85%, and a 1.5KVDC I/P-O/P isolation voltage. Both series operate in a temperature range of -40°C to +85°C. Protections include short circuit (continuous), overload, and input undervoltage. MEAN WELL SPBW03 and DPBW03 3W DC-DC Regulated Converters are ideal for applications such as wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.Features
- 3W, SIP8 package with industry-standard pinout
- 4:1 wide input range
- -40°C to +85°C operating temperature range
- No minimum load required
- Complies with EN55032 radiated Class A without additional components
- High efficiency up to 85%
- Short circuit (continuous), overload, and input undervoltage protection
- 1.5KVDC I/O isolation
- Remote on/off control and trimming output (10%)
- 3-year warranty
Applications
- Telecom / datacom systems
- Wireless networks
- Instruments
- Analyzers
- Industrial control facilities
- Detectors
- Data switches
Publicerad: 2017-06-05
| Uppdaterad: 2023-01-03