MEAN WELL SI06W8 & DI06W8 8:1 DC-DC Regulated Converters
MEAN WELL SI06W8 and DI06W8 8:1 Ultra-Wide Input DC-DC Regulated Converters offer standardized pins, a compact DIP 1" x 1" package, and two output options: single for the SI06W8 series and dual for the DI06W8 series. These 6W isolated module-type devices are designed to provide a better power solution for terminal equipment with limited volume. Additional features include a 9VDC to 75VDC input range, -40°C to +90°C operating temperature range, 3000VDC input-output isolation, and EN 55032 Class A EMI performance without external components. Protections include overload, overvoltage, input undervoltage, and short-circuit. MEAN WELL SI06W8 and DI06W8 8:1 Ultra-Wide Input DC-DC Regulated Converters feature internal silicone gel potting that not only helps dissipate heat for a longer lifetime but also resists dust, moisture, and vibration. Both series are suitable for industrial control, telecommunications, wireless networks, and other applications.Features
- Single output (SI06W8) or dual output (DI06W8)
- Compact DIP 1" x 1" packaging with industrial standard pin-out
- Free air convection
- High efficiency
- No minimum load requirement
- Internal silicone gel potting
- Overload, overvoltage, input undervoltage, and short-circuit protection
- Meets EN 55032 Class A EMI performance without external components
- EAC / CE / UKCA approvals
Applications
- Telecom/datacom systems
- Wireless networks
- Instruments
- Analyzers
- Detectors
- Data switches
- Industrial control facilities
Specifications
- 8:1 input voltage range (9VDC to 75VDC)
- 3000VDC input-output isolation
- Up to 85% efficiency
- 25.4mm x 25.4mm x 10.2mm dimensions (L x W x H)
- -40°C to +90°C operating temperature range
- 3-year warranty
Application Example
Series
Ordering information
Publicerad: 2023-11-08
| Uppdaterad: 2024-01-15