MEAN WELL MDS15 & MDS20 Medical-Grade DC/DC Converters

MEAN WELL MDS15 and MDS20 DC/DC Converters are 15W and 20W medical-grade power supplies in a 50.8mm x 25.4mm package. MEAN WELL MDS15 and MDS20 DC/DC Converters feature international-standard pins, high efficiency of up to 90%, and a -40°C to +90°C operating temperature range. The series also provides 4kVAC isolation voltage and a 2:1 wide input voltage range. These DC/DC converters comply with IEC/EN60601-1 medical standards.

Features

  • Medical safety approved (2 x MOPP), according to IEC/EN60601-1
  • Continuous short-circuit, overload, and input under-voltage protections
  • 50.8mm x 25.4mm DIP package with international standard pin-out
  • Three-year warranty

Applications

  • Medical devices
  • Medical oxygen monitors
  • CT scanning
  • Medical carts
  • Oral-care equipment

Specifications

  • 15W or 20W rated power
  • 2:1 input voltage range
    • 9VDC to 18VDC
    • 18VDC to 36VDC
    • 36VDC to 75VDC
  • <5A leakage current
  • Maximum efficiency
    • 88% (MDS15)
    • 90% MDS20)
  • 400kVAC high I/O isolation (reinforced isolation)
  • 5V, 12V, 15V, or 24V output voltage
  • -40°C to +90°C operating temperature range
Publicerad: 2020-03-02 | Uppdaterad: 2024-07-18