Termistorer

Resultat: 8 453
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie B-parameter Motstånd Märkeffekt Tolerans Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Paket/låda Diameter Längd Bredd Höjd Kvalificering Förpackning
Amphenol Advanced Sensors NTC-termistorer 22K OHM 25% ADJACENT 206På lager
Min.: 1
Multipla: 1
BR 3529 K 22 kOhms 120 uW 25 % Off-Board Wire Lead - 80 C + 300 C 0.41 mm 7.9 mm 0.41 mm
Amphenol Advanced Sensors NTC-termistorer 0.080" OD Cap 10K Ohm +/-0.15C 37C 1 207På lager
Min.: 1
Multipla: 1

MA100 3969 K 10 kOhms 0.15 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC-termistorer 0.050" OD cap, insulated leads, 10Kohm +/- 0.1C from 0C-70C 2 753På lager
Min.: 1
Multipla: 1

SC50 3969 K 10 kOhms 50 mW 0.1 C Off-Board Wire Lead - 40 C + 105 C 1.5 mm 38 mm 1.5 mm Bulk
Molex NTC-termistorer NTC Epoxy Therm Cbls 4035 100mm 100K 1% 1 690På lager
Min.: 1
Multipla: 1

215270 4035 K 100 kOhms 1 % Off-Board Wire Lead - 40 C + 135 C 3 mm 40 mm 3 mm 7 mm Bulk
Panasonic NTC-termistorer 100KOhms 3% THERMISTOR NTC 141 389På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

ERTJ 4700 K 100 kOhms 33 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC-termistorer 10K OHM .5% 61 794På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

NCP 3380 K 10 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC-termistorer G1550/ 10 K/ 1% NTC Thermistor 6 380På lager
Min.: 1
Multipla: 1

NTC, glass element 3612 K, 3586 K, 3625 K 10 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC-termistorer DIA .22 Ohm 300 4 033På lager
Min.: 1
Multipla: 1

RL20 3468 K 300 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 4.32 mm Bulk
Amphenol Advanced Sensors NTC-termistorer 5KOhm +/-.1C Epoxy Interchangeable Chip 422På lager
Min.: 1
Multipla: 1

DC95 3969 K 5 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC-termistorer Epoxy Coat 50K Ohm +/- 0.2C 0-70C 626På lager
Min.: 1
Multipla: 1

EC95 50000 K 50 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC-termistorer NTC THERM GLASS ENCAP,50K 10 412På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
TH 3952 K 50 kOhms 25 mW 2 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Reel, Cut Tape
Molex NTC-termistorer NTC Ring Cable 3600 M3 300mm 10K 2% 1 437På lager
Min.: 1
Multipla: 1

213860 3500 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 300 mm Bulk
KYOCERA AVX NTC-termistorer 12Ohm 5% 2 754På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NC20 3470 K 12 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
TDK NTC-termistorer THERMISTOR, NTC 22K OHM, 5%, 0805 1 572På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NTCG 3850 K 22 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape
TDK NTC-termistorer THERMISTOR, NTC 150K OHM, 5%, 0805 3 820På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NTCG 4150 K 150 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape
Measurement Specialties NTC-termistorer NTC THERMISTOR EPOXY RADIAL 265På lager
Min.: 1
Multipla: 1

4261 K 100 kOhms 0.2 C Off-Board Wire Lead - 40 C + 125 C 0.5 mm 152 mm 0.5 mm 3.3 mm Bulk
Semitec NTC-termistorer AT-4 Shape 2 30WG 55mm 9 836På lager
Min.: 1
Multipla: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 55 mm Bulk
Amphenol Advanced Sensors NTC-termistorer RL3005-574.0-103-SA 729På lager
Min.: 1
Multipla: 1

SA 4073 K 1 kOhms 3.5 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 8.1 mm 38 mm 8.1 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC-termistorer 0805 Size 50K Ohm +/-10% 25C 1 953På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NHQM 4150 K 50 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC-termistorer NTC THERM SLEEVED CHIP,10K 1 671På lager
Min.: 1
Multipla: 1

SC30 3969 K 10 kOhms 30 mW 0.1 C Off-Board Wire Lead - 40 C + 105 C 0.81 mm 38 mm 0.81 mm Bulk
Molex NTC-termistorer NTC Ring Cable 3964 M3 150mm 10K 1% 1 871På lager
Min.: 1
Multipla: 1

213864 3964 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 105 C 3.7 mm 150 mm Bulk
Molex NTC-termistorer NTC Epoxy Therm Cbls 4035 40mm 10K 1% 2 464På lager
Min.: 1
Multipla: 1

215270 4035 K 10 kOhms 1 % Off-Board Wire Lead - 40 C + 135 C 3 mm 40 mm 3 mm 7 mm Bulk
Littelfuse NTC-termistorer THERMISTOR 4 416På lager
Min.: 1
Multipla: 1

KC 3892 K 10 kOhms 1 % PCB Mount Wire Lead - 55 C + 135 C Bead 0.0095 in 1.5 in 0.0095 in 0.0095 in Bulk
Littelfuse NTC-termistorer 10K OHM 5% PROBE TO220 4 747På lager
Min.: 1
Multipla: 1

TO 3892 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C TO-220-2 0.595 in 0.4 in 0.165 in Tube
Murata Electronics NTC-termistorer 470K OHM 5% 25 653På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

NCP 4500 K 470 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel