Termistorer

Resultat: 8 453
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie B-parameter Motstånd Märkeffekt Tolerans Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Paket/låda Diameter Längd Bredd Höjd Kvalificering Förpackning
Vishay / BC Components NTC-termistorer NTC 33Kohms 3% 7 689På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

NTCS0603E3.....T 3860 K 33 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC-termistorer 68Kohms 1% SMD 5 724På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Murata Electronics NTC-termistorer 52 117På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

NCP 3380 K 15 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC-termistorer 30k 3964 835På lager
Min.: 1
Multipla: 1

NTC element, Mini sensor 3964 K 30 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
Vishay NTC-termistorer NTCFLEX0510k2%3435K25mm 139På lager
Min.: 1
Multipla: 1

NTCAFLEX05 3435 K 10 kOhms 60 mW 2 % Screw SMD/SMT - 40 C + 125 C 6 mm 25 mm 0.3 mm
Amphenol Advanced Sensors NTC-termistorer THERMOPROBE WITH CALIB REPORT 180På lager
19Förväntad 2026-03-27
Min.: 1
Multipla: 1
Nej
CSP 2.5 kOhms 0.25 C Off-Board Wire Lead 0 C + 50 C Probe 38.1 mm
Vishay / BC Components NTC-termistorer 10k 1% SMD Low B AUTO GRADE 10 861På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

NTCS0402E3..T 3490 K 10 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC-termistorer 2Kohm/2% 3528/0.5% 4 284På lager
Min.: 1
Multipla: 1

NTCLE100E3 3528 K 2 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Honeywell NTC-termistorer 2K Ohm 10% Thermistor NTC 227På lager
Min.: 1
Multipla: 1

135 3468 K 2 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm
Littelfuse NTC-termistorer NTC THRM GLASS BEAD 3977 30K 10% 2 806På lager
Min.: 1
Multipla: 1

GS 3977 K 30 kOhms 10 % PCB Mount Radial - 55 C + 300 C 0.06 in 1.135 in 0.06 in 0.135 in Bulk
Vishay / BC Components NTC-termistorer 10Kohms 1% 1000mm 4 689På lager
Min.: 1
Multipla: 1

NTCLE413 10 kOhms 1 % PCB Mount Radial - 40 C + 125 C 1000 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC-termistorer 10Kohms 2% Radial 3 508På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

NTCLE100E3 3977 K 10 kOhms 500 mW 2 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Reel, Cut Tape
Vishay / BC Components NTC-termistorer 2.2Kohms 5% SMD 21 274På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

NTCS0603E3.....T 3520 K 2.2 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC-termistorer 3.3kOhm 5% PPS Resin B0/100:3970K+-2% 564På lager
Min.: 1
Multipla: 1

NTCRP 3970 K 3.3 kOhms 15.2 mW 5 % Off-Board Wire Lead - 40 C + 200 C 300 mm 4.5 mm 3 mm AEC-Q200 Bulk

EPCOS / TDK NTC-termistorer 10k 3980 1.5% 150mW 792På lager
Min.: 1
Multipla: 1

B57025 3980 K 32.654 kOhms 150 mW 2 % Off-Board Wire Lead - 40 C + 80 C 6.5 mm 1170 mm 6.5 mm 25 mm Bulk
EPCOS / TDK NTC-termistorer 100k 4600 3% 4 406På lager
Min.: 1
Multipla: 1

NTC Element, M891, leaded NTC 4600 K 100 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC-termistorer 0603 10K 3% B-4480 NTC 13 409På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Automotive 4480 K 10 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC-termistorer 4.7k 3988 1% 60mW 387På lager
Min.: 1
Multipla: 1

K800 3988 K 4.7 kOhms 60 mW 1 % Off-Board Wire Lead - 40 C + 100 C 6 mm 870 mm 6 mm 30 mm Bulk
EPCOS / TDK NTC-termistorer 5k 3988 1 940På lager
Min.: 1
Multipla: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk


Vishay / BC Components NTC-termistorer 10K 5% UL Recognized Standard Lug Sensor 5 632På lager
Min.: 1
Multipla: 1

NTCALUGE 3984 K 10 kOhms 5 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100
EPCOS / TDK NTC-termistorer NTC THERMISTOR 1206 10K J62 B-35300 4 356På lager
8 000Förväntad 2026-06-01
Min.: 1
Multipla: 1
Papprulle: 4 000

B57621C5 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC-termistorer 0603 10K 3% B 4000 55/125/56 31 680På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

B573V2 4000 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC-termistorer 220k 4600 3% 3 816På lager
Min.: 1
Multipla: 1

NTC, Leaded NTC, lead spacing, M891 4600 K 220 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk

Semitec NTC-termistorer Temp Sensor 10kOhm 3370k 1% 977På lager
Min.: 1
Multipla: 1

3370 K 10 kOhms 1 % SMD/SMT SMD/SMT - 20 C + 100 C 3 mm 20 mm
Amphenol Advanced Sensors NTC-termistorer Temp Sensor 1 Deg Accuracy 5 623På lager
Min.: 1
Multipla: 1

MS 10 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk