Termistorer

Resultat: 8 454
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie B-parameter Motstånd Märkeffekt Tolerans Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Paket/låda Diameter Längd Bredd Höjd Kvalificering Förpackning


Vishay / BC Components NTC-termistorer 10K 5% UL Recognized Standard Lug Sensor 5 632På lager
Min.: 1
Multipla: 1

NTCALUGE 3984 K 10 kOhms 5 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100
EPCOS / TDK NTC-termistorer NTC THERMISTOR 1206 10K J62 B-35300 4 356På lager
8 000Förväntad 2026-06-01
Min.: 1
Multipla: 1
Papprulle: 4 000

B57621C5 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC-termistorer 10Kohms 3% 3984K/0.5% 40mm 828På lager
Min.: 1
Multipla: 1

NTCLE413 3984 K 10 kOhms 100 mW 3 % PCB Mount Wire Lead - 40 C + 105 C 3 mm 40 mm Bulk
Vishay / BC Components NTC-termistorer NTCCU0.6LEAD10KSPECIALTOLBULKE3 350På lager
Min.: 1
Multipla: 1

NTCLE101E3 Bulk
EPCOS / TDK NTC-termistorer 0603 10K 3% B 4000 55/125/56 31 680På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

B573V2 4000 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC-termistorer 220k 4600 3% 3 816På lager
Min.: 1
Multipla: 1

NTC, Leaded NTC, lead spacing, M891 4600 K 220 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
Vishay NTC-termistorer NTCFLEX0510k2%3435K25mm 135På lager
Min.: 1
Multipla: 1

NTCAFLEX05 3435 K 10 kOhms 60 mW 2 % Screw SMD/SMT - 40 C + 125 C 6 mm 25 mm 0.3 mm
Vishay / BC Components NTC-termistorer 10k 1% SMD Low B AUTO GRADE 10 661På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

NTCS0402E3..T 3490 K 10 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC-termistorer 2Kohm/2% 3528/0.5% 4 284På lager
Min.: 1
Multipla: 1

NTCLE100E3 3528 K 2 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Honeywell NTC-termistorer 2K Ohm 10% Thermistor NTC 227På lager
Min.: 1
Multipla: 1

135 3468 K 2 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm
Amphenol Advanced Sensors NTC-termistorer Glass Encapsulated 10K Ohm +/- 3% 25C 2 106På lager
Min.: 1
Multipla: 1

DK 3540 K 10 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC-termistorer Glass Encapsulated 10K Ohm +/- 3% 25C 3 383På lager
Min.: 1
Multipla: 1

DK 3960 K 10 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Vishay / BC Components NTC-termistorer 1Kohms 3% Radial 8 081På lager
Min.: 1
Multipla: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 3 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC-termistorer 100Kohms 5% SMD 13 149På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC-termistorer NTC 33Kohms 3% 7 689På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

NTCS0603E3.....T 3860 K 33 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC-termistorer 47Kohms 1% 8 734På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC-termistorer 68Kohms 1% SMD 5 724På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Murata Electronics NTC-termistorer 52 117På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

NCP 3380 K 15 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC-termistorer 30k 3964 835På lager
Min.: 1
Multipla: 1

NTC element, Mini sensor 3964 K 30 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC-termistorer Glass Encapsulated 10K Ohm +/- 10% 25C 3 391På lager
Min.: 1
Multipla: 1

DK 3540 K 10 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Vishay / BC Components NTC-termistorer 330Kohms 5% Radial Radial 6 177På lager
Min.: 1
Multipla: 1

NTCLE100E3 4570 K 330 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC-termistorer 22Kohms 3% 7 696På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

NTCS0603E3.....T 3730 K 22 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC-termistorer NTC 100Kohms 3% 7 155På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC-termistorer 5Kohms 5% 3480K 1% 17 300På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

NTCS0805E3 T 3480 K 5 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC-termistorer 68Kohms 3% 7 931På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel