RF-mixer

Resultat: 826
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell RF-frekvens Konverteringsförlust - Max NF - brustal LO-frekvens IF-frekvens Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Paket/låda
Mini-Circuits RF-mixer Level 13, SMT High Reliability, RF/LO Freq 1000 - 4200 MHz 38På lager
Min.: 1
Multipla: 1
Papprulle: 50

1 GHz to 4.2 GHz 8 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF-mixer MMIC Double Balanced Mixer 29På lager
Min.: 1
Multipla: 1
Papprulle: 100

20 GHz to 50 GHz 12 dB 20 GHz to 50 GHz 0 Hz to 20 GHz + 85 C - 40 C SMD/SMT MLCP-12
Mini-Circuits RF-mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.04 - 400 MHz 2På lager
Min.: 1
Multipla: 1

40 kHz to 400 MHz 8 dB 40 kHz to 400 MHz 0 Hz to 400 MHz + 100 C - 55 C Through Hole B02
Mini-Circuits RF-mixer Level 7, Double Balanced Mixer, RF/LO Freq 1 - 1000 MHz 7På lager
Min.: 1
Multipla: 1

1 MHz to 1 GHz 1 MHz to 1 GHz 1 MHz to 1 GHz + 100 C - 55 C
Mini-Circuits RF-mixer Level 13, Double Balanced Mixer, RF/LO Freq 7500 - 20000 MHz 7På lager
20Förväntad 2026-07-31
Min.: 1
Multipla: 1

7.5 GHz to 20 GHz 10.3 dB 7.5 GHz to 20 GHz 0 Hz to 7.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Analog Devices RF-mixer Mixers 44På lager
Min.: 1
Multipla: 1

10 GHz to 26 GHz 12 dB 10 dB 10 GHz to 26 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices RF-mixer Sub-Harmonic mix SMT, 20 - 30 GHz 1På lager
Min.: 1
Multipla: 1

20 GHz to 30 GHz 12 dB 12 dB + 85 C - 40 C SMD/SMT SMT-6
Analog Devices RF-mixer Sub Harmonic mix SMT, 24 - 34 GHz 11På lager
Min.: 1
Multipla: 1

24 GHz to 34 GHz 18 dB + 85 C - 40 C SMD/SMT QFN-12
Analog Devices RF-mixer GaAs MMIC DBL-BAL mix SMT, 24 - 40 GHz 17På lager
Min.: 1
Multipla: 1

22 GHz to 38 GHz 15 dB 10.5 dB, 11.5 dB 22 GHz to 38 GHz 0 Hz to 18 GHz + 85 C - 40 C SMD/SMT
Analog Devices RF-mixer Mixers 2På lager
Min.: 1
Multipla: 1

7 GHz to 20 GHz 15.5 dB 12 dB 7 GHz to 34 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices RF-mixer 6 GHz to 26.5 GHz, Wideband I/Q Mixer 5På lager
Min.: 1
Multipla: 1
Papprulle: 100

6 GHz to 26.5 GHz 10 dB 6 GHz to 26.5 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices RF-mixer 1kHz-3GHz Hi Signal Level Active Mixer 81På lager
Min.: 1
Multipla: 1

1 kHz to 3 GHz 14 dB 1 kHz to 3 GHz 1 kHz to 2 GHz + 85 C - 40 C SMD/SMT QFN-16
Analog Devices RF-mixer 1.5GHz to 7GHz PRGM GAIN DWNCONV MXR 1På lager
Min.: 1
Multipla: 1

1.5 GHz to 7 GHz 23.9 dB 500 MHz to 8 GHz 1 MHz to 900 MHz + 105 C - 40 C SMD/SMT
Analog Devices RF-mixer 300MHz to 6GHz 2x Progmable Gain Downcon 58På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-32
Analog Devices RF-mixer 2x 600MHz to 1.7GHz Hi Dynamic Rng Downc 5På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-24
Texas Instruments RF-mixer High-Performance Mix er With Integrated A 595-LMX8410RGZR 134På lager
Min.: 1
Multipla: 1
Papprulle: 250

4 GHz to 10 GHz 15 dB, 16 dB, 17 dB, 18 dB, 19 dB 4 GHz to 10 GHz 0 Hz to 1.35 GHz + 85 C - 40 C SMD/SMT VQFN-48

pSemi RF-mixer Green 20 lead 4x4 QFN 298På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

136 MHz to 941 MHz 8.25 dB 245.65 MHz to 885.65 MHz 109.65 MHz + 85 C - 40 C SMD/SMT
MACOM M4A
MACOM RF-mixer Mixer,Double Balanced 10På lager
Min.: 1
Multipla: 1
Nej
+ 100 C - 54 C FP
Analog Devices HMC264-SX
Analog Devices RF-mixer I.C., Sub-Harm Mix 20 - 32 GHz Die 2På lager
Min.: 2
Multipla: 2

Analog Devices HMC338-SX
Analog Devices RF-mixer Sub Harm Mix, 26-33 GHz, Die 4På lager
Min.: 2
Multipla: 2

Analog Devices HMC412BMS8GE
Analog Devices RF-mixer DBL-BAL Mixer SMT, 9 - 15 GHz 46På lager
1 160Förväntad 2026-04-08
Min.: 1
Multipla: 1

9 GHz to 15 GHz 9.4 dB 8.4 dB 9 GHz to 15 GHz 0 Hz to 2.5 GHz + 85 C - 40 C SMD/SMT
Analog Devices HMC521A-SX
Analog Devices RF-mixer GaAs IQ Mixer Sample Pack 10På lager
Min.: 2
Multipla: 2

8.5 GHz to 13.5 GHz 8.5 dB 8 dB 8.5 GHz to 13.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT Die
Analog Devices HMC570-SX
Analog Devices RF-mixer MMIC I/Q mix, 17.7 - 19.7 GHz 4På lager
Min.: 2
Multipla: 2

MACOM M6R
MACOM RF-mixer Mixer,Double Balanced 20På lager
Min.: 1
Multipla: 1
+ 100 C - 54 C TO-5
MACOM M93C
MACOM RF-mixer Mixer 6På lager
Min.: 1
Multipla: 1