RF-mixer

Resultat: 826
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell RF-frekvens Konverteringsförlust - Max NF - brustal LO-frekvens IF-frekvens Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Paket/låda
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS
874Förväntad 2026-05-18
Min.: 1
Multipla: 1
Papprulle: 500

3.4 GHz to 15 GHz 10.4 dB 3.4 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT HV1195-8
MACOM RF-mixer Mixer,Surface Mount Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1

1 MHz to 3.4 GHz 10.8 dB 10.8 dB + 85 C - 40 C SMD/SMT SMT-6
Analog Devices RF-mixer 9-13GHz lo LO DRIVE PASSIVE IQ mix
137Förväntad 2026-03-13
Min.: 1
Multipla: 1

8 GHz to 12 GHz 11 dB + 85 C - 40 C SMD/SMT SMT-20
Analog Devices RF-mixer GaAs MMIC Fundamental mix , 16 - 30 GHz
200Förväntad 2026-03-05
Min.: 1
Multipla: 1
Papprulle: 100

14 GHz to 32 GHz 12.5 dB 14 dB 14 GHz to 32 GHz 0 Hz to 8 GHz + 85 C - 55 C SMD/SMT LCC-12
Analog Devices RF-mixer GaAs MMIC I/Q Mixer / IRM Chip, 22 - 32
31Förväntad 2026-03-05
Min.: 1
Multipla: 1

22 GHz to 32 GHz 13 dB 15 dB 22 GHz to 32 GHz 0 Hz to 4.5 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices / Maxim Integrated RF-mixer SiGe, High-Linearity, 1600MHz to 3900MHz
103Förväntad 2026-06-10
Min.: 1
Multipla: 1

1.8 GHz to 3 GHz 7.2 dB 7.3 dB + 85 C - 40 C SMD/SMT TQFN-EP-20
Qorvo RF-mixer 11 - 20 GHz Double Balanced Mixer
300På beställningen
Min.: 1
Multipla: 1
Papprulle: 100

11 GHz to 21 GHz 10 dB 7 dB 11 GHz to 21 GHz 0 Hz to 6 GHz + 85 C - 40 C SMD/SMT QFN-12
Qorvo RF-mixer 6 - 10 GHz IRM Mixer
200Förväntad 2026-03-27
Min.: 1
Multipla: 1
Papprulle: 100

6 GHz to 10 GHz 7.5 dB 6 GHz to 10 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT QFN-24
Mini-Circuits RF-mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 0.5 - 500 MHz
90Förväntad 2026-03-11
Min.: 1
Multipla: 1
Papprulle: 100

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF-mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.1 - 400 MHz
10Förväntad 2026-02-25
Min.: 1
Multipla: 1

Mini-Circuits RF-mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.01 - 250 MHz
10Förväntad 2026-02-26
Min.: 1
Multipla: 1

10 kHz to 250 MHz 10 kHz to 250 MHz 0 Hz to 250 MHz + 100 C - 55 C Through Hole
Analog Devices RF-mixer 12-Pad Bare Die [CHIP] Sample Pack
6På beställningen
Min.: 2
Multipla: 2

4 GHz to 8.5 GHz 11 dB 10.5 dB 4 GHz to 8.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT Die
Fairview Microwave RF-mixer SMA Mixer from 6 GHz to 26 GHz with an IF Range from DC to 8 GHz and LO Power of +13 dBm
1Förväntad 2026-04-03
Min.: 1
Multipla: 1
6 GHz to 26 GHz 12 dB 6 GHz to 26 GHz DC to 8 GHz + 85 C - 40 C
Analog Devices / Maxim Integrated RF-mixer High-Linearity, 815MHz to 1000MHz Upconv 2 500Tillgänglig mängd i lager
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

TQFN-20
Analog Devices / Maxim Integrated RF-mixer SiGe, High-Linearity, 850MHz to 1550MHz 2 500Tillgänglig mängd i lager
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

850 MHz to 1.55 GHz 9 dB 7.8 dB + 85 C - 40 C SMD/SMT QFN-EP-20

Analog Devices / Maxim Integrated RF-mixer Digitally Controlled, Variable-Gain, Dif 1 554Tillgänglig mängd i lager
Min.: 74
Multipla: 74

SMD/SMT TSSOP-20
Pasternack RF-mixer Waveguide Converter Mixer WR-28 from 26.5 GHz to 40 GHz, IF from DC to 13.5 GHz and LO Power of +13 dBm, UG-599/U Flange, Ka Band 2Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Pasternack RF-mixer Waveguide Converter Mixer WR-22 From 33 GHz to 50 GHz, IF from DC to 17 GHz And LO Power of +13 dBm, UG-383/U Flange, Q Band 2Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Pasternack RF-mixer Waveguide Converter Mixer WR-19 from 40 GHz to 60 GHz, IF from DC to 20 GHz and LO Power of +13 dBm, UG-383/U-M Flange, U Band 2Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Pasternack RF-mixer Waveguide Converter Mixer WR-15 From 50 GHz to 75 GHz, IF from DC to 25 GHz And LO Power of +13 dBm, UG-385/U Flange, V Band 2Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Pasternack RF-mixer Waveguide Converter Mixer WR-12 From 60 GHz to 90 GHz, IF from DC to 30 GHz And LO Power of +13 dBm, UG-387/U Flange, E Band 2Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Pasternack RF-mixer Waveguide Converter Mixer WR-10 From 75 GHz to 110 GHz, IF from DC to 35 GHz And LO Power of +13 dBm, UG-387/U-M Flange, W Band 2Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Fairview Microwave RF-mixer SMA Mixer From 2 GHz to 8 GHz With an IF Range From 100 MHz to 4 GHz And LO Power of +10 dBm 2Tillgänglig mängd i lager
Min.: 1
Multipla: 1
2 GHz to 8 GHz 9 dB 2 GHz to 8 GHz 100 MHz to 4 GHz + 125 C - 55 C
Fairview Microwave RF-mixer Field Replaceable SMA Mixer from 6 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +6 dBm 2Tillgänglig mängd i lager
Min.: 1
Multipla: 1
6 GHz to 18 GHz 7.5 dB 6 GHz to 18 GHz DC to 3 GHz + 50 C 0 C
Fairview Microwave RF-mixer Field Replaceable 2.92mm Mixer from 24 GHz to 40 GHz with an IF Range from DC to 18 GHz and LO Power of +13 dBm 1Tillgänglig mängd i lager
Min.: 1
Multipla: 1
24 GHz to 40 GHz 8 dB 24 GHz to 40 GHz DC to 18 GHz + 50 C 0 C