LTC5555IUFD#PBF

Analog Devices
584-LTC5555IUFD#PBF
LTC5555IUFD#PBF

Tillverk:

Beskrivning:
RF-mixer 1.5GHz to 7GHz PRGM GAIN DWNCONV MXR

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1

Lager:
1 Kan skickas omedelbart
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
219,63 kr 219,63 kr
176,17 kr 1 761,70 kr
155,82 kr 3 895,50 kr
150,84 kr 11 011,32 kr
146,81 kr 42 868,52 kr
144,27 kr 73 721,97 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: RF-mixer
RoHS-direktivet:  
1.5 GHz to 7 GHz
23.9 dB
500 MHz to 8 GHz
1 MHz to 900 MHz
+ 105 C
- 40 C
SMD/SMT
Märke: Analog Devices
Förstärkning: 9 dB
OIP3 - Skärningspunkt för tredje ordern: 31 dBm
Arbetsström: 192 mA
Driftspänning: 3.3 V
P1dB - Kompressionspunkt: 11.3 dBm
Förpackning: Tube
Produkttyp: RF Mixer
Serie: LTC5555
Fabriksförpackningskvantitet: 73
Underkategori: Wireless & RF Integrated Circuits
Maximal matningsspänning: 3.6 V
Minimal matningsspänning: 3 V
Teknologi: Si
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LTC5555 Programmable Gain Downconverting Mixers

Analog Devices Inc. LTC5555 Programmable Gain Downconverting Mixers are ideal for receivers that require precise gain setting with 2.5GHz to 7GHz optimized gain flatness. These downconverting mixers incorporate an active mixer and a digital IF VGA with a 15.5dB gain control range. Analog Devices LTC5555 mixers feature a reduced power mode and an enable pin that allows fast turn-on and shutdown. These downconverting mixers consist of SPI or parallel gain control in 0.5dB steps. The LTC5555 mixers operate at -40°C to +105°C temperature range. These downconverting mixers offer a 15.5dB adjustable gain range and a 9dB power conversion gain. The LTC5555 mixers are ideal for wireless repeaters, military radar and communications receivers, test and measurement equipment, and software-defined radios.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More