Styrdrivenheter

Resultat: 5 869
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Monteringsstil Paket/låda Antal drivenheter Antal utgångar Utgångsström Minimal matningsspänning Maximal matningsspänning Konfiguration Stigtid Falltid Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
STMicroelectronics Styrdrivenheter High-side driver with MultiSense analog feedback for automotive applications 3 162På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 1 Driver 1 Output 5 A 4 V 28 V - 40 C + 150 C VN7010AJ AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Styrdrivenheter VEL Gate Driver 1 225På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT 2 Driver 2 Output 4.5 A 10 V 22 V 25 ns 25 ns - 40 C + 125 C FAN7191_F085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Styrdrivenheter 625V,0.65/0.35A sink/source current, Half Bridge Gate-Drive w variable Deadtime 7 970På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-14 1 Driver 4 Output 650 mA 15 V 20 V 50 ns 30 ns - 40 C + 125 C FAN7383 Reel, Cut Tape, MouseReel
Texas Instruments Styrdrivenheter 65-V max 3-phase sma rt gate driver with A 595-DRV8323RHRGZT 1 757På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-48 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323R Reel, Cut Tape, MouseReel
Diodes Incorporated Styrdrivenheter HV Gate Driver 4 975På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 mA 10 V 20 V 70 ns 30 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Styrdrivenheter ISOLATED DRIVER 3 551På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
Isolated Gate Drivers SMD/SMT 1 Driver 1 Output 5.5 A 3.1 V 15 V 30 ns 30 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Styrdrivenheter HVGD_TRACT 2 582På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Isolated Gate Drivers High-Side SMD/SMT DSO-20 1 Driver 1 Output 20 A 3 V 5.5 V Inverting, Non-Inverting 55 ns 45 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Styrdrivenheter MULTICHIP PROFET & GD 2 081På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 300 mA 6 V 16 V 6 us 6 us - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Styrdrivenheter ISOLATED DRIVER 1 435På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Isolated Gate Drivers SMD/SMT DSO-8-66 1 Driver 1 Output 18 A 3 V 15.15 V 9 ns 8.5 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Styrdrivenheter HIGH SIDE SWITCH 1 565På lager
Min.: 1
Multipla: 1
Papprulle: 800

Isolated Gate Drivers High-Side SMD/SMT 8 Driver 8 Output 625 mA 4.5 V 5.5 V 64 us 89 us - 25 C + 125 C ISO1H801 Reel, Cut Tape, MouseReel
Infineon Technologies Styrdrivenheter DC_MOTOR_CONTROL 1 927På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Half-Bridge Drivers Half-Bridge SMD/SMT VQFN-48 8 Driver 8 Output 100 mA 6 V 28 V 50 ns 50 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Styrdrivenheter HI LO Side DRVR 3.5A SOIC(N)-8 8 267På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Driver ICs - Various High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 2 Output 10 V 20 V 25 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Styrdrivenheter DMOS Transistor Array 8-CH 50V 0.5A 5 113På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Driver ICs - Various Low-Side SMD/SMT PSOP-18 8 Driver 8 Output 500 mA 4.5 V 5.5 V Inverting - 40 C + 85 C Reel, Cut Tape
Toshiba Styrdrivenheter DMOS Transistor Array 8-CH 50V -0.5A 1 654På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Driver ICs - Various Low-Side SMD/SMT PSOP-18 8 Driver 8 Output 500 mA 2 V 50 V Inverting - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors Styrdrivenheter 2 CYL SM ENG CONTROL IC 231På lager
Min.: 1
Multipla: 1

Driver ICs - Various Low-Side SMD/SMT LQFP-48 6 Driver 5 mA 4.5 V 36 V 1 us 1 us - 40 C + 125 C MC33814 Tray
onsemi Styrdrivenheter IGBT Styrdrivenheter High-Cur Stand-Alone 2 479På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 4 A 20 V 30 V 9.2 ns 7.9 ns - 40 C + 125 C NCD5703 Reel, Cut Tape, MouseReel
onsemi Styrdrivenheter HIGH VOLT MOSFET DR LO MOSFET IGBT DRVR 3 182På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 500 mA 10 V 20 V 85 ns 35 ns - 40 C + 125 C NCP5304 Reel, Cut Tape, MouseReel

Infineon Technologies Styrdrivenheter 1200V 3-Phase,0.5A OCP, OPAMP, FAULT,SD 2 815På lager
Min.: 1
Multipla: 1

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-28 6 Driver 6 Output 500 mA 10 V 20 V 90 ns 40 ns - 40 C + 125 C IR223X Tube

Infineon Technologies Styrdrivenheter 25V dual low-side,3.3A,50ns,PDIP8 2 078På lager
Min.: 1
Multipla: 1

IGBT, MOSFET Gate Drivers Low-Side Through Hole DIP-8 2 Driver 2 Output 3.3 A 6 V 20 V Non-Inverting 25 ns 25 ns - 40 C + 125 C IR(S)442X Tube
Renesas / Intersil Styrdrivenheter VERSION OF HIP4080AI B 2 785På lager
Min.: 1
Multipla: 1

Half-Bridge Drivers Full-Bridge SMD/SMT SOIC-20 2 Driver 2 Output 2.5 A 9.5 V 15 V 10 ns 10 ns - 40 C + 85 C HIP4080 Tube
STMicroelectronics Styrdrivenheter HV H-Bridge driver 2 211På lager
Min.: 1
Multipla: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6387E Tube

STMicroelectronics Styrdrivenheter High voltage high and low-side 2 A gate driver 2 515På lager
Min.: 1
Multipla: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Tube

STMicroelectronics Styrdrivenheter High voltage high and low-side 2 A gate driver 6 568På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter CFL/TL Ballast 1 682På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-16 2 Driver 2 Output 450 mA 10 V 16.6 V 80 ns 40 ns - 40 C + 125 C L6574 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter Configurable multi channel relay driver 2HS + 6HS/LS 1 544På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Relay Drivers High-Side, Low-Side SMD/SMT HTSSOP-24 8 Driver 8 Output 3.3 V 5 V - 40 C + 125 C L9026 AEC-Q100 Reel, Cut Tape, MouseReel