Styrdrivenheter

Resultat: 5 867
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Monteringsstil Paket/låda Antal drivenheter Antal utgångar Utgångsström Minimal matningsspänning Maximal matningsspänning Konfiguration Stigtid Falltid Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
onsemi Styrdrivenheter HV HALF-BRIDGE DRIVER 3 084På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 8 V 16 V 40 ns 20 ns - 40 C + 125 C NCP1392 Reel, Cut Tape, MouseReel
onsemi Styrdrivenheter Y0NB STARLIGHT 13 105På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PQFN-31 2 Driver 2 Output 45 A 4.5 V 5.5 V 12 ns 6 ns - 40 C + 125 C NCP302045 Reel, Cut Tape, MouseReel
onsemi Styrdrivenheter HIGH AND LOW SIDE DRIVER 9 862På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4.3 A 9 V 18 V 12 ns 12 ns - 40 C + 125 C NCP5183 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Styrdrivenheter 12 Channel Half Bridge Driver 3 589På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SSOP-24 12 Driver 12 Output 500 mA 3.15 V 5.25 V 4 us 2 us - 40 C + 125 C NCV7726A Reel, Cut Tape

Infineon Technologies Styrdrivenheter Hi&Lw Sd Drvr All HiVolt Pins 1 Sd 2 611På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 200 mA 10 V 20 V 220 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Styrdrivenheter 1 HI SIDE DRVR NONINVERTING INPUT 4 417På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 500 mA 10 V 20 V 130 ns 65 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Styrdrivenheter Hi&Lw Sd Drvr Sft Trn On Non Invrt 2 349På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 1.8 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Styrdrivenheter Hlf Brdg Drvr Sft Trn On Lw Sd Invrt 5 743På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 1.9 A 10 V 20 V 40 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Styrdrivenheter Hlf Brdg Drvr Soft Trn On NonInvrt Inpt 6 229På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 130 mA 10 V 20 V 300 ns 170 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies Styrdrivenheter Hi Side Gate Driver Single Channel 32 454På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MOSFET Gate Drivers High-Side SMD/SMT SOT-23-6 1 Driver 1 Output 240 mA 10 V 18 V 85 ns 40 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Styrdrivenheter Hi&Lw Sd Drvr All HiVolt Pins 1 Sd 2 952På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT MLPQ-16 2 Driver 2 Output 2.5 A 10 V 20 V 35 ns 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Styrdrivenheter Gen5 HVIC 600V 3 Phase Gt Drvr 8 374På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT MLP-28 3 Driver 6 Output 200 mA 10 V 20 V 125 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Styrdrivenheter Gen5 HVIC 600V 35A 3 Phase Gt Drvr 1 523På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-20 3 Driver 6 Output 200 mA 10 V 20 V 125 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil Styrdrivenheter 100V/4A H-BRDG DRVR 10LD 4X4 TTL INPU 4 789På lager
Min.: 1
Multipla: 1
Papprulle: 6 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT TDFN-EP-10 2 Driver 2 Output 4 A 8 V 14 V 9 ns 7.5 ns - 40 C + 125 C ISL2111 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter HV H-Bridge driver 2 211På lager
Min.: 1
Multipla: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6387E Tube

STMicroelectronics Styrdrivenheter High voltage high and low-side 2 A gate driver 2 515På lager
Min.: 1
Multipla: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Tube

STMicroelectronics Styrdrivenheter High voltage high and low-side 2 A gate driver 6 568På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter CFL/TL Ballast 1 718På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-16 2 Driver 2 Output 450 mA 10 V 16.6 V 80 ns 40 ns - 40 C + 125 C L6574 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter Configurable multi channel relay driver 2HS + 6HS/LS 1 544På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Relay Drivers High-Side, Low-Side SMD/SMT HTSSOP-24 8 Driver 8 Output 3.3 V 5 V - 40 C + 125 C L9026 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter Quad Low Side Driver 5V 490På lager
Min.: 1
Multipla: 1
Papprulle: 600

Driver ICs - Various Low-Side SMD/SMT PowerSO-38 4 Driver 4 Output 2 A 4.5 V 5.5 V - 40 C + 150 C L9362 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter Advanced Gate 4 747På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.7 A 12 V 26 V Inverting 100 ns 100 ns - 40 C + 125 C TD351 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter DBL CH hi side drive 878På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 3 A 4.5 V 28 V - 40 C + 150 C VND5E025AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter Double Ch High Side Driver analog currnt 1 992På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side SMD/SMT 2 Driver 2 Output 1 A 4.5 V 28 V - 40 C + 150 C VND5E160J-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter Dual High Side Power Solid State 2 015På lager
Min.: 1
Multipla: 1

Relay Drivers High-Side SMD/SMT PowerSSO-12 2 Driver 2 Output 1 A 9 V 45 V 10 us 8 us - 40 C + 125 C VNI2140J Tube
onsemi Styrdrivenheter Single 9A High-Speed Low-Side Gate 6 634På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Non-Inverting 23 ns 19 ns - 40 C + 125 C FAN3122C Reel, Cut Tape, MouseReel