Triacenheter

 Triacenheter
Triacs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many triac manufacturers including Littelfuse, STMicroelectronics, WeEn Semiconductors & more. Please view our large selection of triacs below.
Resultat: 2 178
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie RMS-ström i påläge - lt RMS Icke repetitiv ledström Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM Spänning i påläge Hållström Ih Max Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
WeEn Semiconductors Triacenheter _3Q Hi-Com Triac 2 062På lager
Min.: 1
Multipla: 1

20 A 220 A 800 V 200 uA 1.2 V 40 mA 700 mV 35 mA + 150 C Through Hole TO-220F-3
WeEn Semiconductors Triacenheter AC Thyristor Triac power switch 1 944På lager
Min.: 1
Multipla: 1

6 A 56 A 800 V 10 uA 1.7 V 25 mA 800 mV 10 mA + 125 C Through Hole I2PAK-3
WeEn Semiconductors Triacenheter THYR AND TRIACS 4 485På lager
Min.: 1
Multipla: 1

1 A 13.8 A 600 V 100 uA 1.2 V 5 mA 700 mV 3.8 mA + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacenheter TAPE13 TRIAC 2 197På lager
Min.: 1
Multipla: 1
Papprulle: 800

16 A 170 A 800 V 100 uA 1.2 V 60 mA 700 mV 22 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
Littelfuse Triacenheter THY 15A 800V TRIAC 319På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MAC15-10 150 A 800 V 10 uA 1.6 V 40 mA 2 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
WeEn Semiconductors Triacenheter TAPE13 TRIAC 7 556På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

1 A 11 A 600 V 100 uA 1.2 V 30 mA 700 mV 50 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter 3Q HI-COM TRIAC 2 836På lager
Min.: 1
Multipla: 1

12 A 105 A 600 V 100 uA 1.3 V 60 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacenheter 3 QUADRANT TRIAC 4 993På lager
Min.: 1
Multipla: 1

16 A 150 A 600 V 100 uA 1.2 V 60 mA 700 mV 34 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacenheter Thyristor TRIAC 600V 105A 3-Pin (2+Tab) 2 380På lager
Min.: 1
Multipla: 1
Papprulle: 800

12 A 105 A 600 V 100 uA 1.3 V 15 mA 700 mV 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter RAIL-THYR AND TRIACS 4 366På lager
Min.: 1
Multipla: 1

12 A 110 A 600 V 100 uA 1.3 V 35 mA 800 mV 35 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacenheter TAPERA TRIAC 12 310På lager
Min.: 1
Multipla: 1

600 mA 8.8 A 600 V 3 uA 1.4 V 10 mA 900 mV 4 mA + 125 C Through Hole TO-92-3
Littelfuse Triacenheter 400V 8A 25-25-25mA 912På lager
Min.: 1
Multipla: 1

Qxx08xx 50 uA 1.6 V TO-220-2 Tube
WeEn Semiconductors Triacenheter AC THYRISTOR TRIAC PWR SWITCH 2 741På lager
Min.: 1
Multipla: 1

2 A 15.4 A 800 V 10 uA 2 V 25 mA 800 mV 10 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacenheter RAIL TRIAC 5 968På lager
Min.: 1
Multipla: 1

4 A 27 A 800 V 100 uA 1.4 V 12 mA 700 mV 10 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacenheter TAPE13 3Q TRIAC 6 395På lager
Min.: 1
Multipla: 1
Papprulle: 800
12 A 105 A 600 V 100 uA 1.3 V 60 mA 1.5 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 (SOT-404-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter RAIL-THYR AND TRIACS 4 188På lager
Min.: 1
Multipla: 1

16 A 150 A 600 V 100 uA 1.3 V 35 mA 800 mV 35 mA + 125 C Through Hole TO-220AB-3
Littelfuse Triacenheter 600V 4A 33/43V 910På lager
Min.: 1
Multipla: 1
QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
WeEn Semiconductors Triacenheter 3Q HI-COM TRIAC 4 855På lager
Min.: 1
Multipla: 1

6 A 66 A 800 V 400 uA 1.3 V 35 mA 800 mV 35 mA + 150 C Through Hole TO-220F-3
WeEn Semiconductors Triacenheter RAIL TRIAC 3 501På lager
Min.: 1
Multipla: 1

8 A 72 A 600 V 500 uA 1.65 V 25 mA 700 mV 10 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacenheter RAIL 3Q TRIAC 3 084På lager
Min.: 1
Multipla: 1

8 A 71 A 600 V 100 uA 1.3 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacenheter AMO THYR & TRIACS 11 643På lager
Min.: 1
Multipla: 1

1 A 8.5 A 600 V 500 uA 1.3 V 7 mA 1 V 5 mA + 125 C Through Hole TO-92-3
Littelfuse Triacenheter ISO TO220 16A 10MA TRIAC 483På lager
Min.: 1
Multipla: 1

BTA16-10MA 16 A 600 V 2 mA 20 mA 1.3 V 10 mA Through Hole TO-220-3 Tube
Littelfuse Triacenheter THY 8A 600V TRIAC 954På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MAC228A6 80 A 400 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacenheter 400V 10A 50-50-50mA 980På lager
Min.: 1
Multipla: 1

Qxx10xx 10 A 100 A, 120 A 400 V 10 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacenheter 400V 16A 20-20-20mA 463På lager
Min.: 1
Multipla: 1
Papprulle: 500

Qxx16xHx 16 A 167 A, 200 A 400 V 5 uA 1.6 V 35 mA 1.5 V 20 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel