Triacenheter

 Triacenheter
Triacs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many triac manufacturers including Littelfuse, STMicroelectronics, WeEn Semiconductors & more. Please view our large selection of triacs below.
Resultat: 2 177
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie RMS-ström i påläge - lt RMS Icke repetitiv ledström Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM Spänning i påläge Hållström Ih Max Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
Littelfuse Triacenheter 800V 4A 25-25-25mA 3 839På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Qxx04xx 4 A 46 A, 55 A 800 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacenheter 600V 8A 33/43V 380På lager
Min.: 1
Multipla: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
WeEn Semiconductors Triacenheter RAIL TRIAC 1 347På lager
Min.: 1
Multipla: 1

4 A 27 A 600 V 100 uA 1.4 V 30 mA 700 mV 50 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacenheter Thyristor TRIAC 1KV 71A 3-Pin (3+Tab) 1 941På lager
Min.: 1
Multipla: 1

8 A 71 A 1 kV 100 uA 1.3 V 50 mA 700 mV 25 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacenheter TAPE13 TRIAC 709På lager
Min.: 1
Multipla: 1
Papprulle: 800

12 A 105 A 600 V 500 uA 1.6 V 15 mA 1.5 V 5 mA - 40 C + 125 C SMD/SMT D2PAK-3 (SOT-404-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter BTA2008-1000DNML/SOT54/STANDARD MARKING * AMMOPACK, RADIAL 9 499På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

800 mA 9.9 A 1 kV 10 uA 1.3 V 10 mA 850 mV 5 mA + 150 C Through Hole TO-92-3 Ammo Pack
WeEn Semiconductors Triacenheter 1 KV 4 A DPAK 556På lager
7 500Förväntad 2026-05-14
Min.: 1
Multipla: 1
Papprulle: 2 500

4 A 27 A 1 kV 100 uA 1.4 V 20 mA 700 mV 20 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter _3Q Hi-Com Triac 2 062På lager
Min.: 1
Multipla: 1

20 A 220 A 800 V 200 uA 1.2 V 40 mA 700 mV 35 mA + 150 C Through Hole TO-220F-3
Littelfuse Triacenheter 800V 15A 50-50-50mA 644På lager
Min.: 1
Multipla: 1
Papprulle: 500

Qxx15xx 15 A 167 A, 200 A 800 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Hi temp 12A Triacenheter 2 433På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 30 A - 800 V - 150 °C H-series Triac in TO-220AB 4 995På lager
Min.: 1
Multipla: 1

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacenheter 8.0 Amp 600 Volt 21 921På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Snubberless Logic Lv Standard 8A Triac 5 318På lager
Min.: 1
Multipla: 1

T835 80 A Tube
Littelfuse Triacenheter 400V 4A Sensing 3-3-3-3mA 2 003På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacenheter 600V 6A Sensing 5-5-5-10mA 2 165På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Lxx06xx 6 A 50 A, 60 A 600 V 20 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacenheter 600V 1A Sensing 5-5-5-5mA 2 240På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

LxNx 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 10 mA 2 V 5 mA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Triacenheter 600V 25A 80-80-80mA 947På lager
Min.: 1
Multipla: 1

Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Littelfuse Triacenheter 600V 1A 10-10-10mA 3 960På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

QxNx 1 A 16.7 A, 20 A 600 V 5 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Triacenheter THY 4A 800V TRIAC 4 005På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MAC4DSN 40 A 800 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter AC Thyristor Triac power switch 1 944På lager
Min.: 1
Multipla: 1

6 A 56 A 800 V 10 uA 1.7 V 25 mA 800 mV 10 mA + 125 C Through Hole I2PAK-3
WeEn Semiconductors Triacenheter THYR AND TRIACS 4 485På lager
Min.: 1
Multipla: 1

1 A 13.8 A 600 V 100 uA 1.2 V 5 mA 700 mV 3.8 mA + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacenheter TAPE13 TRIAC 2 197På lager
Min.: 1
Multipla: 1
Papprulle: 800

16 A 170 A 800 V 100 uA 1.2 V 60 mA 700 mV 22 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
Littelfuse Triacenheter THY 15A 800V TRIAC 319På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MAC15-10 150 A 800 V 10 uA 1.6 V 40 mA 2 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
WeEn Semiconductors Triacenheter TAPE13 TRIAC 7 556På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

1 A 11 A 600 V 100 uA 1.2 V 30 mA 700 mV 50 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter 3Q HI-COM TRIAC 2 836På lager
Min.: 1
Multipla: 1

12 A 105 A 600 V 100 uA 1.3 V 60 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3