Triacenheter

 Triacenheter
Triacs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many triac manufacturers including Littelfuse, STMicroelectronics, WeEn Semiconductors & more. Please view our large selection of triacs below.
Resultat: 2 177
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie RMS-ström i påläge - lt RMS Icke repetitiv ledström Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM Spänning i påläge Hållström Ih Max Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
Littelfuse Triacenheter TRIAC TO263 800V 25A HT ALTN 1 322På lager
Min.: 1
Multipla: 1
Papprulle: 500

QJxx25xHx 25 A 250 A 800 V 10 uA 1.8 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Reel, Cut Tape
WeEn Semiconductors Triacenheter AC Thyristor power switch 23 453På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

800 mA 14.3 A 800 V 2 uA 1.3 V 20 mA 1 V 10 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter TAPE13 TRIAC 5 420På lager
Min.: 1
Multipla: 1
Papprulle: 800
16 A 170 A 800 V 100 uA 1.2 V 45 mA 700 mV 22 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter THYR AND TRIACS 4 398På lager
Min.: 1
Multipla: 1
Papprulle: 800

12 A 105 A 800 V 500 uA 1.6 V 25 mA 1.5 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 (SOT-404-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter RAIL 3Q TRIAC 5 323På lager
Min.: 1
Multipla: 1

16 A 150 A 600 V 100 uA 1.2 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacenheter Thyristor TRIAC 600V 150A 3-Pin (2+Tab) 6 054På lager
Min.: 1
Multipla: 1
Papprulle: 800

16 A 150 A 600 V 100 uA 1.3 V 35 mA 800 mV 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacenheter 600 V 16 A TO220F 5 039På lager
Min.: 1
Multipla: 1

16 A 140 A 600 V 100 uA 1.3 V 25 mA 800 mV 10 mA - 40 C + 125 C Through Hole TO-220FP-3
Littelfuse Triacenheter 16A 50mA 600V IGT 3 QUAD INTERNL ISLTD 1 556På lager
Min.: 1
Multipla: 1

BTA16-50MA 170 A 600 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacenheter ISO TO220 25A 35mA TRIAC 520På lager
Min.: 1
Multipla: 1

BTA25-35MA 25 A 250 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
SanRex Triacenheter Triacenheter 25 Amp 600 Volt 196På lager
Min.: 1
Multipla: 1

TG 25 A 250 A 600 V 5 mA 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount Bulk
SanRex Triacenheter Triacenheter 40 Amp 600 Volt 61På lager
Min.: 1
Multipla: 1

TMG 40 A 380 A, 420 A 600 V 5 mA 1.4 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3PF Tube
STMicroelectronics Triacenheter 8 Amp 600 Volt 8 146På lager
Min.: 1
Multipla: 1

BTA08 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacenheter 12A - Logic Level Triac in D2PAK 3 092På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1210 12 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 16 A - 800 V - 150 °C H-series Triac in D2PAK 1 778På lager
Min.: 1
Multipla: 1

H-Series Tube
STMicroelectronics Triacenheter 16 Amp 600 Volt 6 504På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

T1650H 170 A 600 V 5 uA 1.5 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 25 A - 800 V - T-Series Triac in TO-220AB 8 513På lager
Min.: 1
Multipla: 1

Tube
STMicroelectronics Triacenheter 4.0 Amp 600 Volt 13 147På lager
Min.: 1
Multipla: 1

T405Q-600 38 A 600 V 5 uA 1.5 V 10 mA 1.5 V 10 mA - 40 C + 125 C Through Hole IPAK
Littelfuse Triacenheter 600V 8A 35-35-35mA 2 088På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Qxx08xHx 6 A 55 A, 65 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacenheter Altstr 600V 40A 50-50-50mA TO218 Iso 478På lager
Min.: 1
Multipla: 1

Qxx40xx 40 A 335 A, 400 A 600 V 5 uA 1.8 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacenheter 800V 4A 25-25-25mA 3 839På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Qxx04xx 4 A 46 A, 55 A 800 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel

Littelfuse Triacenheter THY 4A 600V TRIAC 3 166På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MAC4DCM 40 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Hi temp 12A Triacenheter 2 433På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter 30 A - 800 V - 150 °C H-series Triac in TO-220AB 4 995På lager
Min.: 1
Multipla: 1

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacenheter 8.0 Amp 600 Volt 21 921På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacenheter Snubberless Logic Lv Standard 8A Triac 5 498På lager
Min.: 1
Multipla: 1

T835 80 A Tube