LED-belysningsdrivkretsar

 LED-belysningsdrivkretsar
LED Lighting Drivers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED lighting driver manufacturers including Analog Devices, Diodes Inc, Infineon, Limissil, Microchip, NXP, onsemi, Texas Instruments & more. Please view our large selection of LED lighting drivers below.
Resultat: 3 889
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Texas Instruments LED-belysningsdrivkretsar 19V 400mA Switch 1MH z Boost Converter A A 595-TPS61061YZFR 734På lager
Min.: 1
Multipla: 1
Papprulle: 250

1 Output Boost 400 mA DSBGA-8 6 V 2.7 V 1 MHz 18.5 V TPS61061 - 40 C + 85 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 24V 400mA Switch 1MH z Boost Converter A A 595-TPS61062YZFT 2 992På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output 400 mA DSBGA-8 6 V 6 V 1 MHz 24 V TPS61062 - 40 C + 85 C Brightness Control/Dimming, Load Disconnect During Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar LED Lighting Res- Sw itch Driver Cntrlr A 595-TPS92020D 2 455På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck 800 mA SOIC-8 18 V 11.5 V 30 kHz to 350 kHz Adjustable TPS92020 - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Soft Start, Soft Switching, Thermal Shutdown Reel, Cut Tape, MouseReel
Diodes Incorporated LED-belysningsdrivkretsar LED HV Int Switch 7 262På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Linear 50 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz AL580 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Microchip Technology LED-belysningsdrivkretsar Programmable Current LED Lamp 1 080På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

1 Output Buck 50 mA SOIC-8 400 V 20 V 170 kHz Adjustable - 40 C + 85 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Microchip Technology LED-belysningsdrivkretsar INTEGRATED LED DRV AVGERAGE MODE CURNT 2 019På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

1 Output Buck 750 mA DFN-8 60 V 8 V Adjustable - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 2MHz, High-Brightness LED Drivers with I 1 326På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 700 mA SOIC-Narrow-8 65 V 6 V 2 MHz Adjustable MAX16832C - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 2A Synchronous Buck LED Driver with Inte 2 445På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 2 A TSSOP-14 65 V 4.5 V 400 kHz MAX20050x - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Buck Controller for High Pow 1 804På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 2 A TQFN-16 65 V 4.5 V 1 MHz MAX20078 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Boost with Synchronous Buck 354På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 30 A TQFN-32 36 V 4.5 V 200 kHz to 2.2 MHz 4.9 V to 5.1 V MAX25601 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Tray

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Automotive IR LED Driver for Driver Moni 411På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 10 A 36 V 4.5 V 2.1 MHz 35 V - 40 C + 125 C Automotive Infrared LED/VCSEL Tray
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Six-String White LED Driver with Active 150På lager
Min.: 1
Multipla: 1

6 Output Boost 27 mA TQFN-EP-20 26 V 4.5 V 1 MHz Adjustable MAX8790A - 40 C + 85 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Highest Efficiency Supply for 2 to 6 Ser 1 194På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost 25 mA TDFN-8 5.5 V 2.6 V 750 kHz 26 V MAX8901A - 40 C + 85 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Off-Line Prim Side S ensing Controller A A 926-TPS92310DGSRNOPB 958På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

1 Output Flyback 2 A MSOP-10 36 V 13 V 60 kHz to 150 kHz Adjustable TPS92310 - 40 C + 125 C Power Factor Correction Reel, Cut Tape, MouseReel
Microchip Technology LED-belysningsdrivkretsar Photo Flash LED Driver w/15V OVP 5 342På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

1 Output Boost 1.2 A MLF-8 10 V 2.5 V 1.2 MHz 16 V - 40 C + 125 C PWM Control Reel, Cut Tape, MouseReel
Microchip Technology LED-belysningsdrivkretsar 4 Channel Linear WLED Driver with Digital Control 10 088På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

4 Output Boost, Buck 20 mA MLF-10 5.5 V 3 V 700 Hz Adjustable - 40 C + 125 C Single Wire Control Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 4.5A Mono LED Drvrs w/ True Color PWM Di 180På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 4.2 A TSSOP-16 36 V 2.8 V 200 kHz to 2.25 MHz 42 V LT3478 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar Full-Featured LED Drvr w/ 2.3A Switch C 1 900På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck, Buck-Boost 2.3 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 1.5A Sync Boost LED Flash Dvr A 595-LM36 A 595-LM3642TLE/NOPB 2 828På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost 1.5 A DSBGA-9 5.5 V 2.5 V 4 MHz 5 V LM3642 - 40 C + 85 C Input/Output Isolation, Overcurrent Protection, OVP, Synchronous Rectification Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 8Ch Source Driver Wi th Latch 530På lager
Min.: 1
Multipla: 1

8 Output Boost 500 mA PDIP-20 13 V 4.5 V 1 MHz Adjustable TLC59213 - 40 C + 85 C Darlington Source Driver Tube
Texas Instruments LED-belysningsdrivkretsar 4096 Step Grayscale LED Driver ALT 595-T ALT 595-TLC5940RHBR 2 917På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 Output Boost 120 mA VQFN-32 5.5 V 3 V 30 MHz 17 V TLC5940 - 40 C + 85 C Dot Correction, LED Open Detection, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 1.2A High Pwr White A 595-TPS61050DRCT A A 595-TPS61050DRCT 2 716På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost 1.2 A VSON-10 6 V 2.5 V 2 MHz 5.5 V TPS61050 - 40 C + 85 C Load Disconnect During Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Non-iso Phase Dimm B uck PFC LED Dvr A 5 A 595-TPS92075D/NOPB 2 857På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck 2 A SOIC-8 18 V 10.5 V 45 Hz to 65 Hz Adjustable TPS92075 - 40 C + 125 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar OffLine Primary Side Sensing Cntrller A A 595-TPS92314AD/NOPB 7 977På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Flyback 2 A SOIC-8 35 V 13 V 60 kHz to 150 kHz Adjustable TPS92314A - 40 C + 125 C Power Factor Correction Reel, Cut Tape, MouseReel

Diodes Incorporated LED-belysningsdrivkretsar LED Offline Driver Up to 300kHz 1 267På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck 400 mA SOIC-16 500 V 20 V 300 kHz Adjustable AL99 - 40 C + 105 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel