LED-belysningsdrivkretsar

 LED-belysningsdrivkretsar
LED Lighting Drivers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED lighting driver manufacturers including Analog Devices, Diodes Inc, Infineon, Limissil, Microchip, NXP, onsemi, Texas Instruments & more. Please view our large selection of LED lighting drivers below.
Resultat: 3 889
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Diodes Incorporated LED-belysningsdrivkretsar LED Offline Driver 20 020På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

1 Output Boost, Buck, Flyback SOIC-8 29.5 V 8.5 V 150 kHz 400 mV - 40 C + 105 C PWM Dimming Reel, Cut Tape
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 2MHz, High-Brightness LED Drivers with I 2 309På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 350 mA SOIC-Narrow-8 65 V 6 V 2 MHz Adjustable MAX16822A - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Programmable, Four-String HB LED Driver 110På lager
Min.: 1
Multipla: 1

4 Output Boost, SEPIC 15 mA TQFN-EP-32 24 V 4.75 V 100 kHz to 1 MHz Adjustable MAX16826 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Sequential Turn Controller 950På lager
Min.: 1
Multipla: 1

6 Output Buck 750 mA TQFN-20 60 V 4 V 16.384 MHz 1.71 V to 1.89 V - 40 C + 125 C PWM Dimming, Open LED Protection Tray
ROHM Semiconductor LED-belysningsdrivkretsar 50V 500mA 1ch Drvr HRP7 4.5-42V - 3 LED 1 969På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable BD83733HFP-M - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Constant Crnt Boost & SEPIC LED Dvr A 92 A 926-LM3410YMFE/NOPB 857På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

1 Output Boost, SEPIC 2.8 A SOT-23-5 5.5 V 2.7 V 360 kHz to 680 kHz 3 V to 24 V LM3410 - 40 C + 125 C Enable/Shutdown, Soft Start, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar TRIAC DIMMABLE OFF L INE LED DRVR A 926- A 926-LM3445MMX/NOPB 1 544På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

1 Output Buck 1 A MSOP-10 12 V 8 V 30 kHz to 1 MHz Adjustable LM3445 - 40 C + 125 C TRIAC Dimmable Reel, Cut Tape, MouseReel
Microchip Technology LED-belysningsdrivkretsar White LED Driver w/ 15V OVP 2 711På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

1 Output Boost 750 mA MLF-8 10 V 2.5 V 1.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 40VIN, 75VOUT LED Cntrs 1 857På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar Charge Pump based Backlight Controller 1 433På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

7 Output 60 mA LFCSP-20 ADP8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 3x Out LED Drvr w/ 3000:1 PWM Dimming 89På lager
Min.: 1
Multipla: 1

3 Output Boost, Buck, Buck-Boost 600 mA TSSOP-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3492 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 2-String 60mA, 2MHz Step-Up LED Driver with 2 Current Matching 177På lager
Min.: 1
Multipla: 1

2 Output Boost 60 mA DFN-12 40 V 2.9 V 2 MHz LT3909 - 40 C + 125 C Internal Schottky Diode Tube
Analog Devices LED-belysningsdrivkretsar 1x Cell 350mA LED Drvr 202På lager
Min.: 1
Multipla: 1

1 Output Boost 350 mA DFN-8 3.2 V 1 V 1.3 MHz 2.8 V to 4 V LTC3490 - 40 C + 85 C Shutdown Function Tube
Texas Instruments LED-belysningsdrivkretsar Complete Lighting Po wer Solution 2 078På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

6 Output Boost, Charge Pump 30 mA DSBGA-20 5.5 V 2.7 V 500 kHz, 1 MHz 40 V LM3633 - 40 C + 85 C Integrated MOSFET, Integrated Charge Pump, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Dual LED Flash Drivr Capabl of up to 1.5 2 916På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

2 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3643 - 40 C + 85 C I2C Control, IR Mode Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar LM3648 Synchronous B oost LED flash driv 1 847På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3648 - 40 C + 85 C High Side Current Source, I2C Control, Soft Start Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar LM3648 1.5-A 12-DSBG A -40 to 85 8 974På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3648 - 40 C + 85 C High Side Current Source, I2C Control, Soft Start Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar Highly-integrated 3- channel 120-mA auto 3 975På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3 Output Boost, SEPIC 120 mA HTSSOP-20 40 V 4.5 V 300 kHz to 2.2 MHz 6 V to 45 V LP8869 - 40 C + 125 C Overvoltage Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 8B Parallel In/Out D arl Source Driver 550På lager
Min.: 1
Multipla: 1

8 Output Boost 500 mA PDIP-20 13 V 4.5 V 1 MHz Adjustable TLC59213A - 40 C + 85 C Darlington Source Driver Tube
Texas Instruments LED-belysningsdrivkretsar 19V 400mA Switch 1MH z Boost Converter A A 595-TPS61061YZFR 734På lager
Min.: 1
Multipla: 1
Papprulle: 250

1 Output Boost 400 mA DSBGA-8 6 V 2.7 V 1 MHz 18.5 V TPS61061 - 40 C + 85 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 24V 400mA Switch 1MH z Boost Converter A A 595-TPS61062YZFT 2 992På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output 400 mA DSBGA-8 6 V 6 V 1 MHz 24 V TPS61062 - 40 C + 85 C Brightness Control/Dimming, Load Disconnect During Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar LED Lighting Res- Sw itch Driver Cntrlr A 595-TPS92020D 2 430På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck 800 mA SOIC-8 18 V 11.5 V 30 kHz to 350 kHz Adjustable TPS92020 - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Soft Start, Soft Switching, Thermal Shutdown Reel, Cut Tape, MouseReel
Diodes Incorporated LED-belysningsdrivkretsar LED Driver with PWM LED Driver AC/DC PWM 5 975På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

4 Output Linear 1.5 A U-DFN4030-14 30 V 6.5 V 500 Hz to 4 kHz AL179 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED-belysningsdrivkretsar LED HV Int Switch 7 262På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Linear 50 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz AL580 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Diodes Incorporated LED-belysningsdrivkretsar 300kHz 85 to 277Vac 10V Mosfet LED 4 980På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output SOIC-8 277 V 85 V 300 kHz AL99 - 40 C + 105 C Reel, Cut Tape, MouseReel