LED-belysningsdrivkretsar

 LED-belysningsdrivkretsar
LED Lighting Drivers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED lighting driver manufacturers including Analog Devices, Diodes Inc, Infineon, Limissil, Microchip, NXP, onsemi, Texas Instruments & more. Please view our large selection of LED lighting drivers below.
Resultat: 3 890
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Microchip Technology LED-belysningsdrivkretsar 6-Tap Sequential Linear LED Driver 2 799På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

6 Output Boost, Buck 10 mA DFN-10 120 V, 230 V, 277 V 120 V, 230 V, 277 V Adjustable CL8803x - 40 C + 125 C Overtemperature Protection Reel, Cut Tape
Analog Devices LED-belysningsdrivkretsar 4.5A Mono LED Drvrs w/ True Color PWM Di 93På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 4.2 A TSSOP-16 36 V 2.8 V 200 kHz to 2.25 MHz 42 V LT3478 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Texas Instruments LED-belysningsdrivkretsar High-eff LED Backlig ht Driver A 595-LP8 A 595-LP8552TLEE04NOPB 2 879På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

6 Output Boost 450 mA DSBGA-25 22 V 2.7 V 156 kHz, 312 kHz, 625 kHz, 1.25 MHz 40 V LP8552 - 40 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Lo-Pwr 16Ch Constant Crnt LED Sink Drvr ALT 595-TLC5925IDWR 1 831På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

16 Output Boost 45 mA SOIC-24 5.5 V 3 V 30 MHz 17 V TLC5925 - 40 C + 125 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar EP 16Ch LED Drvr 1 917På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

16 Output Boost 120 mA HTSSOP-28 5.5 V 3 V 30 MHz 17 V TLC5940 - 40 C + 125 C Dot Correction, LED Open Detection, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 48-channel 16-bit E SPWM LED driver with A 595-TLC59582RTQT 1 998På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

48 Output Boost 25 mA QFN-56 5.5 V 3 V 25 MHz 10 V TLC59582 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 1.5A White LED Drvr for Notebooks A 595- A 595-TPS61180RTET 1 998På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

6 Output Boost 25 mA WQFN-16 24 V 5 V 1 MHz 38 V TPS61180 - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar White LED Driver 1 061På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

8 Output Boost 70 mA SOIC-20 30 V 8 V 300 kHz to 800 kHz Adjustable TPS61199 - 40 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, OVP, PWM Control, Thermal Shutdown Reel, Cut Tape, MouseReel
Diodes Incorporated LED-belysningsdrivkretsar 60V 1.2W LED Driver Two Term 90mA 5 815På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Linear PowerDI-123-2 AL5809 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar High-Voltage, Linear High-Brightness LED 4 763På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck 100 mA TDFN-6 40 V 5 V 10 kHz Adjustable MAX16839 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Buck and Buck-Boost LED Driv 248På lager
Min.: 1
Multipla: 1

1 Output Buck, Buck-Boost 20 mA TSSOP-16 36 V 5 V 400 kHz 4.7 V to 5.3 V MAX25610x - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Automotive High Voltage LED 196På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 5 A 48 V 5 V 200 kHz to 2.2 MHz 4.875 V to 5.125 V MAX25612 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Tube
ROHM Semiconductor LED-belysningsdrivkretsar 4-Ch White LED Dr w/ FET 40 LED 2 500På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

4 Output Boost 100 mA VQFN-28 27 V 6 V 1.25 MHz 41 V - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
ROHM Semiconductor LED-belysningsdrivkretsar 50V 500mA 1ch Source Driver 1 808På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable 156 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Nisshinbo LED-belysningsdrivkretsar PWM Step-up DCDC Converter for White LED 2 187På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost 1 A SOT-23-6 5.5 V 1.8 V 1.2 MHz Adjustable R1203N - 40 C + 85 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar Industrial High Brighness WLED Cntrl 929På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

4 Output Buck 500 mA LFCSP-16 30 V 3 V 40 kHz 3 V ADP8140 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar Full-Featured LED Drvr w/ 1.5A Switch C 122På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost 1.5 A TSSOP-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 40VIN, 75VOUT LED Cntrs 1 953På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 40VIN, 75VOUT LED Cntrs 252På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Texas Instruments LED-belysningsdrivkretsar Hi-Eff LED Backlight Dvr A 926-LP8545SQE A 926-LP8545SQE/NOPB 1 269På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

6 Output Boost 450 mA WQFN-24 22 V 2.7 V 156 kHz, 312 kHz, 625 kHz, 1.25 MHz 40 V LP8545 - 30 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 16-channel 16-bit E S-PWM constant-curre 1 967På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 Output Boost 25 mA VQFN-24 5.5 V 3 V 33 MHz 5.5 V TLC6946 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Diodes Incorporated LED-belysningsdrivkretsar LED Offline Driver 20 020På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

1 Output Boost, Buck, Flyback SOIC-8 29.5 V 8.5 V 150 kHz 400 mV - 40 C + 105 C PWM Dimming Reel, Cut Tape
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 2MHz, High-Brightness LED Drivers with I 2 309På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 350 mA SOIC-Narrow-8 65 V 6 V 2 MHz Adjustable MAX16822A - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Programmable, Four-String HB LED Driver 110På lager
Min.: 1
Multipla: 1

4 Output Boost, SEPIC 15 mA TQFN-EP-32 24 V 4.75 V 100 kHz to 1 MHz Adjustable MAX16826 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Sequential Turn Controller 950På lager
Min.: 1
Multipla: 1

6 Output Buck 750 mA TQFN-20 60 V 4 V 16.384 MHz 1.71 V to 1.89 V - 40 C + 125 C PWM Dimming, Open LED Protection Tray