DC/DC-omvandlare – DIN-skenemontering

Resultat: 862
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Isolering Antal utgångar Utgångseffekt Ingångsspänning, nominell Ingångsspänning – min. Ingångsspänning – max. Utspänning-kanal 1 Utström-kanal 1 Utspänning-kanal 2 Utström-kanal 2 Isoleringsspänning Paket/låda Längd Bredd Höjd Bransch Serie
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc, isolated, 3 W, 19-74 Vdc input, +/-12 Vdc, 1.25 A, dual regulated output, DIN-rail 23På lager
Min.: 1
Multipla: 1
Isolated 2 Output 30 W 48 VDC 19 VDC 74 VDC 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN


Phoenix Contact DC/DC-omvandlare – DIN-skenemontering QUINT4-PS/24-48DC/48DC/2/PT 11På lager
8Förväntad 2026-03-13
Min.: 1
Multipla: 1
Isolated 1 Output 60 W 24 V 48 V 48 V 2 A 90 mm 45 mm 106 mm Industrial
Phoenix Contact DC/DC-omvandlare – DIN-skenemontering QUINT4-PS/12DC/24DC/5/PT 13På lager
72Förväntad 2026-03-09
Min.: 1
Multipla: 1
Isolated 1 Output 120 W 12 V 9 V 16.8 V 24 V 5 A 39 mm 122 mm 130 mm Industrial
TRACO Power DC/DC-omvandlare – DIN-skenemontering Mounting Kit 108På lager
Min.: 1
Multipla: 1

Isolated TIB
Phoenix Contact DC/DC-omvandlare – DIN-skenemontering QUINT4-PS/24DC/24DC/5/PT 69På lager
Min.: 1
Multipla: 1
Isolated 1 Output 120 W 24 V 18 V 32 V 24 V 5 A 125 mm 36 mm 130 mm Industrial
Phoenix Contact DC/DC-omvandlare – DIN-skenemontering QUINT4-PS/24DC/12DC/8/PT 60På lager
Min.: 1
Multipla: 1

Isolated 1 Output 96 W 24 V 18 V 32 V 12 V 8 A 4 kV 125 mm 36 mm 130 mm Industrial
MEAN WELL DC/DC-omvandlare – DIN-skenemontering 33.6-67.2Vin 48V 5A 240W DIN Rail 222På lager
Min.: 1
Multipla: 1

Isolated 1 Output 240 W 33.6 V 67.2 V 48 V 5 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC-omvandlare – DIN-skenemontering 16.8-33.6Vin 24V 20A 480W DIN 155På lager
Min.: 1
Multipla: 1

Isolated 1 Output 480 W 16.8 V 33.6 V 24 V 20 A 4 kV 129.2 mm 85.5 mm 125.2 mm Industrial DDR-480
MEAN WELL DC/DC-omvandlare – DIN-skenemontering 120W 250-1500Vdc 24V 5A
89På lager
Min.: 1
Multipla: 1

Isolated 1 Output 120 W 250 VDC 1.5 kVDC 24 VDC 5 A 4 kVAC 125.2 mm 115 mm 63 mm Industrial DDRH-120
MEAN WELL DC/DC-omvandlare – DIN-skenemontering 240W 250-1500Vdc 24V 10A
69På lager
56Förväntad 2026-03-23
Min.: 1
Multipla: 1

Isolated 1 Output 240 W 250 VDC 1.5 kVDC 24 VDC 10 A 4 kVAC 129.2 mm 125.2 mm 85.5 mm Industrial DDRH-240
Phoenix Contact DC/DC-omvandlare – DIN-skenemontering QUINT4-PS 24DC 24DC 20 PT 40På lager
Min.: 1
Multipla: 1
Isolated 1 Output 480 W 24 V 18 V 32 V 24 V 20 A 125 mm 70 mm 130 mm Industrial
MEAN WELL DC/DC-omvandlare – DIN-skenemontering 9-18Vin 24Vout 4.2A 100.8W DIN Iso DC-DC 451På lager
280Förväntad 2026-03-23
Min.: 1
Multipla: 1

Isolated 1 Output 120 W 9 V 18 V 24 V 4.2 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC-omvandlare – DIN-skenemontering 16.8-33.6Vin 12V 10A 120W DIN Iso DC-DC 287På lager
196Förväntad 2026-05-13
Min.: 1
Multipla: 1

Isolated 1 Output 120 W 16.8 V 33.6 V 12 V 10 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC-omvandlare – DIN-skenemontering 16.8-33.6Vin48V 2.5A 120W DIN Iso DC-DC 496På lager
224Förväntad 2026-03-23
Min.: 1
Multipla: 1

Isolated 1 Output 120 W 16.8 V 33.6 V 48 V 2.5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC-omvandlare – DIN-skenemontering 15W 9-36Vin 12Vout 1.25A DIN Rail 1 089På lager
960Förväntad 2026-03-23
Min.: 1
Multipla: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 4 kV 54.5 mm 17.5 mm 90 mm Industrial DDR-15
MEAN WELL DC/DC-omvandlare – DIN-skenemontering 15W 9-36Vin 5Vout 3A DIN Rail 2 490På lager
1 120Förväntad 2026-04-27
Min.: 1
Multipla: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 4 kV 54.5 mm 17.5 mm 90 mm Industrial DDR-15
MEAN WELL DC/DC-omvandlare – DIN-skenemontering 16.8-33.6Vin 48V 5A 240W DIN Rail 252På lager
180Förväntad 2026-03-23
Min.: 1
Multipla: 1

Isolated 1 Output 240 W 16.8 V 33.6 V 48 V 5 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC-omvandlare – DIN-skenemontering 60W 18-75Vin 24Vout 2.5A DIN Rail 680På lager
420Förväntad 2026-03-23
Min.: 1
Multipla: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 24 V 2.5 A 4 kV 54.5 mm 52.5 mm 90 mm Industrial DDR-60
Phoenix Contact DC/DC-omvandlare – DIN-skenemontering QUINT4-PS/12-24DC/24DC/2.5/SC 10På lager
Min.: 1
Multipla: 1
Isolated
Phoenix Contact DC/DC-omvandlare – DIN-skenemontering TRIO-PS-2G/1500DC/24DC/1.5 5På lager
Min.: 1
Multipla: 1
Isolated
TRACO Power DC/DC-omvandlare – DIN-skenemontering 25W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case 27På lager
Min.: 1
Multipla: 1

Isolated 1 Output 24 W 48 V 18 V 75 V 5 V 5 A 1.5 kV 100 mm 27 mm 75 mm Industrial TCL-DC
TRACO Power DC/DC-omvandlare – DIN-skenemontering 24W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case 21På lager
15Förväntad 2026-02-20
Min.: 1
Multipla: 1

Isolated 1 Output 24 W 48 V 18 V 75 V 12 V 2 A 1.5 kV 100 mm 27 mm 75 mm Industrial TCL-DC
TRACO Power DC/DC-omvandlare – DIN-skenemontering 24W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case 67På lager
113Förväntad 2026-02-13
Min.: 1
Multipla: 1

Isolated 1 Output 24 W 48 V 18 V 75 V 24 V 1 A 1.5 kV 100 mm 27 mm 75 mm Industrial TCL-DC
TRACO Power DC/DC-omvandlare – DIN-skenemontering 60W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case 52På lager
Min.: 1
Multipla: 1

Isolated 1 Output 60 W 60 V 18 V 75 V 12 V 5 A 1.5 kV 100 mm 45 mm 75 mm Industrial TCL-DC
Phoenix Contact DC/DC-omvandlare – DIN-skenemontering QUINT4-PS/24DC 24DC/5/SC 13På lager
Min.: 1
Multipla: 1
Isolated 1 Output 120 W 24 V 18 V 32 V 24 V 5 A 125 mm 36 mm 130 mm Industrial