DC/DC-omvandlare – DIN-skenemontering

Resultat: 878
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Isolering Antal utgångar Utgångseffekt Ingångsspänning, nominell Ingångsspänning – min. Ingångsspänning – max. Utspänning-kanal 1 Utström-kanal 1 Utspänning-kanal 2 Utström-kanal 2 Isoleringsspänning Paket/låda Längd Bredd Höjd Bransch Serie
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc, isolated, 20 W, 9-36 Vdc input, 12 Vdc, 1.667 A, single regulated output, DIN-rail 29På lager
Min.: 1
Multipla: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.667 A 76 mm 31.5 mm 26 mm DQD20
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc, isolated, 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, DIN-rail 54På lager
36Förväntad 2026-04-08
Min.: 1
Multipla: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc, isolated, 3 W, 10-36 Vdc input, 89På lager
Min.: 1
Multipla: 1
Isolated 2 Output 30 W 24 VDC 10 VDC 36 VDC 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc, isolated, 3 W, 10-36 Vdc input, 24På lager
Min.: 1
Multipla: 1
Isolated 2 Output 30 W 24 VDC 10 VDC 36 VDC 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc, isolated, 3 W, 10-36 Vdc input, 12 Vdc, 2.5 A, single regulated output, DIN-rail 75På lager
Min.: 1
Multipla: 1
Isolated 1 Output 30 W 24 VDC 10 VDC 36 VDC 12 VDC 2.5 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc, isolated, 3 W, 10-36 Vdc input, 5 Vdc, 6 A, single regulated output, DIN-rail 66På lager
Min.: 1
Multipla: 1
Isolated 1 Output 30 W 24 VDC 10 VDC 36 VDC 5 VDC 6 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc, isolated, 3 W, 19-74 Vdc input, 14På lager
Min.: 1
Multipla: 1
Isolated 2 Output 30 W 48 VDC 19 VDC 74 VDC 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc, isolated, 3 W, 19-74 Vdc input, 15 Vdc, 2 A, single regulated output, DIN-rail 15På lager
Min.: 1
Multipla: 1
Isolated 1 Output 30 W 48 VDC 19 VDC 74 VDC 15 VDC 2 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc, isolated, 3 W, 19-74 Vdc input, 12 Vdc, 2.5 A, single regulated output, DIN-rail 14På lager
15Förväntad 2026-04-03
Min.: 1
Multipla: 1
Isolated 1 Output 30 W 48 VDC 19 VDC 74 VDC 12 VDC 2.5 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc, isolated, 3 W, 10-36 Vdc input, 15 Vdc, 2 A, single regulated output, DIN-rail 9På lager
Min.: 1
Multipla: 1
Isolated 1 Output 30 W 24 VDC 10 VDC 36 VDC 15 VDC 2 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc, isolated, 3 W, 19-74 Vdc input, 5 Vdc, 6 A, single regulated output, DIN-rail 19På lager
Min.: 1
Multipla: 1
Isolated 1 Output 30 W 48 VDC 19 VDC 74 VDC 5 VDC 6 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
Phoenix Contact DC/DC-omvandlare – DIN-skenemontering QUINT-PS/48DC/48DC/5 4På lager
Min.: 1
Multipla: 1

Isolated 1 Output 240 W 48 V 30 V 60 V 48 V 5 A 125 mm 48 mm 130 mm Industrial QUINT-PS
TDK-Lambda DC/DC-omvandlare – DIN-skenemontering 9.5-36Vin 5Vout 3A 15W Din Rail 20På lager
Min.: 1
Multipla: 1

Isolated 1 Output 15 W 24 V 9.5 VDC 36 VDC 5 VDC 3 A 1.6 kVDC 125 mm 57.6 mm 24.5 mm Industrial DPX15W
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc isolated, 100 W, 9-36 Vdc input, 24 Vdc, 4.17 A, single regulated output, DIN-RAIL
8På lager
Min.: 1
Multipla: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 24 V 4.17 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W-DIN
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc isolated, 200 W, 10-36 Vdc input, 24 Vdc, 8.3 A, single regulated output, DIN-RAIL
43På lager
Min.: 1
Multipla: 1
Isolated 1 Output 200 W 24 V 10 V 36 V 24 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W-DIN
TDK-Lambda DC/DC-omvandlare – DIN-skenemontering DC-DC, DIN Rail, Input 18-75VDC, Output 5V 8A, 40W 10På lager
Min.: 1
Multipla: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 5 V 8 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC-omvandlare – DIN-skenemontering DC DC CONVERTER 12V, 5V 500W 24På lager
Min.: 1
Multipla: 1

Non-Isolated 2 Output 250 W 9 V 53 V 12 V 20 A 5 V 20 A 115 mm (4.528 in) 36.5 mm (1.437 in) 123.4 mm (4.858 in) Industrial DDA
TRACO Power DC/DC-omvandlare – DIN-skenemontering Mounting Kit 100På lager
Min.: 1
Multipla: 1

Isolated TIB
Cosel DC/DC-omvandlare – DIN-skenemontering Valued added PS 5På lager
Min.: 1
Multipla: 1

Isolated 1 Output 24.75 W 48 V 18 V 76 V 3.3 V 7.5 A 1.5 kV 117 mm 53.3 mm 27.9 mm Industrial STMG
Cosel DC/DC-omvandlare – DIN-skenemontering Valued added PS 2På lager
Min.: 1
Multipla: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA 30 V 500 mA 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Phoenix Contact DC/DC-omvandlare – DIN-skenemontering QUINT4-PS/48DC/48DC/5/PT 3På lager
Min.: 1
Multipla: 1
Isolated
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc isolated, 75 W, 9-36 Vdc input, 12 Vdc, 6.25 A, single regulated output, DIN-RAIL
3På lager
32Förväntad 2026-05-05
Min.: 1
Multipla: 1
Isolated 1 Output 75 W 24 V 9 V 36 V 12 V 6.25 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK75W-DIN
TDK-Lambda DC/DC-omvandlare – DIN-skenemontering DC-DC, DIN Rail, Input 18-36VDC, Output 12V 5A, 60W 5På lager
Min.: 1
Multipla: 1

Isolated 1 Output 40 W 24 V 18 V 36 V 12 V 5 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX60
CUI Inc. DC/DC-omvandlare – DIN-skenemontering DIN Rail Mnt Kit for Chassis Mnt Conv 222På lager
Min.: 1
Multipla: 1

Isolated 50 mm 45 mm 8.7 mm Industrial
CUI Inc. DC/DC-omvandlare – DIN-skenemontering dc-dc isolated, 75 W, 9-36 Vdc input, 24 Vdc, 3.1 A, single regulated output, DIN-RAIL
25På lager
Min.: 1
Multipla: 1
Isolated 1 Output 75 W 24 V 9 V 36 V 24 V 3.12 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK75W-DIN