DDR-120B-12

MEAN WELL
709-DDR-120B-12
DDR-120B-12

Tillverk:

Beskrivning:
DC/DC-omvandlare – DIN-skenemontering 16.8-33.6Vin 12V 10A 120W DIN Iso DC-DC

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 287

Lager:
287
Kan skickas omedelbart
På beställningen:
196
Förväntad 2026-05-13
Fabrikens ledtid:
17
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
630,89 kr 630,89 kr
600,92 kr 3.004,60 kr
573,67 kr 5.736,70 kr
565,71 kr 11.314,20 kr

Produktattribut Attributvärde Välj attribut
MEAN WELL
Produktkategori: DC/DC-omvandlare – DIN-skenemontering
RoHS-direktivet:  
Isolated
1 Output
120 W
16.8 V
33.6 V
12 V
10 A
4 kV
102 mm
32 mm
125 mm
Industrial
DDR-120
Märke: MEAN WELL
Ingångsspänning: 16.8 V to 33.6 V
Monteringsstil: DIN Rail
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 28
Underkategori: DC-DC Converters
Enhetens vikt: 510 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DDR-120 120W DIN-Rail DC-DC Converters

MEAN WELL DDR-120 120W DIN-Rail DC-DC Converters feature an ultra-slim width of 32mm, easy installation on DIN rails, 2:1 wide input voltage, and a fanless design. The DDR-120 converters offer a -40°C to +70°C wide operating temperature range, 4KVDC I/O isolation, and 150% peak load. This series also has various input and output options. MEAN WELL DDR-120 120W DIN-Rail DC-DC Converters are ideally suited for industrial and railway control, security control, communication systems, and other applications.

DDR DIN-Rail DC-DC Converters

MEAN WELL DDR DIN-Rail DC-DC Converters are designed for fast, convenient, and easy installation onto TS-35/7.5 or TS-35/15 DIN rails. This family of converters is suitable for industrial control, automation, and communication systems, with options to meet both railway and ITE safety standards. MEAN WELL DDR DIN-Rail DC-DC Converters include protections such as short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.