0ZSA0200FF1E

Bel Fuse
530-0ZSA0200FF1E
0ZSA0200FF1E

Tillverk:

Beskrivning:
Återställningsbara säkringar - PPTC PTC Resettable Fuse 30V, 2A, Strap

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6,93 kr 6,93 kr
6,36 kr 63,60 kr
5,28 kr 264,00 kr
4,88 kr 488,00 kr
4,39 kr 1 097,50 kr
4,04 kr 2 020,00 kr
3,93 kr 3 930,00 kr
3,22 kr 9 660,00 kr
3,01 kr 18 060,00 kr

Produktattribut Attributvärde Välj attribut
Bel
Produktkategori: Återställningsbara säkringar - PPTC
RoHS-direktivet:  
0ZSA
Strap Mount
Axial
2 A
30 VDC
4.4 A
100 A
100 mOhms
- 40 C
+ 85 C
Bulk
Märke: Bel Fuse
Längd: 23.4 mm
Pd - Effektavledning: 1.9 W
Produkttyp: Resettable Fuses - PPTC
Fabriksförpackningskvantitet: 3000
Underkategori: PPTC Resettable Fuses
Typ: Slow Blow Fuse
Bredd: 11 mm
Enhetens vikt: 315,381 mg
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

5G Solutions

Bel Group 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

Axial Lead Battery Strap PTCs

Bel Fuse Axial Lead Battery Strap PTCs consist of a block of polymeric material containing conductive filler and are bonded between two conductive, planar terminations. These low-profile battery strap PTCs protect against overcharging in rechargeable batteries, featuring an operating (hold current) range from 1.1A to 7.3A. Bel Fuse Axial Lead PTCs feature a maximum voltage of up to 30VDC while being able to operate in temperatures from -40 to +85°C. PTCs in this family are ideal for applications like rechargeable battery packs, lithium cells, and laptop computers.